MouseReel DC/DC Converters - SMD

Results: 601
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
Wurth Elektronik DC/DC Converters - SMD WPME-FISM SMT-8 Modu 24Vin 5Vout 2W 3kV 447In Stock
Min.: 1
Mult.: 1
: 500

Isolated 1 Output 2 W 21.6 V 26.4 V 5 V 400 mA 4 kV SMT-8 12.7 mm 7.6 mm 6.25 mm Industrial + 105 C - 40 C WPME-FISM
TDK DC/DC Converters - SMD 1.20V uPOL 6A Power Module 1 317In Stock
Min.: 1
Mult.: 1
: 4 000

Non-Isolated 1 Output 4.5 V 16 V 1.2 V 6 A SMD-17 Module 3.3 mm (0.13 in) 3.3 mm (0.13 in) 1.5 mm (0.059 in) Industrial + 125 C - 40 C FS1406
TDK DC/DC Converters - SMD 1.80V uPOL 6A Power Module 2 116In Stock
4 000Expected 15/02/2027
Min.: 1
Mult.: 1
: 4 000

Non-Isolated 1 Output 4.5 V 16 V 1.8 V 6 A SMD-17 Module 3.3 mm (0.13 in) 3.3 mm (0.13 in) 1.5 mm (0.059 in) Industrial + 125 C - 40 C FS1406

Torex Semiconductor DC/DC Converters - SMD 400nA Ultra-Low Quiescent, 0.8A, PWM/PFM Boost DC/DC Converters 4 015In Stock
Min.: 1
Mult.: 1
: 5 000

Non-Isolated 1 Output 650 mV 5.5 V 3.3 V 300 mA USP-6C 2 mm (0.079 in) 1.8 mm (0.071 in) 0.6 mm (0.024 in) Industrial + 105 C - 40 C XC9145
Torex Semiconductor DC/DC Converters - SMD Ultra-lLow Quiescent Current, Inductor Built-in Buck DC/DC Converters 1 311In Stock
Min.: 1
Mult.: 1
: 3 000

Non-Isolated 1 Output 1.8 V 6 V 1.8 V 150 mA CL-2025-03 2.5 mm (0.098 in) 2 mm (0.079 in) 1.04 mm (0.041 in) Industrial + 85 C - 40 C XCL232
RECOM Power DC/DC Converters - SMD 3W DC/DC 4kV REG 2:1 9-18Vin 5Vout 95In Stock
Min.: 1
Mult.: 1
: 100

Isolated 1 Output 3 W 9 V 18 V 5 V 600 mA 4 kV SMD-24 32 mm 19.9 mm 11.2 mm Medical, Industrial + 85 C - 40 C REC3-S_DRW(Z)
RECOM Power DC/DC Converters - SMD 1W DC/DC 1kV UNREG 5Vin +/-9Vout 337In Stock
Min.: 1
Mult.: 1
: 500

Isolated 2 Output 1 W 4.5 V 5.5 V 9 V 56 mA - 9 V 56 mA 1 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial + 100 C - 40 C R1D
RECOM Power DC/DC Converters - SMD 1W DC/DC 1kV UNREG 5Vin +/-12Vout 555In Stock
Min.: 1
Mult.: 1
: 500

Isolated 2 Output 1 W 4.5 V 5.5 V 12 V 42 mA - 12 V 42 mA 1 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial + 100 C - 40 C R1D
RECOM Power DC/DC Converters - SMD 1W DC/DC 1kV UNREG 5Vin 9Vout 418In Stock
Min.: 1
Mult.: 1
: 500

Isolated 1 Output 1 W 4.5 V 5.5 V 9 V 111 mA 1 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 100 C - 40 C R1S
RECOM Power DC/DC Converters - SMD 1W DC/DC 3kV UNREG 15Vin 9Vout 297In Stock
Min.: 1
Mult.: 1
: 500

Isolated 1 Output 1 W 13.5 V 16.5 V 9 V 111 mA 3 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 100 C - 40 C R1S
RECOM Power DC/DC Converters - SMD 1W DC/DC 3kV UNREG 5Vin 5Vout 245In Stock
Min.: 1
Mult.: 1
: 500

Isolated 1 Output 1 W 4.5 V 5.5 V 5 V 200 mA 3 kV SMD-12 15.24 mm 10.7 mm 7 mm Industrial + 100 C - 40 C R1S
RECOM Power DC/DC Converters - SMD 2W DC/DC 1kV UNREG 12Vin 12Vout 139In Stock
Min.: 1
Mult.: 1
: 250

Isolated 1 Output 2 W 10.8 V 13.2 V 12 V 167 mA 1 kV SMD-8 12.75 mm 10.7 mm 9 mm Industrial + 100 C - 40 C R2S
RECOM Power DC/DC Converters - SMD 3-17Vin 5.0Vout 2A 411In Stock
1 500Expected 16/10/2026
Min.: 1
Mult.: 1
: 500

Non-Isolated 1 Output 10 W 3 V 17 V 5 V 2 A LGA-25 12.2 mm (0.48 in) 12.2 mm (0.48 in) 3.75 mm (0.148 in) Industrial + 105 C - 40 C RPM-2.0
Power Integrations DC/DC Converters - SMD 18W 36-75V DCIN 1 858In Stock
Min.: 1
Mult.: 1
: 750
No
Isolated 1 Output 18 W 16 V 75 V 16 V 2.3 mA TO-263-7 10.67 mm 8.53 mm 4.7 mm Industrial + 150 C - 40 C DPA4
Power Integrations DC/DC Converters - SMD 70W 36-75V DCIN 1 500In Stock
Min.: 1
Mult.: 1
: 750
No
Isolated 1 Output 70 W TO-263-7 DPA4
Bel Power Solutions DC/DC Converters - SMD 0.7525-5.5Vout 16A 9.6-14Vin 342In Stock
Min.: 1
Mult.: 1
: 100

Non-Isolated 1 Output 88 W 9.6 V 14 V 5.5 V 16 A 33 mm (1.299 in) 8 mm (0.315 in) 13.46 mm (0.53 in) Industrial + 85 C - 40 C
Murata Power Solutions DC/DC Converters - SMD 3W SM 24-15/5V 5.2KV 51In Stock
92Expected 15/01/2027
Min.: 1
Mult.: 1
: 92

Isolated 2 Output 3 W 18 V 36 V 15 V 120 mA - 10 V 120 mA 5.2 kV 23.11 mm 22.61 mm 14.19 mm Medical, Industrial + 105 C - 40 C MGJ3
Murata Power Solutions DC/DC Converters - SMD DC/DC 3W SM 24-15/5V 5.2KV 1In Stock
92On Order
Min.: 1
Mult.: 1
: 23

Isolated 2 Output 3 W 18 V 36 V 15 V 120 mA - 10 V 120 mA 5.2 kV 23.11 mm 22.61 mm 14.19 mm Medical, Industrial + 105 C - 40 C MGJ3
Murata Power Solutions DC/DC Converters - SMD 12VIN 15VOUT 6W 13In Stock
25Expected 25/01/2027
Min.: 1
Mult.: 1
: 25

Isolated 2 Output 4.5 W 9 V 18 V 15 V 300 mA - 5 V 300 mA 5.7 kV 330 mm 330 mm 35 mm Medical, Industrial + 105 C - 40 C MGJ6
Murata Power Solutions DC/DC Converters - SMD DC/DC 6W SM 12-15/10V low 57In Stock
Min.: 1
Mult.: 1
: 25

Isolated 2 Output 6 W 9 V 18 V 15 V 240 mA - 10 V 240 mA 5.7 kV 39.98 mm 27.81 mm 9.15 mm Medical, Industrial + 105 C - 40 C MGJ6
Murata Power Solutions DC/DC Converters - SMD DC/DC 6W SM 24-15/10V low 6In Stock
Min.: 1
Mult.: 1
: 25

Isolated 2 Output 6 W 18 V 36 V 15 V 240 mA - 10 V 240 mA 5.7 kV 39.98 mm 27.81 mm 9.15 mm Medical, Industrial + 105 C - 40 C MGJ6
Murata Power Solutions DC/DC Converters - SMD 1W 12VIN 5VOUT SM 150In Stock
Min.: 1
Mult.: 1
: 150

Isolated 1 Output 1 W 9 V 18 V 5 V 200 mA 3 kV 14.99 mm 14.22 mm 11.23 mm Medical, Industrial + 100 C - 40 C MTC1
Murata Power Solutions DC/DC Converters - SMD DC/DC CONVERTER 188In Stock
Min.: 1
Mult.: 1
: 150

Isolated 1 Output 1 W 18 V 36 V 5 V 200 mA 3 kV 14.99 mm 14.22 mm 11.23 mm Medical, Industrial + 100 C - 40 C MTC1
Murata Power Solutions DC/DC Converters - SMD 1W 3.3-5V SINGLE 1KV DC/DC 5In Stock
1 500On Order
Min.: 1
Mult.: 1
: 500

Isolated 1 Output 1 W 2.97 V 3.63 V 5 V 200 mA 1 kV 12.7 mm 7.7 mm 6.6 mm Industrial + 85 C - 40 C NTE
Murata Power Solutions DC/DC Converters - SMD 1W 12-5V 1KV DC/DC 2In Stock
1 000On Order
Min.: 1
Mult.: 1
: 500

Isolated 1 Output 1 W 4.5 V 5.5 V 15 V 66 mA 1 kV 12.7 mm 7.7 mm 6.6 mm Industrial + 85 C - 40 C NTE