MouseReel DC/DC Converters - SMD

Results: 601
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
Texas Instruments DC/DC Converters - SMD 10A 4.5-14V-Input Wi de-Out Adj Pwr Mdl A 595-PTH08T240WAZ 1In Stock
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 4.5 V 14 V 700 mV to 5.5 V 10 A 22.1 mm (0.87 in) 15.75 mm (0.62 in) 8.5 mm (0.335 in) Industrial + 85 C - 40 C PTH08T240W
Texas Instruments DC/DC Converters - SMD 12W 3.3/5V In Wide A dj Out Boost Cnvtr A 595-PTN04050CAZ 59In Stock
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 2.95 V 5.5 V 15 V 2.4 A 22.1 mm (0.87 in) 12.57 mm (0.495 in) 8.5 mm (0.335 in) Industrial + 85 C - 40 C PTN04050C
Texas Instruments DC/DC Converters - SMD 600mA Fully Integrat Low Noise Step-Dow A 595-TPS826721SIPR 154In Stock
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 2.3 V 4.8 V 2.1 V 600 mA 3 mm (0.118 in) 2.3 mm (0.091 in) 1 mm (0.039 in) Industrial + 85 C - 40 C TPS826721
Texas Instruments DC/DC Converters - SMD 600mA Fully Int Low Noise SD Converter A A 595-TPS82673SIPR 405In Stock
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 2.3 V 4.8 V 1.26 V 600 mA 2.95 mm (0.116 in) 2.35 mm (0.093 in) 1 mm (0.039 in) Industrial + 85 C - 40 C TPS82673
Texas Instruments DC/DC Converters - SMD Buck Converter in uS IP Vout-1.2V A 595- A 595-TPS82674SIPR 498In Stock
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 2.3 V 4.8 V 1.2 V 600 mA 2.95 mm (0.116 in) 2.35 mm (0.093 in) 1 mm (0.039 in) Industrial + 85 C - 40 C TPS82674
Texas Instruments DC/DC Converters - SMD 600mA Fully Integr S tep-Down Cnvrtr A 5 A 595-TPS82675SIPR 196In Stock
500On Order
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 2.3 V 4.8 V 1.2 V 600 mA 2.95 mm (0.116 in) 2.35 mm (0.093 in) 1 mm (0.039 in) Industrial + 85 C - 40 C TPS82675
Texas Instruments DC/DC Converters - SMD 1.6-A HIGH-EFFICIEN CY MicroSiP STEP-DO A 595-TPS8268120SIPR 525In Stock
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 2.5 V 5.5 V 1.2 V 1.6 A 2.9 mm (0.114 in) 2.3 mm (0.091 in) 1 mm (0.039 in) Industrial + 85 C - 40 C TPS8268120
Texas Instruments DC/DC Converters - SMD 1.6-A HIGH-EFFICIEN MicroSiP A 595-TPS82 A 595-TPS8268150SIPR 190In Stock
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 2.5 V 5.5 V 1.5 V 1.6 A 3 mm (0.118 in) 2.3 mm (0.091 in) 1 mm (0.039 in) Industrial + 85 C - 40 C TPS8268150
Texas Instruments DC/DC Converters - SMD 1.6-A High-Efficien cy MicroSiP Step-Do A 595-TPS8268180SIPR 570In Stock
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 2.5 V 5.5 V 1.8 V 1.6 A 2.9 mm (0.114 in) 2.3 mm (0.091 in) 1 mm (0.039 in) Industrial + 85 C - 40 C TPS8268180
Texas Instruments DC/DC Converters - SMD 200mA SD Converter M icroSiP Mod A 595-T A 595-TPS82740ASIPR 32In Stock
1 000On Order
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 2.2 V 5.5 V 1.8 V to 2.5 V 200 mA 2.95 mm (0.116 in) 2.35 mm (0.093 in) 1.1 mm (0.043 in) Industrial + 85 C - 40 C TPS82740A
Texas Instruments DC/DC Converters - SMD 200mA SD Converter M icroSiP Mod A 595-T A 595-TPS82740BSIPR 285In Stock
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 2.2 V 5.5 V 2.6 V to 3.3 V 200 mA 2.95 mm (0.116 in) 2.35 mm (0.093 in) 1.1 mm (0.043 in) Industrial + 85 C - 40 C TPS82740B
Texas Instruments DC/DC Converters - SMD 500-mW high-efficie ncy 5-kVRMS isolate A 595-UCC12050DVE 30In Stock
8 000On Order
Min.: 1
Mult.: 1
: 2 000

Isolated 1 Output 500 mW 4.5 V 5.5 V 5 V 100 mA 5 kV SOIC-16 10.3 mm 7.5 mm 2.65 mm Medical, Industrial + 125 C - 40 C UCC12050
Wurth Elektronik DC/DC Converters - SMD MagI3C-VDMM Open Frame 1A 2 .5-5.5V Input 37In Stock
2 000Expected 28/08/2026
Min.: 1
Mult.: 1
: 2 000

Non-Isolated 1 Output 2.5 V 5.5 V 5.5 V 1 A 1210 (3225 metric) 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.55 mm (0.061 in) Industrial + 125 C - 40 C MagI3C-VDMM
Wurth Elektronik DC/DC Converters - SMD WPME-FISM 24Vin/12Vout 1w 4kV SMT 3In Stock
500Expected 30/10/2026
Min.: 1
Mult.: 1
: 500

Isolated 1 Output 1 W 21.6 V 26.4 V 12 V 84 mA 4 kVDC SMT-8 12.8 mm 11.1 mm 6.9 mm Industrial + 105 C - 40 C WPME-FISM
Murata Electronics DC/DC Converters - SMD 30W 10.8-27VIN,54VOUT FOR POE 20In Stock
500On Order
Min.: 1
Mult.: 1
: 100

Isolated 1 Output 30 W 10.8 V 27 V 54 V 560 mA 2.25 kV 35.5 mm 22.4 mm 8.9 mm + 85 C - 40 C MYBSS
Murata Electronics DC/DC Converters - SMD 20W 700MV-5VOUT 21A 8-14VIN 51In Stock
800Expected 21/08/2026
Min.: 1
Mult.: 1
: 400

Non-Isolated 1 Output 20 W 8 V 14 V 700 mV to 5 V 4 A LGA-23 9 mm (0.354 in) 7.5 mm (0.295 in) 5 mm (0.197 in) Industrial + 85 C - 40 C MYMGK
Murata Electronics DC/DC Converters - SMD 27In Stock
Min.: 1
Mult.: 1
: 400

Non-Isolated 1 Output 21.6 W 8 V 14 V 700 mV to 1.8 V 12 A LGA-37 10.5 mm (0.413 in) 9 mm (0.354 in) 5.6 mm (0.22 in) Industrial + 85 C - 40 C MYMGK
TDK DC/DC Converters - SMD 3.3V uPOL 4A Power Module 224In Stock
500Expected 10/02/2027
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 6 V 16 V 3.3 V 4 A SMD-17 Module 3.3 mm (0.13 in) 3.3 mm (0.13 in) 1.5 mm (0.059 in) Industrial + 125 C - 40 C FS1404
TDK DC/DC Converters - SMD 1.10V uPOL 6A Power Module 66In Stock
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 4.5 V 16 V 1.1 V 6 A SMD-17 Module 3.3 mm (0.13 in) 3.3 mm (0.13 in) 1.5 mm (0.059 in) Industrial + 125 C - 40 C FS1406
Torex Semiconductor DC/DC Converters - SMD 400nA Ultra-Low Quiescent, 0.8A, PWM/PFM Boost DC/DC Converters 1 545In Stock
Min.: 1
Mult.: 1
: 3 000

Non-Isolated 1 Output 650 mV 5.5 V 5 V 430 mA USP-6C 2 mm (0.079 in) 1.8 mm (0.071 in) 0.6 mm (0.024 in) Industrial + 105 C - 40 C XC9145
Torex Semiconductor DC/DC Converters - SMD Ultra-lLow Quiescent Current, Inductor Built-in Buck DC/DC Converters 100In Stock
Min.: 1
Mult.: 1
: 3 000

Non-Isolated 1 Output 1.8 V 6 V 700 mV 150 mA CL-2025-03 2.5 mm (0.098 in) 2 mm (0.079 in) 1.04 mm (0.041 in) Industrial + 85 C - 40 C XCL232
Torex Semiconductor DC/DC Converters - SMD Ultra-lLow Quiescent Current, Inductor Built-in Buck DC/DC Converters 100In Stock
Min.: 1
Mult.: 1
: 3 000

Non-Isolated 1 Output 1.8 V 6 V 800 mV 150 mA CL-2025-03 2.5 mm (0.098 in) 2 mm (0.079 in) 1.04 mm (0.041 in) Industrial + 85 C - 40 C XCL232
Torex Semiconductor DC/DC Converters - SMD Ultra-lLow Quiescent Current, Inductor Built-in Buck DC/DC Converters 100In Stock
Min.: 1
Mult.: 1
: 3 000

Non-Isolated 1 Output 1.8 V 6 V 900 mV 150 mA CL-2025-03 2.5 mm (0.098 in) 2 mm (0.079 in) 1.04 mm (0.041 in) Industrial + 85 C - 40 C XCL232
Torex Semiconductor DC/DC Converters - SMD Ultra-lLow Quiescent Current, Inductor Built-in Buck DC/DC Converters 92In Stock
Min.: 1
Mult.: 1
: 3 000

Non-Isolated 1 Output 1.8 V 6 V 1 V 150 mA CL-2025-03 2.5 mm (0.098 in) 2 mm (0.079 in) 1.04 mm (0.041 in) Industrial + 85 C - 40 C XCL232
Torex Semiconductor DC/DC Converters - SMD Ultra-lLow Quiescent Current, Inductor Built-in Buck DC/DC Converters 100In Stock
Min.: 1
Mult.: 1
: 3 000

Non-Isolated 1 Output 1.8 V 6 V 1.1 V 150 mA CL-2025-03 2.5 mm (0.098 in) 2 mm (0.079 in) 1.04 mm (0.041 in) Industrial + 85 C - 40 C XCL232