MouseReel DC/DC Converters - SMD

Results: 603
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
Texas Instruments DC/DC Converters - SMD SWITCHER Nano Module 5.5V Max V 8-uSiP A A 595-LMZ20501SILT
36 422On Order
Min.: 1
Mult.: 1
: 3 000

Non-Isolated 1 Output 2.7 V 5.5 V 800 mV to 3.6 V 1 A Module 3.5 mm (0.138 in) 3.5 mm (0.138 in) 1.75 mm (0.069 in) Industrial + 125 C - 40 C LMZ20501
Texas Instruments DC/DC Converters - SMD LMZ20502 2A switcher Mod 5.5V Max Input A 595-LMZ20502SILT
38 392On Order
Min.: 1
Mult.: 1
: 3 000

Non-Isolated 1 Output 2.7 V 5.5 V 800 mV to 3.6 V 2 A 3.5 mm (0.138 in) 3.5 mm (0.138 in) 1.75 mm (0.069 in) Industrial + 125 C - 40 C LMZ20502
Texas Instruments DC/DC Converters - SMD 3V to 17V 0.65A Ste p-Down DC/DC Power M A 595-LMZ21700SILT
5 770Expected 15/02/2027
Min.: 1
Mult.: 1
: 3 000

Non-Isolated 1 Output 3 V 17 V 900 mV to 6 V 650 mA 3.5 mm (0.138 in) 3.5 mm (0.138 in) 1.75 mm (0.069 in) Industrial + 125 C - 40 C LMZ21700
Texas Instruments DC/DC Converters - SMD 650mA SIMPLE Switche r Nano Module A 595 A 595-LMZ21700SILR
12 000On Order
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 3 V 17 V 900 mV to 6 V 650 mA Module 3.5 mm (0.138 in) 3.5 mm (0.138 in) 1.75 mm (0.069 in) Industrial + 125 C - 40 C LMZ21700
Texas Instruments DC/DC Converters - SMD 3V to 17V 1A Step-D own DC/DC Power Modu A 595-LMZ21701SILT
47 101Expected 10/05/2027
Min.: 1
Mult.: 1
: 3 000

Non-Isolated 1 Output 3 V 17 V 900 mV to 6 V 1 A 3.5 mm (0.138 in) 3.5 mm (0.138 in) 1.75 mm (0.069 in) Industrial + 125 C - 40 C LMZ21701
Texas Instruments DC/DC Converters - SMD 1A SIMPLE Switcher N ano Mod A 595-LMZ21 A 595-LMZ21701SILR
33 536On Order
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 3 V 17 V 900 mV to 6 V 1 A 3.5 mm (0.138 in) 3.5 mm (0.138 in) 1.75 mm (0.069 in) Industrial + 125 C - 40 C LMZ21701
Texas Instruments DC/DC Converters - SMD 7A Power Module w/ 2 .95V-17V Input A 59 A 595-LMZ31707RVQT
4 500On Order
Min.: 1
Mult.: 1
: 500

Non-Isolated 1 Output 2.95 V 17 V 600 mV to 5.5 V 7 A Module 10.15 mm (0.4 in) 10.15 mm (0.4 in) 4.4 mm (0.173 in) Industrial + 85 C - 40 C LMZ31707
Texas Instruments DC/DC Converters - SMD 10A Power Module w/ 2.95V-17V Input A 59 A 595-LMZ31710RVQT 11In Stock
2 000Expected 07/01/2027
Min.: 1
Mult.: 1
: 500

Non-Isolated 1 Output 2.95 V 17 V 600 mV to 5.5 V 10 A Module 10.15 mm (0.4 in) 10.15 mm (0.4 in) 4.4 mm (0.173 in) Industrial + 85 C - 40 C LMZ31710
Texas Instruments DC/DC Converters - SMD 36-V 0.5-A Step-Dow n DC/DC Power Module A 595-LMZM23600SILR
7 000On Order
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 4 V 36 V 2.5 V to 15 V 500 mA uSiP-10 4 mm (0.157 in) 3 mm (0.118 in) 1.6 mm (0.063 in) Industrial + 125 C - 40 C LMZM23600
Texas Instruments DC/DC Converters - SMD 36-V 0.5-A Step-Dow n DC/DC Power Module A 595-LMZM23600V5SILT
9 900On Order
Min.: 1
Mult.: 1
: 3 000

Non-Isolated 1 Output 4 V 36 V 5 V 500 mA uSiP-10 4 mm (0.157 in) 3 mm (0.118 in) 1.6 mm (0.063 in) Industrial + 125 C - 40 C LMZM23600
Texas Instruments DC/DC Converters - SMD 36-V 0.5-A Step-Dow n DC/DC Power Module A 595-LMZM23600V5SILR
6 640On Order
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 4 V 36 V 5 V 500 mA uSiP-10 4 mm (0.157 in) 3 mm (0.118 in) 1.6 mm (0.063 in) Industrial + 125 C - 40 C LMZM23600
Texas Instruments DC/DC Converters - SMD 36-V 1-A Step-Down D C-DC Power Module i A 595-LMZM23601SILT
12 000On Order
Min.: 1
Mult.: 1
: 3 000

Non-Isolated 1 Output 4 V 36 V 2.5 V to 15 V 1 A uSiP-10 4 mm (0.157 in) 3 mm (0.118 in) 1.6 mm (0.063 in) Industrial + 125 C - 40 C LMZM23601
Texas Instruments DC/DC Converters - SMD 36-V 1-A Step-Down D C-DC Power Module i A 595-LMZM23601V3SILT
33 000On Order
Min.: 1
Mult.: 1
: 3 000

Non-Isolated 1 Output 4 V 36 V 3.3 V 1 A uSiP-10 4 mm (0.157 in) 3 mm (0.118 in) 1.6 mm (0.063 in) Industrial + 125 C - 40 C LMZM23601
Texas Instruments DC/DC Converters - SMD 36-V 1-A Step-Down D C-DC Power Module i A 595-LMZM23601V3SILR
2 998On Order
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 4 V 36 V 3.3 V 1 A uSiP-10 4 mm (0.157 in) 3 mm (0.118 in) 1.6 mm (0.063 in) Industrial + 125 C - 40 C LMZM23601
Texas Instruments DC/DC Converters - SMD 17V Input 2A Synchro nous Step-Down Conv A 595-TPS82140SILT
27 876On Order
Min.: 1
Mult.: 1
: 3 000

Non-Isolated 1 Output 3 V 17 V 900 mV to 6 V 2 A uSIP-8 3 mm (0.118 in) 3 mm (0.118 in) 1.5 mm (0.059 in) Industrial + 125 C - 40 C TPS82140
Texas Instruments DC/DC Converters - SMD 17V Input 2A Synchro nous Step-Down Conv A 595-TPS82140SILR
7 471On Order
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 3 V 17 V 900 mV to 6 V 2 A uSIP-8 3 mm (0.118 in) 3 mm (0.118 in) 1.53 mm (0.06 in) Industrial + 125 C - 40 C TPS82140
Texas Instruments DC/DC Converters - SMD 17V Input 1A Synchro nous Step-Down Conv A 595-TPS82150SILT
15 000On Order
Min.: 1
Mult.: 1
: 3 000

Non-Isolated 1 Output 3 V 17 V 900 mV to 6 V 1 A uSIP-8 3 mm (0.118 in) 3 mm (0.118 in) 1.5 mm (0.059 in) Industrial + 125 C - 40 C TPS82150
Texas Instruments DC/DC Converters - SMD 17V Input 1A Synchro nous Step-Down Conv A 595-TPS82150SILR
6 249On Order
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 3 V 17 V 900 mV to 6 V 1 A uSIP-8 3 mm (0.118 in) 3 mm (0.118 in) 1.53 mm (0.06 in) Industrial + 125 C - 40 C TPS82150
Texas Instruments DC/DC Converters - SMD 500 mW high efficie ncy 3 kVrms isolated A 595-UCC12040DVE
7 900Expected 14/10/2026
Min.: 1
Mult.: 1
: 2 000

Isolated 1 Output 500 mW 4.5 V 5.5 V 5 V 100 mA 3 kV SOIC-16 10.3 mm 7.5 mm 2.65 mm Medical, Industrial + 125 C - 40 C UCC12040
Texas Instruments DC/DC Converters - SMD Automotive 500-mW 5- kVrms isolated DC/
5 496Expected 09/11/2026
Min.: 1
Mult.: 1
: 2 000

Isolated 1 Output 500 mW 4.5 V 5.5 V 5 V 100 mA 5 kV SOIC-16 + 125 C - 40 C UCC12051
Texas Instruments DC/DC Converters - SMD Automotive 1.5-W 1 2 -V VIN 25-V VOUT h
4 369On Order
Min.: 1
Mult.: 1
: 750

Isolated 2 Output 1.5 W 8 V 18 V 15 V to 25 V 83 mA 5 kVAC SSOP-36 12.93 mm 7.6 mm 3.55 mm Industrial + 125 C - 40 C UCC14141
Texas Instruments DC/DC Converters - SMD Automotive 2-W 24- V VIN 25-V VOUT&nbs
4 519Expected 09/11/2026
Min.: 1
Mult.: 1
: 750

Isolated 2 Output 2 W 21 V 27 V 5 kVAC SSOP-36 12.93 mm 7.6 mm 3.55 mm + 125 C - 40 C UCC14241
TDK DC/DC Converters - SMD 5V uPOL 3A Power Module
7 950Expected 30/11/2026
Min.: 1
Mult.: 1
: 4 000

Non-Isolated 1 Output 8 V 16 V 5.5 V 3 A SMD-17 Module 3.3 mm (0.13 in) 3.3 mm (0.13 in) 1.5 mm (0.059 in) Industrial + 125 C - 40 C FS1403
TDK DC/DC Converters - SMD 3.3V uPOL 4A Power Module
12 000On Order
Min.: 1
Mult.: 1
: 4 000

Non-Isolated 1 Output 6 V 16 V 3.3 V 4 A SMD-17 Module 3.3 mm (0.13 in) 3.3 mm (0.13 in) 1.5 mm (0.059 in) Industrial + 125 C - 40 C FS1404
TDK DC/DC Converters - SMD 0.60V uPOL 6A Power Module
4 678On Order
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 4.5 V 16 V 600 mV 6 A SMD-17 Module 3.3 mm (0.13 in) 3.3 mm (0.13 in) 1.5 mm (0.059 in) Industrial + 125 C - 40 C FS1406