MouseReel DC/DC Converters - SMD

Results: 600
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
Cyntec DC/DC Converters - SMD 0.6A 5Vin/1.35Vout inductor-integrated DC-DC converters 1 748In Stock
Min.: 1
Mult.: 1
: 2 000

Non-Isolated 1 Output 2.7 V 5.5 V 1.35 V 600 mA 2.5 mm (0.098 in) 2 mm (0.079 in) 1.1 mm (0.043 in) Industrial + 85 C - 40 C MUN
Cyntec DC/DC Converters - SMD 0.6A 5Vin/1.5Vout inductor-integrated DC-DC converters 1 985In Stock
Min.: 1
Mult.: 1
: 2 000

Non-Isolated 1 Output 2.7 V 5.5 V 1.5 V 600 mA 2.5 mm (0.098 in) 2 mm (0.079 in) 1.1 mm (0.043 in) Industrial + 85 C - 40 C MUN
Texas Instruments DC/DC Converters - SMD 600mA Fully Int Low Noise SD Converter A A 595-TPS826745SIPT 2 632In Stock
Min.: 1
Mult.: 1
: 3 000

Non-Isolated 1 Output 2.3 V 4.8 V 1.225 V 600 mA 2.95 mm (0.116 in) 2.35 mm (0.093 in) 1 mm (0.039 in) Industrial + 85 C - 40 C TPS826745
Texas Instruments DC/DC Converters - SMD 1.6-A HIGH-EFFICIEN MicroSiP_ A 595-TPS8 A 595-TPS8268090SIPR 346In Stock
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 2.5 V 5.5 V 900 mV 1.2 A 3 mm (0.118 in) 2.3 mm (0.091 in) 1 mm (0.039 in) Industrial + 85 C - 40 C TPS8268090
Texas Instruments DC/DC Converters - SMD 500mA High-Eff SD Co nverter A 595-TPS82 A 595-TPS82695SIPR 496In Stock
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 2.3 V 4.35 V 2.5 V 500 mA 2.95 mm (0.116 in) 2.35 mm (0.093 in) 1 mm (0.039 in) Industrial + 85 C - 40 C TPS82695
CUI Inc. DC/DC Converters - SMD 1W 12Vin +/-12V SMT +/-42mA Iso UnReg TR 189In Stock
860Expected 05/11/2026
Min.: 1
Mult.: 1
: 430

Isolated 2 Output 1 W 10.8 V 13.2 V 12 V 42 mA - 12 V 42 mA 1.5 kV 16.2 mm 9.2 mm 7.4 mm Industrial + 100 C - 40 C PCN1-M
CUI Inc. DC/DC Converters - SMD 4.5-5.5Vin 5Vout 200mA 1W Iso SMT TR
20In Stock
2 500Expected 17/03/2027
Min.: 1
Mult.: 1
: 500

Isolated 1 Output 1 W 4.5 V 5.5 V 5 V 200 mA 2 kV 12.75 mm 10.7 mm 7 mm Industrial + 100 C - 40 C PHP1-M
Murata Power Solutions DC/DC Converters - SMD 2In Stock
140Expected 22/02/2027
Min.: 1
Mult.: 1
: 140

Isolated 2 Output 6 W 9 V 18 V 15 V 240 mA - 10 V 240 mA 10.2 kV 45.98 mm 27.81 mm 9.15 mm Industrial + 105 C - 40 C MGJ6
Texas Instruments DC/DC Converters - SMD 50A 4.5V to 14V Inp Non-Isolated A 595-P A 595-PTH08T250WAZ 143In Stock
Min.: 1
Mult.: 1
: 200

Non-Isolated 1 Output 4.5 V 14 V 700 mV to 3.6 V 50 A 38.61 mm (1.52 in) 25.91 mm (1.02 in) 9.64 mm (0.38 in) Industrial + 85 C - 40 C PTH08T250W
Texas Instruments DC/DC Converters - SMD 700mA High-Eff SD Co nverter A 595-TPS82 A 595-TPS82698SIPT 1 875In Stock
Min.: 1
Mult.: 1
: 3 000

Non-Isolated 1 Output 2.3 V 4.8 V 3 V 800 mA 2.95 mm (0.116 in) 2.35 mm (0.093 in) 1 mm (0.039 in) Industrial + 85 C - 40 C TPS82698

Torex Semiconductor DC/DC Converters - SMD 400nA Ultra-Low Quiescent, 0.8A, PWM/PFM Boost DC/DC Converters 4 953In Stock
Min.: 1
Mult.: 1
: 5 000

Non-Isolated 1 Output 650 mV 5.5 V 3.6 V 430 mA WLP-6-05 2 mm (0.079 in) 1.8 mm (0.071 in) 0.6 mm (0.024 in) Industrial + 105 C - 40 C XC9145
TDK-Lambda DC/DC Converters - SMD 12Vin 0.7-5.5Vout 6A SMT LGA Neg Logic 365In Stock
Min.: 1
Mult.: 1
: 400

Non-Isolated Industrial iCG
Texas Instruments DC/DC Converters - SMD 600mA High-Eff SD Co nverter A 595-TPS82 A 595-TPS82672SIPT 2 663In Stock
Min.: 1
Mult.: 1
: 3 000

Non-Isolated 1 Output 2.3 V 4.8 V 1.5 V 600 mA 2.95 mm (0.116 in) 2.35 mm (0.093 in) 1 mm (0.039 in) Industrial + 85 C - 40 C TPS82672
TDK-Lambda DC/DC Converters - SMD 2.4-5.5V 12A SMT EPC .6-3.63Vout NegLogi 299In Stock
Min.: 1
Mult.: 1
: 300

Non-Isolated 1 Output 66 W 2.4 V 5.5 V 600 mV to 3.63 V 12 A 20.32 mm (0.8 in) 11.43 mm (0.45 in) 8.5 mm (0.335 in) Industrial + 115 C - 40 C iBF
Murata Power Solutions DC/DC Converters - SMD 743In Stock
Min.: 1
Mult.: 1
: 400

Isolated 1 Output 1 W 10.8 V 13.2 V 5 V 200 mA 1 kV SMD-5 Module 8.4 mm 8.2 mm 8.5 mm Medical, Industrial + 85 C - 40 C MTU1
Texas Instruments DC/DC Converters - SMD Miniature 1W Isolat ed Unregulated DC/DC 319In Stock
Min.: 1
Mult.: 1
: 700

Isolated 1 Output 1 W 4.5 V 5.5 V 12 V 83 mA 2 kV SOP-7 19.69 mm 7.11 mm 5.33 mm Industrial + 100 C - 40 C DCPA10512
Texas Instruments DC/DC Converters - SMD 10A 2.2V-5.5Vin Adj Pwr Module A 595-PTH A 595-PTH04T241WAZ 158In Stock
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 2.2 V 5.5 V 690 mV to 3.6 V 10 A Module Industrial + 85 C - 40 C PTH04T241W
Texas Instruments DC/DC Converters - SMD 600mA High-Eff Micro SiP Converter A 595 A 595-TPS82677SIPT 2 631In Stock
Min.: 1
Mult.: 1
: 3 000

Non-Isolated 1 Output 2.3 V 4.8 V 1.2 V 600 mA 2.95 mm (0.116 in) 2.35 mm (0.093 in) 1 mm (0.039 in) Industrial + 85 C - 40 C TPS82677
RECOM Power DC/DC Converters - SMD 2W DC/DC 1kV UNREG 5Vin +/-5Vout 250In Stock
Min.: 1
Mult.: 1
: 250

Isolated 2 Output 2 W 4.5 V 5.5 V 5 V 200 mA - 5 V 200 mA 1 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial + 100 C - 40 C R2D
TDK-Lambda DC/DC Converters - SMD 2.4-5.5 20A SMT EPC .6-3.63Vout NegLogic 175In Stock
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 110 W 2.4 V 5.5 V 600 mV to 3.63 V 20 A 33 mm (1.299 in) 13.46 mm (0.53 in) 7.75 mm (0.305 in) Industrial + 115 C - 40 C iAF
Cyntec DC/DC Converters - SMD 0.6A 5Vin inductor-integrated DC-DC converter 1 863In Stock
Min.: 1
Mult.: 1
: 2 000

Non-Isolated 1 Output 2.7 V 5.5 V 1.2 V 600 mA 2.5 mm (0.098 in) 2 mm (0.079 in) 1.1 mm (0.043 in) Industrial + 85 C - 40 C MUN
Texas Instruments DC/DC Converters - SMD 3A Wide-In Wide Outp ut Adj Module A 595 A 595-PTN78060HAZ 333In Stock
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 45 W 15 V 36 V 11.85 V to 22 V 3 A Module Industrial + 85 C - 40 C PTN78060H
Texas Instruments DC/DC Converters - SMD 800-mA High-Efficie ncy MicroSiP Step-Do A 595-TPS82693SIPT 2 991In Stock
Min.: 1
Mult.: 1
: 3 000

Non-Isolated 1 Output 2.3 V 4.8 V 2.85 V 800 mA 2.95 mm (0.116 in) 2.35 mm (0.093 in) 1 mm (0.039 in) Industrial + 85 C - 40 C TPS82693

Torex Semiconductor DC/DC Converters - SMD 400nA Ultra-Low Quiescent, 0.8A, PWM/PFM Boost DC/DC Converters 4 553In Stock
Min.: 1
Mult.: 1
: 5 000

Non-Isolated 1 Output 650 mV 5.5 V 5 V 430 mA USP-6C 2 mm (0.079 in) 1.8 mm (0.071 in) 0.6 mm (0.024 in) Industrial + 105 C - 40 C XC9145
OmniOn Power DC/DC Converters - SMD 18-75Vin 3.3Vout 5A 15W Neg Logic SMT 1 703In Stock
Min.: 1
Mult.: 1
: 150

Isolated 1 Output 15 W 18 V 75 V 3.3 V 5 A 2.25 kV 27.9 mm 24.4 mm 8.5 mm Industrial + 85 C - 40 C Hammerhead