MouseReel DC/DC Converters - SMD

Results: 601
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
TDK DC/DC Converters - SMD TDK mPOL Power Module, 1.80V 2 477In Stock
Min.: 1
Mult.: 1
: 3 000

Non-Isolated 1 Output 2.5 V 16 V 1.8 V 6 A LGA-17 3.3 mm (0.13 in) 3.3 mm (0.13 in) 1.35 mm (0.053 in) Industrial FS1606
Texas Instruments DC/DC Converters - SMD Automotive 1.5-W 1 2 -Vin to 15-Vin 12- 3 989In Stock
Min.: 1
Mult.: 1
: 750

Isolated 2 Output 1.5 W 10 V 18 V 100 mA 3 kVAC SSOP-36 12.93 mm 7.6 mm 3.55 mm UCC14130
OmniOn Power DC/DC Converters - SMD 150W 5-59Vin 2-30Vout 15A-5A Pos Logic Non-Iso SMT Remote Sense 75In Stock
Min.: 1
Mult.: 1
: 100

1 Output 150 W 5 VDC 59 VDC 2 VDC to 30 VDC 1.8 A, 2.1 A Module 29.7 mm 16 mm 14.5 mm Industrial ATXW150
OmniOn Power DC/DC Converters - SMD 250W 5-59Vin 2-30Vout 20A-8A Pos Logic Non-Iso SMT Remote Sense 62In Stock
Min.: 1
Mult.: 1
: 100

1 Output 250 W 5 VDC 59 VDC 2 VDC to 30 VDC 8 A to 20 A Module 29.7 mm 16 mm 14.5 mm Industrial ATXW250
TRACO Power DC/DC Converters - SMD 1W 5Vin +/-15V SMT 2 057In Stock
Min.: 1
Mult.: 1
: 500

Isolated
Murata Power Solutions DC/DC Converters - SMD 4.5V TO 5.5V IN 5V OUT 9 662In Stock
7 200Expected 12/11/2026
Min.: 1
Mult.: 1
: 800

Isolated 1 Output 1 W 4.5 V 5.5 V 5 V 200 mA 3 kV 12.7 mm 10.41 mm 4.36 mm Medical, Industrial NXE1
Wurth Elektronik DC/DC Converters - SMD VDRM 5-24V Output 1A 6-42V Input 1 377In Stock
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 36 W 6 V 42 V 5 V to 24 V 1 A TO-263-EP-7 13.77 mm (0.542 in) 10.16 mm (0.4 in) 4.57 mm (0.18 in) Industrial WPME-VDRM
Wurth Elektronik DC/DC Converters - SMD VDRM 5-24V Output 3A 6-42V Input 1 114In Stock
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 72 W 6 V 42 V 5 V to 24 V 3 A TO-263-EP-7 13.77 mm (0.542 in) 10.16 mm (0.4 in) 4.57 mm (0.18 in) Industrial WPME-VDRM
Wurth Elektronik DC/DC Converters - SMD VDRM 5A 36V -40C / 85C 7-SMD Module 2 079In Stock
1 250Expected 14/08/2026
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 30 W 6 V 36 V 800 mV to 6 V 5 A TO-263-EP-7 13.77 mm (0.542 in) 10.16 mm (0.4 in) 4.57 mm (0.18 in) Industrial MagI3C-VDRM
RECOM Power DC/DC Converters - SMD 0.5A DC/DC REG 6.5-34Vin 5Vout 1 767In Stock
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 2.5 W 6.5 V 32 V 5 V 500 mA SMD-10 15.3 mm (0.602 in) 9.6 mm (0.378 in) 9 mm (0.354 in) Industrial R-78AA

RECOM Power DC/DC Converters - SMD 1W 4.5-5.5Vin 5.0Vout 200mA Reel 10 720In Stock
9 000Expected 24/08/2026
Min.: 1
Mult.: 1
: 500

Isolated 1 Output 1 W 4.5 V 5.5 V 5 V 3.6 kV SOIC-16 10.35 mm 7.5 mm 2.5 mm Industrial RxxCTExxS
RECOM Power DC/DC Converters - SMD 1W DC/DC 3kV UNREG 3.3Vin 3.3Vout 4 559In Stock
Min.: 1
Mult.: 1
: 500

Isolated 1 Output 1 W 2.97 V 3.63 V 3.3 V 303 mA 3 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial R1S
RECOM Power DC/DC Converters - SMD 1W 05VIN 05VOUT UNREGULATED 17 442In Stock
Min.: 1
Mult.: 1
: 500

Isolated 1 Output 1 W 4.5 V 5.5 V 5 V 200 mA 1 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial R1SE
RECOM Power DC/DC Converters - SMD 1W 05Vin 05Vout 200mA 14 331In Stock
Min.: 1
Mult.: 1
: 500

1 Output 1 W 4.5 V 5.5 V 5 V 200 mA 2 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial R1SE/H2
RECOM Power DC/DC Converters - SMD 1W 05Vin 12Vout 84mA 4 899In Stock
6 000Expected 25/09/2026
Min.: 1
Mult.: 1
: 500

Isolated 1 Output 1 W 4.5 V 5.5 V 12 V 84 mA 2 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial R1SE/H2
RECOM Power DC/DC Converters - SMD 1W 05Vin 15Vout 66mA 4 872In Stock
9 000On Order
Min.: 1
Mult.: 1
: 500

Isolated 1 Output 1 W 4.5 V 5.5 V 15 V 66 mA 2 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial R1SE/H2
RECOM Power DC/DC Converters - SMD 1W 3.3Vin 05Vout 200mA 11 064In Stock
Min.: 1
Mult.: 1
: 500

1 Output 1 W 2.97 V 3.63 V 5 V 200 mA 2 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial R1SE/H2
RECOM Power DC/DC Converters - SMD 3.3V 500MA OUT SMD 5 528In Stock
4 000Expected 04/09/2026
Min.: 1
Mult.: 1
: 500

Non-Isolated 1 Output 1.65 W 5 V 36 V 3.3 V 500 mA SMD 13.5 mm (0.531 in) 12.5 mm (0.492 in) 4 mm (0.157 in) Industrial ROF-78E
RECOM Power DC/DC Converters - SMD 5V 500MA OUT SMD 7 937In Stock
Min.: 1
Mult.: 1
: 500

Non-Isolated 1 Output 2.5 W 9 V 36 V 5 V 500 mA SMD 13.5 mm (0.531 in) 12.5 mm (0.492 in) 4 mm (0.157 in) Industrial ROF-78E
RECOM Power DC/DC Converters - SMD 4-36Vin 0.8-24Vout 1A 26 139In Stock
Min.: 1
Mult.: 1
: 500

Non-Isolated 1 Output 4 V 36 V 24 V 1 A QFN 5 mm (0.197 in) 3 mm (0.118 in) 1.6 mm (0.063 in) Industrial RPX-1.0
RECOM Power DC/DC Converters - SMD 2.5A DC/DC-Converter INNOLINE' SMD 9 548In Stock
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 4.5 V 28 V 1.2 V to 6 V 2.5 A QFN-9 4.5 mm (0.177 in) 4 mm (0.157 in) 2 mm (0.079 in) Industrial RPX-2.5
TDK DC/DC Converters - SMD mPOL Power Module, 0.6V 16In Stock
2 500On Order
Min.: 1
Mult.: 1
: 1 250

Non-Isolated 1 Output 4.5 V 16 V Industrial FS1525 uPOL
Cyntec DC/DC Converters - SMD 3A 5Vin inductor-integrated DC-DC converter 917In Stock
Min.: 1
Mult.: 1
: 2 000

Non-Isolated Industrial MUN
Texas Instruments DC/DC Converters - SMD Automotive 1.5-W 1 2 -V to 15-V VIN 12- 723In Stock
1 500Expected 01/03/2027
Min.: 1
Mult.: 1
: 750

Isolated 2 Output 1.5 W 10 V 18 V 5 kVAC SSOP-36 12.93 mm 7.6 mm 3.55 mm UCC14131
Texas Instruments DC/DC Converters - SMD Automotive 1.5-W 1 5 -Vin 25-Vout high- 307In Stock
750Expected 20/08/2026
Min.: 1
Mult.: 1
: 750

Isolated 2 Output 1.5 W 13.5 V 16.5 V 100 mA 3 kVAC SSOP-36 12.93 mm 7.6 mm 3.55 mm UCC14340