MouseReel DC/DC Converters - SMD

Results: 600
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
Texas Instruments DC/DC Converters - SMD Automotive 1.5-W 1 5 -Vin 25-Vout high- 1 294In Stock
Min.: 1
Mult.: 1
: 750

Isolated 2 Output 1.5 W 13.5 V 16.5 V 5 kVAC SSOP-36 12.93 mm 7.6 mm 3.55 mm + 125 C - 40 C UCC14341
TDK DC/DC Converters - SMD 5VDC uPOL 3A Power Module Bulk 3 940In Stock
Min.: 1
Mult.: 1
: 4 000

Non-Isolated 1 Output 4.5 V 5.5 V 3.3 V 3 A uPOL-17 Industrial + 125 C - 40 C FS1703
Torex Semiconductor DC/DC Converters - SMD HiSAT-COT 1.0A Inductor Built-in PWM control Step-down converter 1 269In Stock
Min.: 1
Mult.: 1
: 3 000

Non-Isolated 1 Output 2.5 V 5.5 V 1.8 V 1 A CL-2025-02 2.5 mm (0.098 in) 2 mm (0.079 in) 1.04 mm (0.041 in) Industrial + 105 C - 40 C
CUI Inc. DC/DC Converters - SMD 10.8-13.2Vin 5Vout 200mA 1W Iso SMT TR
651In Stock
Min.: 1
Mult.: 1
: 500

Isolated 1 Output 1 W 10.8 V 13.2 V 5 V 200 mA 2 kV 12.75 mm 10.7 mm 7 mm Industrial + 100 C - 40 C PHP1-M
Murata Electronics DC/DC Converters - SMD 1-5.25V 13W DC/DC 3 897In Stock
Min.: 1
Mult.: 1
: 1 000

Non-Isolated 1 Output 13.1 W 4.5 V 17 V 1 V to 5.25 V 2.5 A 8 mm (0.315 in) 8 mm (0.315 in) 2.3 mm (0.091 in) Industrial + 85 C - 40 C MYLSM
Murata Electronics DC/DC Converters - SMD 5 TO 25VDC,6A 2 709In Stock
Min.: 1
Mult.: 1
: 150

Non-Isolated 1 Output 150 W 13.5 V 42 V 24 V 6 A 16.3 mm (0.642 in) 14.7 mm (0.579 in) 7.5 mm (0.295 in) Industrial + 85 C - 40 C MYSGK
Texas Instruments DC/DC Converters - SMD Mini 2W Iso Unreg DC /DC Converter A 595 A 595-DCP020515DU 1 273In Stock
Min.: 1
Mult.: 1
: 1 000

Isolated 2 Output 2 W 4.5 V 5.5 V 15 V 66.5 mA - 15 V 66.5 mA 1 kV SOP-12 18.1 mm 7.6 mm 2.65 mm Industrial + 85 C - 40 C DCP020515D
Texas Instruments DC/DC Converters - SMD Mini 2W Iso Unreg DC /DC Converter A 595 A 595-DCP021515U 1 160In Stock
Min.: 1
Mult.: 1
: 1 000

Isolated 1 Output 2 W 13.5 V 16.5 V 14.25 V to 15.75 V 133 mA 1 kV SOP-12 18.1 mm 7.6 mm 2.65 mm + 85 C - 40 C DCP021515
Texas Instruments DC/DC Converters - SMD Mini 1W Iso Regs DC/ DC Converter A 595- A 595-DCR011205U 1 449In Stock
Min.: 1
Mult.: 1
: 1 000

Isolated 1 Output 1 W 10.8 V 13.2 V 5 V 200 mA 1 kV SOIC-28 + 85 C - 40 C DCR011205
Texas Instruments DC/DC Converters - SMD Mini 1W 1500Vrms Iso late DC/DC Cnvrtr A A 595-DCV010505P-U 1 157In Stock
Min.: 1
Mult.: 1
: 700

Isolated 1 Output 1 W 4.5 V 5.5 V 5 V 200 mA 1.5 kV SOP-7 19.69 mm 7.11 mm 5.33 mm + 85 C - 40 C DCV010505
Texas Instruments DC/DC Converters - SMD 10A Power Module w/ 2.95V-17V Input A 59 A 595-LMZ31710RVQR 1 052In Stock
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 2.95 V 17 V 600 mV to 5.5 V 10 A Module 10.15 mm (0.4 in) 10.15 mm (0.4 in) 4.4 mm (0.173 in) Industrial + 85 C - 40 C LMZ31710
Texas Instruments DC/DC Converters - SMD 16A 4.5-14V-Input Wi de-Out Adj Pwr Mdl A 595-PTH08T220WAZ 508In Stock
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 4.5 V 14 V 700 mV to 5.5 V 16 A 22.1 mm (0.87 in) 18.93 mm (0.745 in) 8.5 mm (0.335 in) Industrial + 85 C - 40 C PTH08T220W
Texas Instruments DC/DC Converters - SMD 200-mA Stp-Dwn Conve rter A 595-TPS82740 A 595-TPS82740ASIPT 9 030In Stock
Min.: 1
Mult.: 1
: 3 000

Non-Isolated 1 Output 2.2 V 5.5 V 1.8 V to 2.5 V 200 mA 3 mm (0.118 in) 2.3 mm (0.091 in) 1 mm (0.039 in) Industrial + 85 C - 40 C TPS82740A
Texas Instruments DC/DC Converters - SMD 200-mA Stp-Dwn Conve rter A 595-TPS82740 A 595-TPS82740BSIPT 12 813In Stock
Min.: 1
Mult.: 1
: 3 000

Non-Isolated 1 Output 2.2 V 5.5 V 2.6 V to 3.3 V 200 mA 3 mm (0.118 in) 2.3 mm (0.091 in) 1 mm (0.039 in) Industrial + 85 C - 40 C TPS82740B
TDK DC/DC Converters - SMD 0.60V uPOL 6A Power Module 30 385In Stock
Min.: 1
Mult.: 1
: 4 000

Non-Isolated 1 Output 4.5 V 16 V 600 mV 6 A SMD-17 Module 3.3 mm (0.13 in) 3.3 mm (0.13 in) 1.5 mm (0.059 in) Industrial + 125 C - 40 C FS1406
TDK DC/DC Converters - SMD 0.6V uPOL 12A Power Module 39 609In Stock
Min.: 1
Mult.: 1
: 3 900

Non-Isolated 1 Output 4.5 V 16 V 600 mV 12 A LGA-22 4.9 mm (0.193 in) 5.8 mm (0.228 in) 1.6 mm (0.063 in) Industrial + 125 C - 40 C FS1412
RECOM Power DC/DC Converters - SMD 5W DC/DC 4kV REG 2:1 36-72Vin 12Vout 100In Stock
Min.: 1
Mult.: 1
: 100

Isolated 1 Output 5 W 36 V 72 V 12 V 420 mA 4 kV SMD-24 32 mm 20.3 mm 11.2 mm Medical, Industrial + 105 C - 40 C REC5-S_DRW(Z)
Murata Power Solutions DC/DC Converters - SMD 24V IN 20V OUT 111In Stock
Min.: 1
Mult.: 1
: 25

Isolated 2 Output 6 W 18 V 36 V 20 V 240 mA - 5 V 240 mA 5.7 kV 39.98 mm 27.81 mm 9.15 mm Medical, Industrial + 105 C - 40 C MGJ6
Murata Power Solutions DC/DC Converters - SMD 1W 12-12V SINGLE 1KV DC/DC 606In Stock
Min.: 1
Mult.: 1
: 500

Isolated 1 Output 1 W 10.8 V 13.2 V 12 V 83 mA 1 kV 12.7 mm 7.7 mm 6.6 mm Industrial + 85 C - 40 C NTE
Murata Power Solutions DC/DC Converters - SMD DC/DC SM 2W 5-15V Dual 3kV 194In Stock
Min.: 1
Mult.: 1
: 500

Isolated 2 Output 1 W 4.5 V 5.5 V 15 V 33 mA - 15 V 33 mA 3 kV 15.24 mm 7.7 mm 6.6 mm + 85 C - 40 C NTV
Texas Instruments DC/DC Converters - SMD 7A Power Module w/ 2 .95V-17V Input A 59 A 595-LMZ31707RVQR 182In Stock
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 2.95 V 17 V 600 mV to 5.5 V 7 A Module 10.15 mm (0.4 in) 10.15 mm (0.4 in) 4.4 mm (0.173 in) Industrial + 85 C - 40 C LMZ31707
Wurth Elektronik DC/DC Converters - SMD VDRM 5-24V Output 2A 6-42V Input 672In Stock
500Expected 28/08/2026
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 36 W 6 V 42 V 5 V to 24 V 2 A TO-263-EP-7 13.77 mm (0.542 in) 10.16 mm (0.4 in) 4.57 mm (0.18 in) Industrial + 105 C - 40 C WPME-VDRM
Wurth Elektronik DC/DC Converters - SMD VDRM 0.8-6V Output 2A 6-42V Input 165In Stock
500Expected 28/08/2026
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 12 W 6 V 42 V 800 mV to 6 V 2 A TO-263-EP-7 13.77 mm (0.542 in) 10.16 mm (0.4 in) 4.57 mm (0.18 in) Industrial + 105 C - 40 C WPME-VDRM
Torex Semiconductor DC/DC Converters - SMD 400nA Ultra-Low Quiescent, 0.8A, PWM/PFM Boost DC/DC Converters 2 507In Stock
Min.: 1
Mult.: 1
: 3 000

Non-Isolated 1 Output 650 mV 5.5 V 3.3 V 300 mA USP-6C 2 mm (0.079 in) 1.8 mm (0.071 in) 0.6 mm (0.024 in) Industrial + 105 C - 40 C XC9145
RECOM Power DC/DC Converters - SMD 0.5A DC/DC REG 15-34Vin 12Vout 43In Stock
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 6 W 15 V 32 V 12 V 500 mA SMD-10 15.3 mm (0.602 in) 9.6 mm (0.378 in) 9 mm (0.354 in) Industrial + 85 C - 40 C R-78AA