CUI Inc. DC/DC Converters - Through Hole

Results: 1 135
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
CUI Inc. DC/DC Converters - Through Hole 6 W, 9-36 Vdc input, +/-12 Vdc, +/-0.25 A, dual regulated output, DIP, no ctrl pin 77In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 9 VDC 36 VDC 12 V 250 mA - 12 VDC 250 mA 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 18 mm (0.709 in) Industrial + 85 C - 40 C DQD6
CUI Inc. DC/DC Converters - Through Hole 6 W, 9-36 Vdc input, 5 Vdc, 1.2 A, single regulated output, DIP, no ctrl pin 35In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 9 VDC 36 VDC 5 V 1.2 A 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 18 mm (0.709 in) Industrial + 85 C - 40 C DQD6
CUI Inc. DC/DC Converters - Through Hole isolated, 50W, 9-36 Vdc input, 12 Vdc, 4.17 A, single regulated output, DIP 35In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 50 W 9 VDC 36 VDC 12 V 4.167 A 1.5 kV 50.8 mm (2 in) 25.4 mm (1 in) 11.8 mm (0.465 in) Industrial + 105 C - 40 C DQD50
CUI Inc. DC/DC Converters - Through Hole 6 W, 9-36 Vdc input, 15 Vdc, 0.4 A, single regulated output, DIP, no ctrl pin 35In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 9 VDC 36 VDC 15 V 400 mA 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 18 mm (0.709 in) Industrial + 85 C - 40 C DQD6
CUI Inc. DC/DC Converters - Through Hole 6 W, 9-36 Vdc input, +/-24 Vdc, +/-0.125 A, dual regulated output, DIP, no ctrl pin 26In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 9 VDC 36 VDC 24 V 125 mA - 24 VDC 125 mA 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 18 mm (0.709 in) Industrial + 85 C - 40 C DQD6
CUI Inc. DC/DC Converters - Through Hole 6 W, 18-75 Vdc input, 5 Vdc, 1.2 A, single regulated output, DIP, no ctrl pin 36In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 18 VDC 75 VDC 5 V 1.2 A 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 18 mm (0.709 in) Industrial + 85 C - 40 C DQD6
CUI Inc. DC/DC Converters - Through Hole 6 W, 9-36 Vdc input, +/-5 Vdc, +/-0.6 A, dual regulated output, DIP, no ctrl pin 30In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 9 VDC 36 VDC 5 V 600 mA - 5 VDC 600 mA 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 18 mm (0.709 in) Industrial + 85 C - 40 C DQD6
CUI Inc. DC/DC Converters - Through Hole 6 W, 18-75 Vdc input, 15 Vdc, 0.4 A, single regulated output, DIP, no ctrl pin 40In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 18 VDC 75 VDC 15 V 400 mA 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 18 mm (0.709 in) Industrial + 85 C - 40 C DQD6
CUI Inc. DC/DC Converters - Through Hole 6 W, 18-75 Vdc input, 24 Vdc, 0.25 A, single regulated output, DIP, no ctrl pin 40In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 18 VDC 75 VDC 24 V 250 mA 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 18 mm (0.709 in) Industrial + 85 C - 40 C DQD6
CUI Inc. DC/DC Converters - Through Hole 6 W, 9-36 Vdc input, 3.3 Vdc, 1.5 A, single regulated output, DIP, no ctrl pin 38In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 9 VDC 36 VDC 3.3 V 1.5 A 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 18 mm (0.709 in) Industrial + 85 C - 40 C DQD6
CUI Inc. DC/DC Converters - Through Hole 6 W, 18-75 Vdc input, +/-12 Vdc, +/-0.25 A dual regulated output, DIP, no ctrl pin 16In Stock
40Expected 01/10/2026
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 18 VDC 75 VDC 12 V 250 mA - 12 VDC 250 mA 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 18 mm (0.709 in) Industrial + 85 C - 40 C DQD6
CUI Inc. DC/DC Converters - Through Hole 6 W, 18-75 Vdc input, +/-5 Vdc, +/-0.6 A dual regulated output, DIP, no ctrl pin 38In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 18 VDC 75 VDC 5 V 600 mA - 5 VDC 600 mA 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 18 mm (0.709 in) Industrial + 85 C - 40 C DQD6
CUI Inc. DC/DC Converters - Through Hole isolated, 50W, 18-75 Vdc input, 24 Vdc, 2.08 A, single regulated output, DIP 37In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 50 W 18 VDC 75 VDC 24 V 2.083 A 1.5 kV 50.8 mm (2 in) 25.4 mm (1 in) 11.8 mm (0.465 in) Industrial + 105 C - 40 C DQD50
CUI Inc. DC/DC Converters - Through Hole 6 W, 18-75 Vdc input, 12 Vdc, 0.5 A, single regulated output, DIP, no ctrl pin 38In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 18 VDC 75 VDC 12 V 500 mA 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 18 mm (0.709 in) Industrial + 85 C - 40 C DQD6
CUI Inc. DC/DC Converters - Through Hole 1.0 A, 4.75-36 Vdc input, 1.8 Vdc output, SIP w/ bent pins 83In Stock
Min.: 1
Mult.: 1

1 Output 1.8 W 4.75 V 26 V 1.8 V 1 A SIP-3 11.6 mm (0.457 in) 7.6 mm (0.299 in) 10.2 mm (0.402 in) Industrial + 90 C - 40 C P78B-1000R
CUI Inc. DC/DC Converters - Through Hole 0.5 A, 9-90 Vdc input, 5 Vdc output, SIP 40In Stock
Min.: 1
Mult.: 1

Non-Isolated 2 Output 9 VDC 90 VDC 11.5 mm (0.453 in) 8.5 mm (0.335 in) 17.5 mm (0.689 in) + 85 C - 40 C P78W-500
CUI Inc. DC/DC Converters - Through Hole 0.5 A, 9-90 Vdc input, 5 Vdc output, rt SIP 37In Stock
Min.: 1
Mult.: 1

Non-Isolated 2 Output 9 VDC 90 VDC 11.5 mm (0.453 in) 8.5 mm (0.335 in) 17.5 mm (0.689 in) + 85 C - 40 C P78W-500R
CUI Inc. DC/DC Converters - Through Hole 1.0 A, 8-36 Vdc input, 6.5 Vdc output, SIP w/ bent pins 83In Stock
Min.: 1
Mult.: 1

1 Output 6.5 W 8 V 36 V 6.5 V 1 A SIP-3 11.6 mm (0.457 in) 7.6 mm (0.299 in) 10.2 mm (0.402 in) Industrial + 90 C - 40 C P78B-1000R
CUI Inc. DC/DC Converters - Through Hole 1.0 A, 4.75-36 Vdc input, 3.3 Vdc output, SIP w/ bent pins 72In Stock
126Expected 17/11/2026
Min.: 1
Mult.: 1

1 Output 3.3 W 4.75 V 36 V 3.3 V 1 A SIP-3 11.6 mm (0.457 in) 7.6 mm (0.299 in) 10.2 mm (0.402 in) Industrial + 90 C - 40 C P78B-1000R
CUI Inc. DC/DC Converters - Through Hole isolated, 1 W, 21.6-26.4 Vdc input, +/-12 Vdc, +/-0.042 A, dual regulated output, SIP, Medical, EN 60601-1 48In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 21.6 V 26.4 V 12 V 42 mA - 12 V 6 kV 19.7 mm (0.776 in) 7.1 mm (0.28 in) 11.5 mm (0.453 in) Industrial + 100 C - 40 C PTM1-S
CUI Inc. DC/DC Converters - Through Hole 0.5 A, 9-90 Vdc input, 3.3 Vdc output, SIP 35In Stock
Min.: 1
Mult.: 1

Non-Isolated 2 Output 900 mW, 1.65 W 9 VDC 90 VDC 3.3 V 500 mA - 3.3 V 300 mA SIP-3 11.5 mm (0.453 in) 8.5 mm (0.335 in) 17.5 mm (0.689 in) + 85 C - 40 C P78W-500
CUI Inc. DC/DC Converters - Through Hole 0.5 A, 9-90 Vdc input, 3.3 Vdc output, rt SIP 34In Stock
Min.: 1
Mult.: 1

Non-Isolated 2 Output 900 mW, 1.65 W 9 VDC 90 VDC 3.3 V 500 mA - 3.3 V 300 mA SIP-3 11.5 mm (0.453 in) 8.5 mm (0.335 in) 17.5 mm (0.689 in) + 85 C - 40 C P78W-500R
CUI Inc. DC/DC Converters - Through Hole 1.0 A, 15-36 Vdc input, 12 Vdc output, SIP w/ bent pins 58In Stock
Min.: 1
Mult.: 1

1 Output 12 W 15 V 36 V 12 V 1 A SIP-3 11.6 mm (0.457 in) 7.6 mm (0.299 in) 10.2 mm (0.402 in) Industrial + 90 C - 40 C P78B-1000R
CUI Inc. DC/DC Converters - Through Hole 1.0 A, 18-36 Vdc input, 15 Vdc output, SIP w/ bent pins 83In Stock
Min.: 1
Mult.: 1

1 Output 15 W 18 V 36 V 15 V 1 A SIP-3 11.6 mm (0.457 in) 7.6 mm (0.299 in) 10.2 mm (0.402 in) Industrial + 90 C - 40 C P78B-1000R
CUI Inc. DC/DC Converters - Through Hole 0.5 A, 9-90 Vdc input, 15 Vdc output, SIP 32In Stock
Min.: 1
Mult.: 1

Non-Isolated 2 Output 9 VDC 90 VDC 11.5 mm (0.453 in) 8.5 mm (0.335 in) 17.5 mm (0.689 in) + 85 C - 40 C P78W-500