Adam Tech DC/DC Converters - Through Hole

Results: 91
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
Adam Tech DC/DC Converters - Through Hole DC-DC CONVERTER, ISOLATED MODULE, SINGLE OUTPUT, 9.6V-14.4VDC INPUT, 5VDC OUTPUT, 1W Non-Stocked Lead-Time 18 Weeks
Min.: 1 000
Mult.: 25

Isolated 1 Output 1 W 9.6 V 14.4 V 5 V 3 kV SIP-7 19.5 mm (0.768 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial + 105 C - 40 C EC2 Series
Adam Tech DC/DC Converters - Through Hole DC-DC CONVERTER, ISOLATED MODULE, SINGLE OUTPUT, 10.8V-13.2VDC INPUT, 12VDC OUTPUT, 3W Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 10.8 V 13.2 V 12 V 250 mA 1.5 kV SIP-7 19.5 mm (0.768 in) 7.1 mm (0.28 in) 10 mm (0.394 in) Industrial + 85 C - 40 C EC2-3W Series
Adam Tech DC/DC Converters - Through Hole DC-DC CONVERTER, ISOLATED MODULE, DUAL OUTPUT, 19.2V-28.8VDC INPUT, 12 OR -12VDC OUTPUT, 1W Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 19.2 V 28.8 V 12 V 42 mA - 12 V 42 mA 3 kV SIP-7 19.5 mm (0.768 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial + 105 C - 40 C EC2 Series
Adam Tech DC/DC Converters - Through Hole DC-DC CONVERTER, ISOLATED MODULE, SINGLE OUTPUT, 4.5V-5.5VDC INPUT, 5VDC OUTPUT, 1W Non-Stocked Lead-Time 18 Weeks
Min.: 1 000
Mult.: 40

Isolated 1 Output 1 W 4.5 V 5.5 V 5 V 200 mA 3 kV DIL-8 12.7 mm (0.5 in) 10.16 mm (0.4 in) 6.8 mm (0.268 in) + 105 C - 40 C EC3 Series
Adam Tech DC/DC Converters - Through Hole DC-DC CONVERTER, ISOLATED MODULE, SINGLE OUTPUT, 4.5V-5.5VDC INPUT, 3.3VDC OUTPUT, 1W Non-Stocked Lead-Time 18 Weeks
Min.: 1 008
Mult.: 42

Isolated 1 Output 1 W 4.5 V 5.5 V 3.3 V 303 mA 1.5 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) + 105 C - 40 C EC3 Series
Adam Tech DC/DC Converters - Through Hole DC-DC CONVERTER, ISOLATED MODULE, SINGLE OUTPUT, 4.5V-5.5VDC INPUT, 5VDC OUTPUT, 1W Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 5 V 200 mA 3 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) + 105 C - 40 C EC3 Series
Adam Tech DC/DC Converters - Through Hole DC-DC CONVERTER, ISOLATED MODULE, SINGLE OUTPUT, 4.5V-5.5VDC INPUT, 9VDC OUTPUT, 1W Non-Stocked Lead-Time 18 Weeks
Min.: 1 008
Mult.: 42

Isolated 1 Output 1 W 4.5 V 5.5 V 9 V 112 mA 1.5 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) + 105 C - 40 C EC3 Series
Adam Tech DC/DC Converters - Through Hole DC-DC CONVERTER, ISOLATED MODULE, SINGLE OUTPUT, 4.5V-5.5VDC INPUT, 12VDC OUTPUT, 1W Non-Stocked Lead-Time 18 Weeks
Min.: 1 008
Mult.: 42

Isolated 1 Output 1 W 4.5 V 5.5 V 12 V 84 mA 1.5 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) + 105 C - 40 C EC3 Series
Adam Tech DC/DC Converters - Through Hole DC-DC CONVERTER, ISOLATED MODULE, SINGLE OUTPUT, 9.6V-14.4VDC INPUT, 12VDC OUTPUT, 1W Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 9.6 V 14.4 V 12 V 84 mA 3 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) + 105 C - 40 C EC3 Series
Adam Tech DC/DC Converters - Through Hole DC-DC CONVERTER, ISOLATED MODULE, SINGLE OUTPUT, 19.2V-28.8VDC INPUT, 12VDC OUTPUT, 1W Non-Stocked Lead-Time 18 Weeks
Min.: 1 008
Mult.: 42

Isolated 1 Output 1 W 19.2 V 28.8 V 12 V 84 mA 1.5 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) + 105 C - 40 C EC3 Series
Adam Tech DC/DC Converters - Through Hole DC-DC CONVERTER, ISOLATED MODULE, SINGLE OUTPUT, 4.75V-5.25VDC INPUT, 3.201-3.399a.VIN=5VDC, 1W Non-Stocked Lead-Time 18 Weeks
Min.: 1 000
Mult.: 25

Isolated 1 Output 1 W 4.5 V 5.5 V 3.3 V 250 mA 1.5 kV SIP-4 19.5 mm (0.768 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial + 85 C - 40 C EC4-05S03RP
Adam Tech DC/DC Converters - Through Hole DC-DC CONVERTER, ISOLATED MODULE, SINGLE OUTPUT, 4.75V-5.25VDC INPUT, 4.85-5.15a.VIN=5VDC, 1W Non-Stocked Lead-Time 18 Weeks
Min.: 1 000
Mult.: 25

Isolated 1 Output 1 W 4.5 V 5.5 V 5 V 200 mA 1.5 kV SIP-4 19.5 mm (0.768 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial + 85 C - 40 C EC4-05S05RP
Adam Tech DC/DC Converters - Through Hole DC-DC CONVERTER, ISOLATED MODULE, DUAL OUTPUT, 9.6V-14.4VDC INPUT, 5 OR -5VDC OUTPUT, 1W Non-Stocked Lead-Time 18 Weeks
Min.: 1 000
Mult.: 25

Isolated 2 Output 1 W 9.6 V 14.4 V 5 V 100 mA - 5 V 100 mA 1.5 kV SIP-7-5 19.5 mm (0.768 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial + 105 C - 40 C EC4 Series
Adam Tech DC/DC Converters - Through Hole DC-DC CONVERTER, ISOLATED MODULE, SINGLE OUTPUT, 9.6V-14.4VDC INPUT, 12VDC OUTPUT, 1W Non-Stocked Lead-Time 18 Weeks
Min.: 1 000
Mult.: 25

Isolated 1 Output 1 W 9.6 V 14.4 V 12 V 84 mA 1.5 kV SIP-7-5 19.5 mm (0.768 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial + 105 C - 40 C EC4 Series
Adam Tech DC/DC Converters - Through Hole DC-DC CONVERTER, ISOLATED MODULE, DUAL OUTPUT, 21.6V-26.4VDC INPUT, +/-14.25-+/-15.75VDCa.VIN=24VDC, 2W Non-Stocked Lead-Time 18 Weeks
Min.: 1 000
Mult.: 25

Isolated 2 Output 2 W 21.6 V 26.4 V 15 V 67 mA - 15 V 67 mA 1.5 kV SIP-5 19.5 mm (0.768 in) 7.1 mm (0.28 in) 10 mm (0.394 in) + 105 C - 40 C EC4-24D152P
Adam Tech DC/DC Converters - Through Hole DC-DC CONVERTER, ISOLATED MODULE, DUAL OUTPUT, 21.6V-26.4VDC INPUT, +/-14.25-+/-15.75VDCa.VIN=24VDC, 3W Non-Stocked Lead-Time 18 Weeks
Min.: 1 000
Mult.: 25

Isolated 2 Output 3 W 21.6 V 26.4 V 15 V 100 mA - 15 V 100 mA 1.5 kV SIP-5 19.5 mm (0.768 in) 7.1 mm (0.28 in) 10 mm (0.394 in) + 85 C - 40 C EC4-24D153P
Adam Tech DC/DC Converters - Through Hole DC-DC CONVERTER, ISOLATED MODULE, SINGLE OUTPUT, 9V-36VDC INPUT, 12VDC, 15W Non-Stocked Lead-Time 18 Weeks
Min.: 1 015
Mult.: 35

Isolated 1 Output 15 W 9 V 36 V 12 V 1.25 A 1.6 kV DIP-24 31.6 mm (1.244 in) 20.1 mm (0.791 in) 10 mm (0.394 in) + 68.7 C - 40 C KR15 Series
Adam Tech DC/DC Converters - Through Hole DC-DC CONVERTER, ISOLATED MODULE, SINGLE OUTPUT, 9V-36VDC INPUT, 24VDC, 15W Non-Stocked Lead-Time 18 Weeks
Min.: 1 015
Mult.: 35

Isolated 1 Output 15 W 9 V 36 V 24 V 625 mA 1.6 kV DIP-24 31.6 mm (1.244 in) 20.1 mm (0.791 in) 10 mm (0.394 in) + 72.3 C - 40 C KR15 Series
Adam Tech DC/DC Converters - Through Hole DC-DC CONVERTER, NON-ISOLATED, SINGLE OUTPUT, 6.5V-36VDC INPUT, 5VDC OUTPUT VOLTAGE, 5W Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Non-Isolated 1 Output 5 W 6.5 V 36 V 5 VZ 1 A SIP-3 11.6 mm (0.457 in) 7.6 mm (0.299 in) 10.4 mm (0.409 in) Industrial + 85 C - 40 C NL1-1A Series
Adam Tech DC/DC Converters - Through Hole DC-DC CONVERTER, NON-ISOLATED, SINGLE OUTPUT, 6.5V-34VDC INPUT, 5VDC OUTPUT VOLTAGE, 2.5W Non-Stocked Lead-Time 18 Weeks
Min.: 1 032
Mult.: 43

Non-Isolated 1 Output 2.5 W 6.5 V 34 V 5 V 500 mA SIP-3 11.6 mm (0.457 in) 7.6 mm (0.299 in) 10.4 mm (0.409 in) Industrial + 85 C - 40 C NL1-P5 Series
Adam Tech DC/DC Converters - Through Hole DC-DC CONVERTER, NON-ISOLATED, SINGLE OUTPUT,12V-36VDC INPUT, 9VDC OUTPUT VOLTAGE, 9W Non-Stocked Lead-Time 18 Weeks
Min.: 1 032
Mult.: 43

Non-Isolated 1 Output 9 W 12 V 36 V 9 V 1 A SIP-3 11.6 mm (0.457 in) 7.6 mm (0.299 in) 10.4 mm (0.409 in) Industrial + 85 C - 40 C NL1-1A Series
Adam Tech DC/DC Converters - Through Hole DC-DC CONVERTER, NON-ISOLATED, SINGLE OUTPUT, 18V-36VDC INPUT, 15VDC OUTPUT VOLTAGE, 15W Non-Stocked Lead-Time 18 Weeks
Min.: 1 032
Mult.: 43

Non-Isolated 1 Output 15 W 18 V 36 V 15 V 1 A SIP-3 11.6 mm (0.457 in) 7.6 mm (0.299 in) 10.4 mm (0.409 in) Industrial + 85 C - 40 C NL1-1A Series
Adam Tech DC/DC Converters - Through Hole DC-DC CONVERTER, NON-ISOLATED, SINGLE OUTPUT, 4.75V-36VDC INPUT, 3.3VDC OUTPUT VOLTAGE, 3.3W Non-Stocked Lead-Time 18 Weeks
Min.: 1 032
Mult.: 43

Non-Isolated 1 Output 3.3 W 4.75 V 36 V 3.3 V 1 A SIP-3 11.6 mm (0.457 in) 7.6 mm (0.299 in) 10.4 mm (0.409 in) Industrial + 85 C - 40 C NL1-1A Series
Adam Tech DC/DC Converters - Through Hole DC-DC CONVERTER, NON-ISOLATED, SINGLE OUTPUT, 4.75V-34VDC INPUT, 3.3VDC OUTPUT VOLTAGE, 1.65W Non-Stocked Lead-Time 18 Weeks
Min.: 1 032
Mult.: 43

Non-Isolated 1 Output 1.65 W 4.75 V 34 V 3.3 V 500 mA SIP-3 11.6 mm (0.457 in) 7.6 mm (0.299 in) 10.4 mm (0.409 in) Industrial + 85 C - 40 C NL1-P5 Series
Adam Tech DC/DC Converters - Through Hole DC-DC CONVERTER, ISOLATED MODULE, DUAL OUTPUT, 4.5V-9VDC INPUT, +/-4.85-+/-5.15VDCa.VIN=4.5-9VDC, 3W Non-Stocked Lead-Time 18 Weeks
Min.: 1 012
Mult.: 22

Isolated 2 Output 3 W 4.5 V 9 V 5 V 300 mA - 5 V 300 mA 1.5 kV SIP-6 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 85 C - 40 C RD7-05D053R