NetPower Technologies DC/DC Converters - Through Hole

Results: 102
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
NetPower Technologies DC/DC Converters - Through Hole 70W 9-36Vin 12Vout 5A Neg Log Non-Stocked
Min.: 10
Mult.: 10
Isolated 1 Output 70 W 9 V 36 V 12 V 5 A 2.25 kV 1/16 Brick 36.2 mm (1.425 in) 26.1 mm (1.028 in) 13.2 mm (0.52 in) SYRS1
NetPower Technologies DC/DC Converters - Through Hole 70W 9-36Vin 15Vout 4A Neg Log Non-Stocked
Min.: 10
Mult.: 10
Isolated 1 Output 70 W 9 V 36 V 15 V 4 A 2.25 kV 1/16 Brick 36.2 mm (1.425 in) 26.1 mm (1.028 in) 13.2 mm (0.52 in) SYRS1
NetPower Technologies DC/DC Converters - Through Hole 24VIN 28VOUT NEG LOGIC Non-Stocked
Min.: 27
Mult.: 9

Isolated
NetPower Technologies DC/DC Converters - Through Hole 24VIN 28VOUT POS LOGIC Non-Stocked
Min.: 27
Mult.: 9

Isolated
NetPower Technologies DC/DC Converters - Through Hole 54W 48V to 1.8V 30A Negative Logic Non-Stocked
Min.: 54
Mult.: 18
No
Isolated 1 Output 54 W 36 V 75 V 1.8 V 30 A 1.5 kV 1/8 Brick ERS
NetPower Technologies DC/DC Converters - Through Hole 63W 48V to 2.5V 25A Negative Logic Non-Stocked
Min.: 54
Mult.: 18
No
Isolated 1 Output 63 W 36 V 75 V 2.5 V 25 A 1.5 kV 1/8 Brick ERS
NetPower Technologies DC/DC Converters - Through Hole 50W 48V to 3.3W 15A Negative Logic Non-Stocked
Min.: 54
Mult.: 18
No
Isolated 1 Output 50 W 36 V 75 V 3.3 V 15 A 1.5 kV 1/8 Brick ERS
NetPower Technologies DC/DC Converters - Through Hole 48V to 3.3V 20A Negative Logic Non-Stocked
Min.: 54
Mult.: 18
No
Isolated 1 Output 66 W 36 V 75 V 3.3 V 20 A 1.5 kV 1/8 Brick ERS
NetPower Technologies DC/DC Converters - Through Hole 66W 48V to 3.3V 20A Negative Logic Non-Stocked
Min.: 36
Mult.: 18
No
Isolated 1 Output 66 W 36 V 75 V 3.3 V 20 A 1.5 kV 1/8 Brick ERS
NetPower Technologies DC/DC Converters - Through Hole 66W 48V to 3.3V 20A Positive Logic Non-Stocked
Min.: 54
Mult.: 18
No
Isolated 1 Output 66 W 36 V 75 V 3.3 V 20 A 1.5 kV 1/8 Brick ERS
NetPower Technologies DC/DC Converters - Through Hole 50W 48V to 5V 10A Negative Logic Non-Stocked
Min.: 54
Mult.: 18
No
Isolated 1 Output 50 W 36 V 75 V 5 V 1 A 1.5 kV 1/8 Brick ERS
NetPower Technologies DC/DC Converters - Through Hole 75W 48V to 5V 15A Negative Logic Non-Stocked
Min.: 54
Mult.: 18
No
Isolated 1 Output 75 W 36 V 75 V 5 V 15 A 1.5 kV 1/8 Brick ERS
NetPower Technologies DC/DC Converters - Through Hole 100W 48V to 5V 20A Negative Logic Non-Stocked
Min.: 54
Mult.: 18
No
Isolated 1 Output 100 W 36 V 75 V 5 V 20 A 1.5 kV 1/8 Brick ERS
NetPower Technologies DC/DC Converters - Through Hole 60W 48V to 12V 5A Negative Logic Non-Stocked
Min.: 54
Mult.: 18
No
Isolated 1 Output 60 W 36 V 75 V 12 V 5 A 1.5 kV
NetPower Technologies DC/DC Converters - Through Hole 84W 48V to 12V 7A Negative Logic Non-Stocked
Min.: 54
Mult.: 18
No
Isolated 1 Output 84 W 36 V 75 V 12 V 700 mA 1.5 kV 1/8 Brick ERS
NetPower Technologies DC/DC Converters - Through Hole 120W 48V to 12V 10A Negative Logic Non-Stocked
Min.: 504
Mult.: 1
No
Isolated 1 Output 120 W 36 V 75 V 12 V 1 A 1.5 kV 1/8 Brick ERS
NetPower Technologies DC/DC Converters - Through Hole 120W 48V to 12V 10A Negative Logic Non-Stocked
Min.: 54
Mult.: 18
No
Isolated 1 Output 120 W 36 V 75 V 12 V 1 A 1.5 kV 1/8 Brick ERS
NetPower Technologies DC/DC Converters - Through Hole 48W 48V to 1.2V 40A Negative Logic Non-Stocked
Min.: 27
Mult.: 9
No
Isolated 1 Output 48 W 36 V 75 V 1.2 V 40 A 1.5 kV Half Brick 61 mm (2.402 in) 57.9 mm (2.28 in) 12.7 mm (0.5 in) HRS
NetPower Technologies DC/DC Converters - Through Hole 84W 48V to 1.2V 70A Negative Logic Non-Stocked
Min.: 27
Mult.: 9
No
Isolated 1 Output 84 W 36 V 75 V 1.2 V 70 A 1.5 kV Half Brick 61 mm (2.402 in) 57.9 mm (2.28 in) 12.7 mm (0.5 in) HRS
NetPower Technologies DC/DC Converters - Through Hole 60W 48V to 1.5V 40A Negative Logic Non-Stocked
Min.: 27
Mult.: 9
No
Isolated 1 Output 60 W 36 V 75 V 1.5 V 40 A 1.5 kV Half Brick 61 mm (2.402 in) 57.9 mm (2.28 in) 12.7 mm (0.5 in) HRS
NetPower Technologies DC/DC Converters - Through Hole 105W 48V to 1.5V 70A Negative Logic Non-Stocked
Min.: 27
Mult.: 9
No
Isolated 1 Output 11 W 36 V 75 V 1.5 V 70 A 1.5 kV Half Brick 61 mm (2.402 in) 57.9 mm (2.28 in) 12.7 mm (0.5 in) HRS
NetPower Technologies DC/DC Converters - Through Hole 72W 48V to 1.8V 40A Negative Logic Non-Stocked
Min.: 27
Mult.: 9
No
Isolated 1 Output 72 W 36 V 75 V 1.8 V 40 A 1.5 kV Half Brick 61 mm (2.402 in) 57.9 mm (2.28 in) 12.7 mm (0.5 in) HRS
NetPower Technologies DC/DC Converters - Through Hole 117W 48V to 1.8V 65A Negative Logic Non-Stocked
Min.: 27
Mult.: 9
No
Isolated 1 Output 117 W 36 V 75 V 1.8 V 65 A 1.5 kV Half Brick 61 mm (2.402 in) 57.9 mm (2.28 in) 12.7 mm (0.5 in) HRS
NetPower Technologies DC/DC Converters - Through Hole 100W 48V to 2.5V 40A Negative Logic Non-Stocked
Min.: 27
Mult.: 9
No
Isolated 1 Output 100 W 36 V 75 V 2.5 V 40 A 1.5 kV Half Brick 61 mm (2.402 in) 57.9 mm (2.28 in) 12.7 mm (0.5 in) HRS
NetPower Technologies DC/DC Converters - Through Hole 163W 48V to 2.5V 65A Negative Logic Non-Stocked
Min.: 27
Mult.: 9
No
Isolated 1 Output 163 W 36 V 75 V 2.5 V 65 A 1.5 kV Half Brick 61 mm (2.402 in) 57.9 mm (2.28 in) 12.7 mm (0.5 in) HRS