Pulse DC/DC Converters - Through Hole

Results: 73
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Industry Maximum Operating Temperature Minimum Operating Temperature Series
Pulse Electronics DC/DC Converters - Through Hole 1.5kV 48V/12V 6W SIN SINGLE OUTPUT ISO DIP
38Expected 28/12/2026
Min.: 1
Mult.: 1

1 Output 6 W 18 VDC 75 VDC 12 V 500 mA 1.5 kV DIP-6 + 85 C - 40 C BRN
Pulse Electronics DC/DC Converters - Through Hole 1.5kV 24V/12V 20W SIN SINGLE OUTPUT ISO DIP
24Expected 28/12/2026
Min.: 1
Mult.: 1

1 Output 20 W 9 VDC 36 VDC 12 V 1.67 A + 105 C - 40 C BUB20
Pulse Electronics DC/DC Converters - Through Hole 1.5kV 24V/12V 30W SIN SINGLE OUTPUT ISO DIP
24Expected 28/12/2026
Min.: 1
Mult.: 1

1 Output 30 W 18 VDC 36 VDC 12 V 2.5 A + 85 C - 40 C BUC30
Pulse Electronics DC/DC Converters - Through Hole 1.5kV 24V/12V 40W SIN SINGLE OUTPUT ISO DIP
12Expected 28/12/2026
Min.: 1
Mult.: 1

1 Output 40 W 9 VDC 36 VDC 12 V 3.35 A + 95 C - 40 C BWC40
Pulse Electronics DC/DC Converters - Through Hole 1.5kV 24V/12V 60W SIN SINGLE OUTPUT ISO DIP
12Expected 28/12/2026
Min.: 1
Mult.: 1

1 Output 60 W 18 VDC 36 VDC 12 V 5 A + 85 C - 40 C BWC60
Pulse Electronics DC/DC Converters - Through Hole 1k5V 5V/5V 1W DUAL DUAL OUTPUT ISO SIP
50Expected 28/12/2026
Min.: 1
Mult.: 1

2 Output 1 W 4.5 VDC 5.5 VDC 5 V 100 mA - 5 VDC 100 mA 1.5 kV SIP-7 + 105 C - 40 C DKA1
Pulse Electronics DC/DC Converters - Through Hole 1k5V 5V/12V 1W DUAL DUAL OUTPUT ISO SIP
50Expected 28/12/2026
Min.: 1
Mult.: 1

2 Output 1 W 4.5 VDC 5.5 VDC 12 V 42 mA - 12 VDC 42 mA 1.5 kV SIP-7 + 105 C - 40 C DKA1
Pulse Electronics DC/DC Converters - Through Hole 1k5V 5V/15V 1W DUAL DUAL OUTPUT ISO SIP
50Expected 28/12/2026
Min.: 1
Mult.: 1

2 Output 1 W 4.5 VDC 5.5 VDC 15 V 33 mA - 15 VDC 33 mA 1.5 kV SIP-7 + 105 C - 40 C DKA1
Pulse Electronics DC/DC Converters - Through Hole 1.5kV 5V/5V 1W SIN SINGLE OUTPUT ISO SIP
50Expected 28/12/2026
Min.: 1
Mult.: 1

1 Output 1 W 4.5 VDC 5.5 VDC 5 V 200 mA 1.5 kV SIP-7 + 105 C - 40 C DKA1
Pulse Electronics DC/DC Converters - Through Hole 1.5kV 5V/12V 1W SIN SINGLE OUTPUT ISO SIP
50Expected 28/12/2026
Min.: 1
Mult.: 1

1 Output 1 W 4.5 VDC 5.5 VDC 12 V 83 mA 1.5 kV SIP-7 + 105 C - 40 C DKA1
Pulse Electronics DC/DC Converters - Through Hole 1.5kV 5V/15V 1W SIN SINGLE OUTPUT ISO SIP
50Expected 28/12/2026
Min.: 1
Mult.: 1

1 Output 1 W 4.5 VDC 5.5 VDC 15 V 67 mA 1.5 kV SIP-7 + 105 C - 40 C DKA1
Pulse Electronics DC/DC Converters - Through Hole 1k5V 12V/12V 1W DUAL DUAL OUTPUT ISO SIP
50Expected 28/12/2026
Min.: 1
Mult.: 1

2 Output 1 W 10.8 VDC 13.2 VDC 12 V 42 mA - 12 VDC 42 mA 1.5 kV SIP-7 + 105 C - 40 C DKA1
Pulse Electronics DC/DC Converters - Through Hole 1k5V 12V/15V 1W DUAL DUAL OUTPUT ISO SIP
50Expected 28/12/2026
Min.: 1
Mult.: 1

2 Output 1 W 10.8 VDC 13.2 VDC 15 V 33 mA - 15 VDC 33 mA 1.5 kV SIP-7 + 105 C - 40 C DKA1
Pulse Electronics DC/DC Converters - Through Hole 1k5V 24V/12V 1W DUAL DUAL OUTPUT ISO SIP
50Expected 28/12/2026
Min.: 1
Mult.: 1

2 Output 1 W 21.6 VDC 26.4 VDC 12 V 42 mA - 12 VDC 42 mA 1.5 kV SIP-7 + 105 C - 40 C DKA1
Pulse Electronics DC/DC Converters - Through Hole 1k5V 24V/15V 1W DUAL DUAL OUTPUT ISO SIP
50Expected 28/12/2026
Min.: 1
Mult.: 1

2 Output 1 W 21.6 VDC 26.4 VDC 15 V 33 mA - 15 VDC 33 mA 1.5 kV SIP-7 + 105 C - 40 C DKA1
Pulse Electronics DC/DC Converters - Through Hole 3kV 5V/12V 1W DUAL DUAL OUTPUT ISO SIP
50Expected 28/12/2026
Min.: 1
Mult.: 1

2 Output 1 W 4.5 VDC 5.5 VDC 12 V 42 mA - 12 VDC 42 mA 3 kV SIP-7 Industrial + 105 C - 40 C DKB1
Pulse Electronics DC/DC Converters - Through Hole 3kV 5V/3.3V 1W SIN SINGLE OUTPUT ISO SIP
50Expected 28/12/2026
Min.: 1
Mult.: 1

1 Output 1 W 4.5 VDC 5.5 VDC 3.3 V 300 mA 3 kV SIP-7 Industrial + 105 C - 40 C DKB1
Pulse Electronics DC/DC Converters - Through Hole 3.0kV 5V/5V 1W SIN SINGLE OUTPUT ISO SIP
50Expected 28/12/2026
Min.: 1
Mult.: 1

1 Output 1 W 4.5 VDC 5.5 VDC 5 V 200 mA 3 kV SIP-7 Industrial + 85 C - 40 C DKB1
Pulse Electronics DC/DC Converters - Through Hole 3.0kV 5V/5V 1W SIN SINGLE OUTPUT ISO SIP
50Expected 28/12/2026
Min.: 1
Mult.: 1

1 Output 1 W 4.5 VDC 5.5 VDC 5 V 200 mA 3 kV SIP-7 Industrial + 85 C - 40 C DKB1
Pulse Electronics DC/DC Converters - Through Hole 3kV 12V/12V 1W SIN SINGLE OUTPUT ISO SIP
50Expected 28/12/2026
Min.: 1
Mult.: 1

1 Output 1 W 10.8 VDC 13.2 VDC 12 V 83 mA 3 kV SIP-7 Industrial + 85 C - 40 C DKB1
Pulse Electronics DC/DC Converters - Through Hole 3kV 24V/12V 1W SIN SINGLE OUTPUT ISO SIP
50Expected 28/12/2026
Min.: 1
Mult.: 1

1 Output 1 W 21.6 VDC 26.4 VDC 12 V 83 mA 3 kV SIP-7 Industrial + 85 C - 40 C DKB1
Pulse Electronics DC/DC Converters - Through Hole 3kV 5V/15V 2W DUAL DUAL OUTPUT ISO SIP
50Expected 28/12/2026
Min.: 1
Mult.: 1

2 Output 2 W 4.5 VDC 5.5 VDC 15 V 66 mA - 15 VDC 66 mA 3 kV SIP-7 Industrial + 105 C - 40 C DKB2
Pulse Electronics DC/DC Converters - Through Hole 3.0kV 5V/15V 2W SIN SINGLE OUTPUT ISO SIP
50Expected 28/12/2026
Min.: 1
Mult.: 1

1 Output 2 W 4.5 VDC 5.5 VDC 15 V 475 mA 3 kV SIP-7 Industrial + 105 C - 40 C DKB2
Pulse Electronics DC/DC Converters - Through Hole 3.0kV 12V/5V 2W SIN SINGLE OUTPUT ISO SIP
50Expected 28/12/2026
Min.: 1
Mult.: 1

1 Output 2 W 10.8 VDC 13.2 VDC 5 V 208 mA 3 kV SIP-7 Industrial + 105 C - 40 C DKB2
Pulse Electronics DC/DC Converters - Through Hole 3.0kV 5V/5V 3W SIN SINGLE OUTPUT ISO SIP
50Expected 28/12/2026
Min.: 1
Mult.: 1

1 Output 3 W 4.5 V 5.5 V 5 V 750 mA 3 kV SIP-7 Industrial + 105 C - 40 C DKB3