Pulse DC/DC Converters - Through Hole

Results: 73
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Industry Series
Pulse Electronics DC/DC Converters - Through Hole No 12V/5V 10W SIN SINGLE OUTPUT NON-ISO SIP
84Expected 28/12/2026
Min.: 1
Mult.: 1

1 Output 10 W 6.5 VDC 36 VDC 5 V 2 A 1.5 kV DIP-3 B78C
Pulse Electronics DC/DC Converters - Through Hole No 24V/12V 24W SIN SINGLE OUTPUT NON-ISO SIP
84Expected 28/12/2026
Min.: 1
Mult.: 1

1 Output 24 W 15 VDC 36 VDC 12 V 2 A 1.5 kV DIP-3 B78C
Pulse Electronics DC/DC Converters - Through Hole Non 24V/3.3V 1.6W SIN SINGLE OUTPUT NON-ISO SIP
84Expected 28/12/2026
Min.: 1
Mult.: 1

1 Output 1.6 W 6 VDC 30 VDC 3.3 V 500 mA 1.5 kV DIP-3 B78E
Pulse Electronics DC/DC Converters - Through Hole Non 24V/3.3V 3.3W SIN SINGLE OUTPUT NON-ISO SIP
84Expected 28/12/2026
Min.: 1
Mult.: 1

1 Output 3.3 W B78E
Pulse Electronics DC/DC Converters - Through Hole Non 24V/3.3V 3.3W SIN SINGLE OUTPUT NON-ISO SIP
84Expected 28/12/2026
Min.: 1
Mult.: 1

1 Output 3.3 W 6 VDC 36 VDC 3.3 V 1 A 1.5 kV DIP-3 B78E
Pulse Electronics DC/DC Converters - Through Hole No 24V/5V 2.5W SIN SINGLE OUTPUT NON-ISO SIP
84Expected 28/12/2026
Min.: 1
Mult.: 1

1 Output 2.5 W 7 VDC 36 VDC 5 V 500 mA 1.5 kV DIP-3 B78E
Pulse Electronics DC/DC Converters - Through Hole No 24V/5V 5W SIN SINGLE OUTPUT NON-ISO SIP
84Expected 28/12/2026
Min.: 1
Mult.: 1

1 Output 5 W 7 VDC 36 VDC 5 V 1 A 1.5 kV DIP-3 B78E
Pulse Electronics DC/DC Converters - Through Hole No 24V/12V 6W SIN SINGLE OUTPUT NON-ISO SIP
84Expected 28/12/2026
Min.: 1
Mult.: 1

1 Output 6 W 15 VDC 36 VDC 12 V 500 mA 1.5 kV DIP-3 B78E
Pulse Electronics DC/DC Converters - Through Hole No 24V/12V 12W SIN SINGLE OUTPUT NON-ISO SIP
84Expected 28/12/2026
Min.: 1
Mult.: 1

1 Output 12 W 15 VDC 36 VDC 12 V 1 A 1.5 kV DIP-3 B78E
Pulse Electronics DC/DC Converters - Through Hole No 24V/15V 7.5W SIN SINGLE OUTPUT NON-ISO SIP
84Expected 28/12/2026
Min.: 1
Mult.: 1

1 Output 7.5 W 18 VDC 36 VDC 15 V 500 mA 1.5 kV DIP-3 B78E
Pulse Electronics DC/DC Converters - Through Hole No 48V/5V 2.5W SIN SINGLE OUTPUT NON-ISO SIP
84Expected 28/12/2026
Min.: 1
Mult.: 1

1 Output 2.5 W 9 VDC 72 VDC 5 V 500 mA 1.5 kV DIP-3 B78H
Pulse Electronics DC/DC Converters - Through Hole No 48V/12V 6W SIN SINGLE OUTPUT NON-ISO SIP
84Expected 28/12/2026
Min.: 1
Mult.: 1

1 Output 6 W 17 VDC 72 VDC 12 V 500 mA 1.5 kV DIP-3 B78H
Pulse Electronics DC/DC Converters - Through Hole No 12V/5V 15W SIN SINGLE OUTPUT NON-ISO SIP
118Expected 28/12/2026
Min.: 1
Mult.: 1

1 Output 15 W 7 VDC 36 VDC 5 V 3 A 1.5 kV DIP-3 B78O
Pulse Electronics DC/DC Converters - Through Hole 1.6kV 24V/5V 3W SIN SINGLE OUTPUT ISO SIP
26Expected 28/12/2026
Min.: 1
Mult.: 1

1 Output 3 W 9 VDC 36 VDC 5 V 600 mA 1.6 kV SIP-8 BEA3
Pulse Electronics DC/DC Converters - Through Hole 1k6V 24V/12V 3W SIN SINGLE OUTPUT ISO SIP
26Expected 28/12/2026
Min.: 1
Mult.: 1

1 Output 3 W 9 VDC 36 VDC 12 V 250 mA 1.6 kV SIP-8 BEA3
Pulse Electronics DC/DC Converters - Through Hole 6.0kV 24V/5V 6W SIN SINGLE OUTPUT ISO SIP
26Expected 28/12/2026
Min.: 1
Mult.: 1

1 Output 6 W 9 VDC 36 VDC 5 V 1.2 A 1.6 kV SIP-8 BEA6
Pulse Electronics DC/DC Converters - Through Hole 6.0kV 48V/5V 6W SIN SINGLE OUTPUT ISO SIP
26Expected 28/12/2026
Min.: 1
Mult.: 1

1 Output 6 W 18 VDC 75 VDC 5 V 1.2 A 1.6 kV SIP-8 BEA6
Pulse Electronics DC/DC Converters - Through Hole 1.5kV 24V/12V 15W SIN SINGLE OUTPUT ISO DIP
38Expected 28/12/2026
Min.: 1
Mult.: 1

1 Output 15 W 9 VDC 36 VDC 12 V 1.3 A BRA
Pulse Electronics DC/DC Converters - Through Hole 1.5kV 48V/5V 15W SIN SINGLE OUTPUT ISO DIP
38Expected 28/12/2026
Min.: 1
Mult.: 1

1 Output 15 W 18 VDC 75 VDC 5 V 3 A BRA
Pulse Electronics DC/DC Converters - Through Hole 1.5kV 48V/12V 20W SIN SINGLE OUTPUT ISO DIP
38Expected 28/12/2026
Min.: 1
Mult.: 1

1 Output 20 W 18 VDC 75 VDC 12 V 1.67 A BRA
Pulse Electronics DC/DC Converters - Through Hole 1.5kV 24V/5V 30W SIN SINGLE OUTPUT ISO DIP
38Expected 28/12/2026
Min.: 1
Mult.: 1

1 Output 30 W 9 VDC 36 VDC 5 V 6 A BRA
Pulse Electronics DC/DC Converters - Through Hole 1.5kV 48V/15V 10W SIN SINGLE OUTPUT ISO DIP
38Expected 28/12/2026
Min.: 1
Mult.: 1

1 Output 10 W 18 VDC 75 VDC 15 V 660 mA 1.5 kV DIP-6 BRN
Pulse Electronics DC/DC Converters - Through Hole 1.5kV 24V/5V 6W SIN SINGLE OUTPUT ISO DIP
38Expected 28/12/2026
Min.: 1
Mult.: 1

1 Output 6 W 9 VDC 36 VDC 5 V 1.2 A 1.5 kV DIP-6 BRN
Pulse Electronics DC/DC Converters - Through Hole 1.5kV 24V/12V 6W SIN SINGLE OUTPUT ISO DIP
38Expected 28/12/2026
Min.: 1
Mult.: 1

1 Output 6 W 9 VDC 36 VDC 12 V 500 mA 1.5 kV DIP-6 BRN
Pulse Electronics DC/DC Converters - Through Hole 1.5kV 48V/5V 6W SIN SINGLE OUTPUT ISO DIP
38Expected 28/12/2026
Min.: 1
Mult.: 1

1 Output 6 W 18 VDC 75 VDC 5 V 1.2 A 1.5 kV DIP-6 BRN