MouseReel DC/DC Converters - Through Hole

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Length Width Height Industry Series
Murata Power Solutions DC/DC Converters - Through Hole DC/DC 1W TH 5-19/5V 5.2KV Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 80

Isolated 2 Output 1 W 4.5 V 5.5 V 19 V 42 mA - 5 V 42 mA 5.7 kV 19.94 mm (0.785 in) 14.99 mm (0.59 in) 4.41 mm (0.174 in) Medical, Industrial MGJ1
TRACO Power TDR 2-1211SM-TR
TRACO Power DC/DC Converters - Through Hole Style: SMD; Output Power (W): 2; Input Voltage: 9-18 VDC; Output 1 (Vdc): 5 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 200

Isolated TDR 2SM