TOS Series DC/DC Converters - Through Hole

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
TRACO Power DC/DC Converters - Through Hole DC/DC Converter non-isolated (POL)PCB Mount Open Frame 7In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 2.4 V 5.5 V 750 mV to 3.3 V 6 A 23 mm (0.906 in) 6.6 mm (0.26 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C TOS
TRACO Power DC/DC Converters - Through Hole DC/DC Converter non-isolated (POL)PCB Mount Open Frame 27In Stock
35Expected 15/12/2026
Min.: 1
Mult.: 1

Non-Isolated 1 Output 8.3 V 14 V 750 mV to 5 V 6 A 23 mm (0.906 in) 6.6 mm (0.26 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C TOS