FN5060-12-84

TE Connectivity / Schaffner
631-FN5060-12-84
FN5060-12-84

Mfr.:

Description:
Power Line Filters 3 Phase dv/dt Output Filter 500VAC, 12A

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Power Line Filters
RoHS:  
dv/dt Filter
550 VAC
12 A
DIN Rail
Screw
FN5060
0 Hz to 60 Hz
Brand: TE Connectivity / Schaffner
Capacitance: 4700 pF
Compliance: EN 61800-5-1; EN 61558-2-20; EN 60076-6; UL 61800-5-1
Height: 85.5 mm
Inductance: 95 uH
Length: 125 mm
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 25 C
Product Type: Power Line Filters
Factory Pack Quantity: 1
Subcategory: Power Condition
Width: 104 mm
Part # Aliases: 813996-SF
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8548000000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
418,90 € 418,90 €
408,67 € 4 086,70 €