Power Management ICs

Results: 97
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Output Voltage Initial Accuracy
MaxLinear Switching Voltage Regulators 40V 8A synchronous buck COT regulator, 4.5V to 40V input, 0.6V output minimum, 100kHz to 800kHz, QFN-30 5x5, tray, -40C to +125 C 3 366In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-30 600 mV to 30 V
MaxLinear LDO Voltage Regulators 2A low-noise LDO regulator, fixed 5V or adjustable 0.7V to 5.3V output, 1.8V to 6V input, 550mV dropout, HSOIC-8 EP, tape/reel, -40C to +85 C 19 799In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 5 V, 700 mV to 5.3 V
MaxLinear LDO Voltage Regulators 100mA LDO regulator, fixed 3.3V output, 2.4V to 30V input, enable and power good, current/thermal protection, NSOIC-8, tape/reel, -40C to +125 C 2 494In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 3.3 V
MaxLinear LDO Voltage Regulators 100mA LDO regulator, fixed 5V output, 2.4V to 30V input, enable and power good, current/thermal protection, NSOIC-8, tape/reel, -40C to +125 C 4 605In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 5 V
MaxLinear Supervisory Circuits Microprocessor supervisor, 3.08V reset threshold, active-low reset, watchdog, manual reset, power-fail comparator, NSOIC-8, tape/reel, 0C to +70 C 161In Stock
2 500Expected 03/11/2026
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8
MaxLinear Supervisory Circuits Microprocessor supervisor, 2.93V reset threshold, active-high/low reset, manual reset, power-fail comparator, no watchdog, NSOIC-8, tape/reel, -40C to +85 C 90In Stock
2 500Expected 25/08/2026
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8
MaxLinear Supervisory Circuits Microprocessor supervisor, 3.08V reset threshold, active-high/low reset, manual reset, power-fail comparator, no watchdog, NSOIC-8, tape/reel, -40C to +85 C 1 505In Stock
2 500Expected 25/08/2026
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8
MaxLinear Supervisory Circuits Microprocessor supervisor, 2.6V reset threshold, push-pull active-low reset, 140ms timeout, 0.9V to 6V, SOT-23-3, tape/reel, -40C to +85 C 136In Stock
7 500Expected 20/10/2026
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOT-23-3
MaxLinear Supervisory Circuits Microprocessor supervisor, 2.9V reset threshold, push-pull active-low reset, 140ms timeout, 0.9V to 6V, SOT-23-3, tape/reel, -40C to +85 C 1 324In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOT-23-3
MaxLinear Supervisory Circuits Microprocessor supervisor, 3.1V reset threshold, open-drain active-low reset, 140ms timeout, 0.9V to 6V, SOT-23-3, tape/reel, -40C to +85 C 685In Stock
17 500On Order
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOT-23-3

MaxLinear LDO Voltage Regulators 800mA LDO regulator, fixed 1.5V output, 2.6V to 15V input, 1.1V dropout, current/thermal limit, SOT-223-3, tape/reel, -40C to +125 C 2 558In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOT-223-3 1.5 V

MaxLinear LDO Voltage Regulators 800mA LDO regulator, fixed 1.8V output, 2.6V to 15V input, 1.1V dropout, current/thermal limit, SOT-223-3, tape/reel, -40C to +125 C 199In Stock
2 500Expected 14/01/2027
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOT-223-3 1.8 V

MaxLinear LDO Voltage Regulators 800mA LDO regulator, fixed 2.5V output, 2.6V to 15V input, 1.1V dropout, current/thermal limit, SOT-223-3, tape/reel, -40C to +125 C 491In Stock
2 500Expected 25/12/2026
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOT-223-3 2.5 V

MaxLinear LDO Voltage Regulators 800mA LDO regulator, fixed 5V output, 2.6V to 15V input, 1.1V dropout, current/thermal limit, SOT-223-3, tape/reel, -40C to +125 C 6 962In Stock
7 500Expected 25/01/2027
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOT-223-3 5 V

MaxLinear LDO Voltage Regulators 800mA LDO regulator, adjustable 1.25V to 15V output, 2.6V to 15V input, 1.1V dropout, current/thermal limit, SOT-223-3, tape/reel, -40C to +125 C 1 758In Stock
5 000Expected 12/02/2027
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOT-223-3 Adjustable
MaxLinear LDO Voltage Regulators 3A LDO regulator, fixed 3.3V output, 2.5V to 10V input, 1.1V dropout, current/thermal limit, TO-263-3, tape/reel, -40C to +125 C 904In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT D2PAK-3 (TO-263-3) 3.3 V
MaxLinear LDO Voltage Regulators 1.5A adjustable LDO regulator, 1.25V to 15.4V output, 2.5V to 16V input, 390mV dropout, enable, TO-263-5, tape/reel, -40C to +125 C 341In Stock
500Expected 06/10/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT TO-263-5 Adjustable
MaxLinear LDO Voltage Regulators 3A LDO regulator, fixed 3.3V output, 2.8V to 16V input, 600mV dropout, reverse battery protection, TO-263-3, tape/reel, -40C to +125 C 411In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT D2PAK-3 (TO-263-3) 3.3 V
MaxLinear LDO Voltage Regulators 3A adjustable LDO regulator, 1.25V to 16V output, 2.8V to 16V input, 600mV dropout, enable, TO-263-5, tape/reel, -40C to +125 C 5In Stock
2 000On Order
Min.: 1
Mult.: 1
: 500

SMD/SMT TO-263-5 Adjustable

MaxLinear LDO Voltage Regulators 500mA low-noise LDO regulator, fixed 1.2V output, 2.5V to 16V input, 340mV dropout, 40 VRMS noise, SOT-23-5, tape/reel, -40C to +125 C 257In Stock
6 000Expected 01/12/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 1.2 V

MaxLinear LDO Voltage Regulators 500mA low-noise LDO regulator, fixed 1.5V output, 2.5V to 16V input, 340mV dropout, 40 VRMS noise, SOT-23-5, tape/reel, -40C to +125 C 3 340In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 1.5 V

MaxLinear LDO Voltage Regulators 500mA low-noise LDO regulator, fixed 1.8V output, 2.5V to 16V input, 340mV dropout, 40 VRMS noise, SOT-23-5, tape/reel, -40C to +125 C 3 986In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 1.8 V

MaxLinear LDO Voltage Regulators 500mA low-noise LDO regulator, fixed 2.5V output, 2.5V to 16V input, 340mV dropout, 40 VRMS noise, SOT-23-5, tape/reel, -40C to +125 C 3 151In Stock
3 000Expected 16/02/2027
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 2.5 V
MaxLinear LDO Voltage Regulators 500mA low-noise LDO regulator, adjustable 1.235V to 15.45V output, 2.5V to 16V input, 340mV dropout, NSOIC-8, tape/reel, -40C to +125 C 1 253In Stock
37 500On Order
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 Adjustable
MaxLinear LDO Voltage Regulators 1A LDO regulator, fixed 3.3V output, 2% accuracy, 3.1V to 16V input, 280mV dropout, reverse battery protection, TO-263-3, tape/reel, -40C to +125 C 510In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT D2PAK-3 (TO-263-3) 3.3 V