ADM6328 Series Supervisory Circuits

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Package/Case Threshold Voltage Number of Inputs Monitored Output Type Manual Reset Watchdog Timers Battery Backup Switching Reset Delay Time Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Accuracy Series Packaging
Analog Devices Supervisory Circuits 3-PIN ULTRA-LOW POWER RESET 1 441In Stock
Min.: 1
Mult.: 1
Max.: 1 441
: 3 000

Voltage Monitor SMD/SMT SOT-23-3 2.7 V 1 Input Open Drain No Manual Reset No Watchdog No Backup 185 ms 5.5 V - 40 C + 85 C 2.5 % ADM6328 Reel, Cut Tape, MouseReel
Analog Devices Supervisory Circuits Ultralow Power, 3-Lead, SOT-23, Microprocessor Reset Circuit, Active-Low Open-Drain Output, 0.5 A Supply Current 1 395In Stock
Min.: 1
Mult.: 1
Max.: 1 423
: 3 000

Voltage Supervisory SMD/SMT SOT-23-3 2.8 V 1 Input Open Drain, Push-Pull No Manual Reset No Watchdog No Backup 185 ms 5.5 V - 40 C + 85 C 2.5 % ADM6328 Reel, Cut Tape, MouseReel
Analog Devices Supervisory Circuits Ultralow Power, 3-Lead, SOT-23, Microprocessor Reset Circuit, Active-Low Open-Drain Output, 0.5 A Supply Current 1 003In Stock
Min.: 1
Mult.: 1
Max.: 1 004
: 3 000

Voltage Supervisory SMD/SMT SOT-23-3 2.5 V 1 Input Open Drain, Push-Pull No Manual Reset No Watchdog No Backup 185 ms 5.5 V - 40 C + 85 C 2.5 % ADM6328 Reel, Cut Tape, MouseReel
Analog Devices Supervisory Circuits Ultralow Power, 3-Lead, SOT-23, Microprocessor Reset Circuit, Active-Low Open-Drain Output, 0.5 A Supply Current 1 821In Stock
Min.: 1
Mult.: 1
Max.: 1 821
: 3 000

Voltage Supervisory SMD/SMT SOT-23-3 2.2 V 1 Input Open Drain, Push-Pull No Manual Reset No Watchdog No Backup 185 ms 5.5 V - 40 C + 85 C 2.5 % ADM6328 Reel, Cut Tape, MouseReel
Analog Devices Supervisory Circuits Ultralow Power, 3-Lead, SOT-23, Microprocessor Reset Circuit, Active-Low Open-Drain Output, 0.5 A Supply Current Non-Stocked Lead-Time 14 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

Voltage Supervisory SMD/SMT SOT-23-3 2.5 V, 3 V, 3.3 V, 5 V 1 Input Open Drain, Push-Pull No Manual Reset No Watchdog No Backup 185 ms 5.5 V - 40 C + 85 C ADM6328 Reel