SP708 Series Supervisory Circuits

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Package/Case Threshold Voltage Number of Inputs Monitored Output Type Manual Reset Watchdog Timers Battery Backup Switching Reset Delay Time Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Accuracy Series Packaging
MaxLinear Supervisory Circuits Microprocessor supervisor, 3.08V reset threshold, active-high/low reset, manual reset, power-fail comparator, no watchdog, NSOIC-8, tape/reel, -40C to +85 C 1 503In Stock
2 500Expected 25/08/2026
Min.: 1
Mult.: 1
: 2 500

Voltage Supervisory SMD/SMT SOIC-8 4.4 V 1 Input Active High, Active Low Manual Reset No Watchdog No Backup 200 ms 5.5 V 0 C + 70 C 4 % SP708 Reel, Cut Tape, MouseReel
MaxLinear Supervisory Circuits Microprocessor supervisor, 2.93V reset threshold, active-high/low reset, manual reset, power-fail comparator, no watchdog, NSOIC-8, tape/reel, -40C to +85 C 2 679In Stock
Min.: 1
Mult.: 1
: 2 500

Voltage Supervisory SMD/SMT SOIC-8 4.4 V 1 Input Active High, Active Low Manual Reset No Watchdog No Backup 200 ms 5.5 V - 40 C + 85 C 4 % SP708 Reel, Cut Tape, MouseReel