Power Integrations AC/DC Converters

Results: 843
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Power Input / Supply Voltage - Min Input / Supply Voltage - Max Topology Technology Switching Frequency Duty Cycle - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Output Current Series Qualification Packaging
Power Integrations AC/DC Converters 6 W (85-265 VAC) 9 W (230 VAC) 860In Stock
Min.: 1
Mult.: 1

Si LNK36 Tube
Power Integrations AC/DC Converters 45 W (85-265 VAC) 1 933In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT InSOP-24D 45 W 85 VAC 265 VAC Flyback GaN 25 kHz - 40 C + 105 C Innoswitch3-PD Reel, Cut Tape
Power Integrations AC/DC Converters 90 W (85-265 VAC) 1 785In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT InSOP-24D 3 V to 24 V 80 W, 90 W, 105 W, 110 W 85 VAC 264 VAC Flyback GaN 140 kHz 3.2 A - 40 C + 150 C 14 A InnoSwitch4-CZ Reel, Cut Tape
Power Integrations AC/DC Converters 8 W 85-265 VAC 9 W 230 VAC 1 751In Stock
Min.: 1
Mult.: 1
: 2 500

Si LNK5 Reel, Cut Tape
Power Integrations AC/DC Converters 85-265 VAC 3.5W LinkSwitch II 1 988In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SO-8C 700 V 4.1 W - 300 mV 9 V Si 65 kHz 55 % 440 uA - 40 C + 150 C 400 mA LNK6x Reel, Cut Tape, MouseReel

Power Integrations AC/DC Converters 25 W (85-265 VAC) 32 W (230 VAC) 1 006In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 12 V 25 W 85 VAC 265 VAC Si 132 kHz 65 % 510 uA - 40 C + 150 C 1 A TNY279 Tube
Power Integrations AC/DC Converters 55 W (85-265 VAC) 1 378In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT InSOP-24D 3 V to 24 V 50 W, 65 W 85 VAC 265 VAC Flyback Si 132 kHz 1.2 mA - 40 C + 150 C InnoSwitch3-Pro Reel, Cut Tape
Power Integrations AC/DC Converters 750V 30W (30-550 VDC) 453In Stock
Min.: 1
Mult.: 1
: 2 000

Si InnoSwitch3-AQ AEC-Q100 Reel, Cut Tape
Power Integrations AC/DC Converters 85 W (85-265 VAC) 1 810In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT InSOP-24D 3 V to 24 V 75 W, 85 W, 95 W, 100 W 85 VAC 264 VAC Flyback GaN 140 kHz 3.2 A - 40 C + 150 C 10 A InnoSwitch4-CZ Reel, Cut Tape
Power Integrations AC/DC Converters 120 mA (MDCM) 170 mA (CCM) 2 433In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SO-8C Si LinkSwitch-TNZ Reel, Cut Tape
Power Integrations AC/DC Converters 1.9 W (85-265 VAC) 1.9 W (230 VAC) 2 394In Stock
Min.: 1
Mult.: 1
: 2 500

Si LNK5 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 118 W 85-265 VAC 153 W 230 VAC 950In Stock
Min.: 1
Mult.: 1

Si LNK6xx Tube
Power Integrations AC/DC Converters 20 W (85-265 VAC) 1 494In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT InSOP-24D 27 V 20 W, 25 W 85 VAC 265 VAC Flyback Si 132 kHz 580 uA - 40 C + 105 C 1.52 A InnoSwitch3-EP Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 20 W (85-265 VAC) 1 890In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT InSOP-24D 20 W 85 VAC 265 VAC Flyback Si 25 kHz - 40 C + 105 C Innoswitch3-PD Reel, Cut Tape
Power Integrations AC/DC Converters 70 W (85-265 VAC) 1 920In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT InSOP-24D 3 V to 24 V 60 W, 70 W, 75 W, 80 W 85 VAC 264 VAC Flyback GaN 140 kHz 2.1 A - 40 C + 150 C 6.5 A InnoSwitch4-CZ Reel, Cut Tape

Power Integrations AC/DC Converters 3W 85-265 VAC 4W 230 VAC 1 720In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8B 5.5 V 3 W 85 VAC 265 VAC Si 42 kHz 80 % 750 uA - 40 C + 150 C 500 mA LNK5 Tube
Power Integrations AC/DC Converters 8.5 W (85-265 VAC) 11 W (230 VAC) 1 982In Stock
Min.: 1
Mult.: 1
: 1 000

Si TinySwitch-4 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters Int Off-Line Switchr 200W 275W 512In Stock
Min.: 1
Mult.: 1

Through Hole eSIP-7C 700 V 275 W - 300 mV 9 V Si 132 kHz 78 % - 40 C + 150 C 9 A TOP260 Tube
Power Integrations AC/DC Converters 28.5 W (85-265 VAC) 36.5 W (230 VAC) 864In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8C 50 V 28.5 W 85 VAC 265 VAC Si 132 kHz 65 % 75 mA - 40 C + 125 C 630 uA TNY18 Tube
Power Integrations AC/DC Converters Int Off-Line Switchr EcoSmart,25W/36W 732In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT eSOP-12B 12 V 34 W 85 VAC 265 VAC Si 132 kHz 83 % 600 uA - 40 C + 150 C 2.5 A TOP265 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 43 W (85-265 VAC) 59 W (230 VAC) IC 1 708In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT eSOP-12B 50 V 36 W 85 VAC 265 VAC Flyback Si 132 kHz 66 % 1.4 mA - 40 C + 125 C 12.5 uA LNK6xx Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters Off-Line Switcher IC 22W/35W PK 1 120In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8C 700 V 30 W - 300 mV 9 V Si 132 kHz 78 % - 40 C + 150 C 2.72 A TOP255 Tube
Power Integrations AC/DC Converters Off-Line Switch FET 25 W (85-265 VAC) 684In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT eSOP-R16B-16 Si InnoSwitch-EP Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 90 W (85-265 VAC) 1 980In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT InSOP-24D 3 V to 24 V 80 W, 90 W, 105 W, 110 W 85 VAC 264 VAC Flyback GaN 140 kHz 3.2 A - 40 C + 150 C 14 A InnoSwitch4-CZ Reel, Cut Tape
Power Integrations AC/DC Converters Off-Line Switcher IC 26W/40W PK 907In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SMD-8C 700 V 34 W - 300 mV 9 V Si 132 kHz 78 % - 40 C + 150 C 4.08 A TOP256 Reel, Cut Tape, MouseReel