DIP-8 AC/DC Converters

Results: 52
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Power Input / Supply Voltage - Min Input / Supply Voltage - Max Topology Technology Switching Frequency Duty Cycle - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Output Current Series Packaging
STMicroelectronics AC/DC Converters Primary Switch OFF-line 5 584In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 30 W 9.3 V 17 V Flyback Si 300 kHz 9 mA - 40 C + 150 C 2.3 A VIPER53E-E Tube
Power Integrations AC/DC Converters 8.5W 85-265 VAC 11W/230 VAC 22 735In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 12 V 8.5 W 85 VAC 265 VAC Si 132 kHz 65 % 275 uA - 40 C + 150 C TNY274 Tube
Power Integrations AC/DC Converters 6W 85-265 VAC 9W/230 VAC 25 311In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 5.8 V 6 W 85 VAC 265 VAC Si 132 kHz 68 % 225 uA - 40 C + 150 C 267 mA TNY264 Tube
Power Integrations AC/DC Converters 25 W (85-265 VAC) 32 W (230 VAC) 29 472In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 85 V to 265 V 32 W 85 VAC 265 VAC Si 67 % 800 uA TinySwitch-4 Tube
Power Integrations AC/DC Converters 6W 85-265 VAC 9W 230 VAC 103 223In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 5.8 V 85 VAC 265 VAC Si 132 kHz 60 % 250 uA - 40 C + 150 C LNK36 Tube
Power Integrations AC/DC Converters 9.5W 85-265 VAC 15W/230 VAC 33 955In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 5.8 V 9.5 W 85 VAC 265 VAC Si 132 kHz 68 % 265 uA - 40 C + 150 C 375 mA TNY266 Tube
Power Integrations AC/DC Converters 15W 85-265 VAC 19W/230 VAC 105 692In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 12 V 15 W 85 VAC 265 VAC Si 132 kHz 65 % 310 uA - 40 C + 150 C TNY276 Tube
Power Integrations AC/DC Converters 25W 85-265 VAC 32W/230 VAC 18 872In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 12 V 12 W Si 132 kHz 65 % 510 uA - 40 C + 150 C TNY279 Tube
Power Integrations AC/DC Converters 28.5 W (85-265 VAC) 36.5 W (230 VAC) 45 816In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 85 V to 265 V 36.5 W 85 VAC 265 VAC Si 67 % 930 uA TinySwitch-4 Tube
Power Integrations AC/DC Converters 21.5W 85-265 VAC 28W/230 VAC 45 267In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 12 V 21.5 W 85 VAC 265 VAC Si 132 kHz 65 % 445 uA - 40 C + 150 C TNY278 Tube
Power Integrations AC/DC Converters 175mA MDCM 280mA CCM 60 134In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 12 V 85 VAC 265 VAC Si 66 kHz 72 % 220 uA - 40 C + 150 C 280 mA LNK30 Tube

Power Integrations AC/DC Converters 6.5W 85-265 VAC 10W 100/115/230 VAC 50 202In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 5.8 V 6.5 W 85 VAC 265 VAC Si 44 kHz 67 % 215 uA - 40 C + 150 C 310 mA TNY255 Tube
Power Integrations AC/DC Converters 18 W (85-265 VAC) 23.5 W (230 VAC) 38 912In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 85 V to 265 V 23.5 W 85 VAC 265 VAC Si 67 % 550 uA TinySwitch-4 Tube
Power Integrations AC/DC Converters 11.5 W (85-265 VAC) 15 W (230 VAC) 9 214In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 85 V to 265 V 15 W 85 VAC 265 VAC Si 67 % 440 uA TinySwitch-4 Tube
STMicroelectronics AC/DC Converters 620 Volt 50W SMPS 1 993In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 30 W 9.3 V 17 V Flyback Si 300 kHz 9 mA + 25 C + 125 C 2.3 A VIPER53-E Tube
Power Integrations AC/DC Converters 7.5W 85-265 VAC 11W/230 VAC 13 012In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 5.8 V 7.5 W 85 VAC 265 VAC Si 132 kHz 68 % 245 uA - 40 C + 150 C 295 mA TNY265 Tube
Power Integrations AC/DC Converters 8.5 W (85-265 VAC) 11 W (230 VAC) 4 141In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 85 V to 265 V 11 W 85 VAC 265 VAC Si 67 % 400 uA TinySwitch-4 Tube
Power Integrations AC/DC Converters 21.5 W (85-265 VAC) 28 W (230 VAC) 8 180In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 85 V to 265 V 28 W 85 VAC 265 VAC Si 67 % 650 uA TinySwitch-4 Tube
Power Integrations AC/DC Converters 2.1W 85-265 VAC 2.9W 230 VAC 27 940In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 5.8 V 3 W 85 VAC 265 VAC Si 100 kHz 70 % 220 uA - 40 C + 150 C 148 mA LNK5 Tube
Power Integrations AC/DC Converters 20 W 85-265 VAC 28 W 230 VAC 2 296In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 12 V 85 VAC 265 VAC Si 132 kHz 83 % 1.6 mA - 40 C + 150 C TOP244 Tube
Infineon Technologies AC/DC Converters SMPS IC'S 1 897In Stock
Min.: 1
Mult.: 1

DIP-8 Si F3 Tube
Infineon Technologies AC/DC Converters COOLSET 2 032In Stock
Min.: 1
Mult.: 1

DIP-8 Si F3 Tube

Power Integrations AC/DC Converters 2W 85-265 VAC 4W 100/115/230 VAC 2 143In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 5.8 V 2 W 85 VAC 265 VAC Si 44 kHz 68 % 140 uA - 40 C + 150 C 165 mA TNY253 Tube
Power Integrations AC/DC Converters 15W 85-265 VAC 19W/230 VAC 9 905In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 5.8 V 15 W 85 VAC 265 VAC Si 132 kHz 68 % 380 uA - 40 C + 150 C 588 mA TNY268 Tube
Power Integrations AC/DC Converters 22 W 85-265 VAC 30 W 230 VAC 1 128In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 12 V 85 VAC 265 VAC Si 132 kHz 83 % 2.2 mA - 40 C + 150 C TOP246 Tube