SOIC-16 AC/DC Converters

Results: 15
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Power Input / Supply Voltage - Min Input / Supply Voltage - Max Topology Technology Switching Frequency Duty Cycle - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Output Current Series Packaging

NXP Semiconductors AC/DC Converters HV start-up DCM/QR flyback controller with integrated DCM/QR PFC controller 2 619In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-16 12 V 600 mW 70 V 276 V Flyback Si 159 kHz 50 % 2.7 mA - 40 C + 155 C - 500 mA TEA175X Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters Energy Saving Off-line High Voltage Converter 2 094In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-16 Si VIPER31 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters Enhanced High Volt Res CTRL 600V 1 351In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 13.3 V 16 V 8.85 V Si 235 kHz 50 % 3 mA - 25 C + 125 C 800 mA L6699 Tube
NXP Semiconductors AC/DC Converters HV start-up DCM/QR flyback controller with integrated DCM/QR PFC controller 2 134In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-16 Si TEA175X Reel, Cut Tape, MouseReel
NXP Semiconductors AC/DC Converters HV start-up DCM/QR flyback controller with integrated DCM/QR PFC controller 3 216In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-16 11 V Si 125 kHz - 1.19 mA TEA175X Reel, Cut Tape, MouseReel

NXP Semiconductors AC/DC Converters HV start-up DCM/QR flyback controller with integrated DCM/QR PFC controller 6 982In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-16 Si 125 kHz - 40 C + 150 C 2 A TEA175X Reel, Cut Tape, MouseReel
NXP Semiconductors AC/DC Converters HV start-up DCM/QR flyback controller with integrated DCM/QR PFC controller 2 389In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-16 Si TEA175X Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters Enhanced High Volt Res CTRL 600V 2 989In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-16 13.3 V 8.85 V 16 V Si 235 kHz 50 % 3 mA - 40 C + 150 C L6699 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters 1050 V High voltage converter 3 591In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-16 1.05 kV 16 W 11.5 V 23.5 V Buck, Buck-Boost, Flyback Si 60 kHz 80 % 2 mA - 40 C + 150 C 500 mA VIPER26K Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters 1050 V High voltage converter 154In Stock
12 500Expected 28/05/2027
Min.: 1
Mult.: 1
Max.: 500
: 2 500

SMD/SMT SOIC-16 1.05 kV 16 W 11.5 V 23.5 V Buck, Buck-Boost, Flyback Si 60 kHz 80 % 2 mA - 40 C + 150 C 700 mA VIPER26K Reel, Cut Tape, MouseReel

NXP Semiconductors AC/DC Converters HV start-up DCM/QR flyback controller with integrated DCM/QR PFC controller 721In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-16 11 V 250 W Flyback Si 125 kHz - 1.19 mA TEA175X Reel, Cut Tape, MouseReel
NXP Semiconductors AC/DC Converters TEA1751AT/N1 Non-Stocked Lead-Time 21 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SMD/SMT SOIC-16 11 V 250 W Si 125 kHz - 40 C + 150 C 15 mA TEA175X Reel
NXP Semiconductors AC/DC Converters HV start-up DCM/QR flyback controller with integrated DCM/QR PFC controller Non-Stocked Lead-Time 21 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SMD/SMT SOIC-16 11 V 250 W Si 250 kHz - 40 C + 150 C 15 uA TEA175X Reel
NXP Semiconductors AC/DC Converters HV start-up DCM/QR flyback controller with integrated DCM/QR PFC controller Non-Stocked Lead-Time 21 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SMD/SMT SOIC-16 11 V 250 W Si 250 kHz - 40 C + 150 C 8 uA TEA175X Reel
NXP Semiconductors AC/DC Converters HV start-up DCM/QR flyback controller with integrated DCM/QR PFC controller Non-Stocked Lead-Time 21 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SMD/SMT SOIC-16 10.8 V 250 W Flyback Si 250 kHz 3 mA - 40 C + 150 C - 500 mA TEA175X Reel