SOP-8 AC/DC Converters

Results: 44
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Power Input / Supply Voltage - Min Input / Supply Voltage - Max Topology Technology Switching Frequency Duty Cycle - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
ROHM Semiconductor AC/DC Converters DC-DC Converter IC PWM Control Type 4 907In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOP-8 12.5 V 8.9 V 26 V PWM Si 100 kHz 600 uA - 40 C + 105 C BM1P102FJ Reel, Cut Tape
ROHM Semiconductor AC/DC Converters CONVERTER IC BUILT-IN SWITCHI 4 426In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOP-8 10.6 V 21.62 V PWM Si 100 kHz 84 % 850 uA - 40 C + 105 C Reel, Cut Tape, MouseReel
ROHM Semiconductor AC/DC Converters DC-DC Converter IC PWM Control Type 2 687In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOP-8 12.5 V 8.9 V 26 V PWM Si 100 kHz 600 uA - 40 C + 105 C BM1P101FJ Reel, Cut Tape, MouseReel
ROHM Semiconductor AC/DC Converters PMW TYPE DC/DC CON 2 428In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOP-8 12.5 V 14 V 30 V Si 4 kHz 600 uA - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor AC/DC Converters POWER, CCM CONTROLLER IC 4 970In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOP-8 2.7 V 32 V Flyback Si 50 kHz 1 mA - 40 C + 105 C Reel, Cut Tape, MouseReel
ROHM Semiconductor AC/DC Converters PWM type DC/DC converter IC Included 650V MOSFET 3 574In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOP-8 8.9 V 26 V PWM Si 65 kHz 82 % 500 uA - 40 C + 105 C BM2PXX4F Reel, Cut Tape, MouseReel
onsemi AC/DC Converters Hi-Int. Quasi-Resnnt Current Mode PWM 3 200In Stock
Min.: 1
Mult.: 1
Max.: 160
: 2 500

SMD/SMT SOP-8 Si 100 kHz - 40 C + 125 C FAN6300A Reel, Cut Tape, MouseReel
ROHM Semiconductor AC/DC Converters CONVERTER IC 4 880In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOP-8 12.5 V 8.9 V 26 V Si 120 kHz 600 uA - 40 C + 105 C Reel, Cut Tape, MouseReel
ROHM Semiconductor AC/DC Converters CONVERTER IC BUILT-IN SWITCHIN 4 981In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOP-8 10.6 V 14.05 V PWM Si 100 kHz 84 % 1.2 mA - 40 C + 105 C Reel, Cut Tape, MouseReel
ROHM Semiconductor AC/DC Converters DC-DC Converter IC PWM Control Type 2 333In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOP-8 12.5 V 8.9 V 26 V PWM Si 65 kHz 600 uA - 40 C + 105 C BM1P062FJ Reel, Cut Tape
ROHM Semiconductor AC/DC Converters POWER, CCM CONTROLLER IC 5 000In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOP-8 2.7 V 32 V Flyback Si 50 kHz 1 mA - 40 C + 105 C Reel, Cut Tape, MouseReel
ROHM Semiconductor AC/DC Converters PWM Type DC/DC Converter IC Built-in Switching MOSFET for Non-Isolated Type 2 848In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOP-8 8 V 10.81 V PWM Si 100 kHz 84 % 1.2 mA - 40 C + 105 C Reel, Cut Tape
ROHM Semiconductor AC/DC Converters DC/DC Cnvrtr Latch Auto Quasi-Rsnnt 2 454In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOP-8 18 V 15 V 27.5 V Si 120 kHz 800 uA - 40 C + 105 C Reel, Cut Tape, MouseReel
ROHM Semiconductor AC/DC Converters POWER, CCM CONTROLLER IC 4 937In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOP-8 2.7 V 32 V Flyback Si 50 kHz 1 mA - 40 C + 105 C Reel, Cut Tape, MouseReel
ROHM Semiconductor AC/DC Converters PWM CONTROL IC 4 992In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOP-8 12.5 V 8.9 V 26 V PWM Si 100 kHz 82 % 600 uA - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor AC/DC Converters SOP8 730V PWM CONVERT 4 757In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOP-8 8.9 V 26 V Flyback Si 100 kHz 82 % 1 mA - 40 C + 105 C Reel, Cut Tape
ROHM Semiconductor AC/DC Converters PWM Type DC/DC Converter IC with Integrated Switching MOSFET 2 500In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOP-8 8.9 V 26 V PWM Si 25 kHz 700 uA - 40 C + 105 C Reel, Cut Tape
ROHM Semiconductor AC/DC Converters PWM Type DC/DC Converter IC with Integrated Switching MOSFET 2 500In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOP-8 8.9 V 26 V PWM Si 25 kHz 82 % 700 uA - 40 C + 105 C Reel, Cut Tape
ROHM Semiconductor AC/DC Converters 730V MOSFET Integrated, 65kHz, PWM Type DC/DC Converter IC 2 500In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOP-8 8.9 V 26 V Flyback Si 65 kHz 82 % 1 mA - 40 C + 105 C Reel, Cut Tape
ROHM Semiconductor AC/DC Converters Built-in Switching MOSFET PWM-type DC/DC Converter IC 2 499In Stock
Min.: 1
Mult.: 1
: 2 500

Through Hole SOP-8 15 W 8.9 V 26 V Si 65 kHz - 40 C + 105 C Reel, Cut Tape
ROHM Semiconductor AC/DC Converters Built-in Switching MOSFET PWM-type DC/DC Converter IC 2 485In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOP-8 15 W 8.9 V 26 V Si 100 kHz - 40 C + 105 C Reel, Cut Tape
ROHM Semiconductor AC/DC Converters 730V MOSFET Integrated, 130kHz, PWM Type DC/DC Converter IC 2 500In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOP-8 8.9 V 26 V Flyback Si 130 kHz 82 % 1 mA - 40 C + 105 C Reel, Cut Tape
ROHM Semiconductor AC/DC Converters PWM Type DC/DC Converter IC Built-in Switching MOSFET for Non-isolated Type 2 490In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOP-8 10.6 V 14.05 V PWM 100 kHz - 40 C + 105 C Reel, Cut Tape
ROHM Semiconductor AC/DC Converters Built-in Switching MOSFET PWM-type DC/DC Converter IC 2 500In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOP-8 9 W 8.9 V 26 V PWM Si 130 kHz - 40 C + 105 C Reel, Cut Tape
ROHM Semiconductor AC/DC Converters PWM DC/DC CONVERTER IC 2 550In Stock
2 500Expected 02/09/2026
Min.: 1
Mult.: 1
: 2 500
SMD/SMT SOP-8 12 V 16.2 V Si 65 kHz - 40 C + 105 C Reel, Cut Tape