MouseReel AC/DC Converters

Results: 393
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Power Input / Supply Voltage - Min Input / Supply Voltage - Max Topology Technology Switching Frequency Duty Cycle - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Output Current Series Qualification Packaging
Power Integrations AC/DC Converters 25 W (85-265 VAC) 2 559In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT InSOP-24D 27 V 25 W, 30 W 85 VAC 265 VAC Flyback Si 132 kHz 790 uA - 40 C + 105 C 1.84 A InnoSwitch3-EP Reel, Cut Tape, MouseReel
Texas Instruments AC/DC Converters 7-SOIC -40 to 125 A 595-UCC28631D A 595- A 595-UCC28631D 2 841In Stock
Min.: 1
Mult.: 1
: 2 500

SOIC-7 Si - 40 C + 125 C UCC28631 Reel, Cut Tape, MouseReel
Diodes Incorporated AC/DC Converters ACDC Synch Rect Cont SOT26 T&R 3K 48 940In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-26-6 20 V Si 125 uA - 40 C + 85 C Reel, Cut Tape, MouseReel
Power Integrations LNK306GN-TL
Power Integrations AC/DC Converters 225mA MDCM 360mA CCM 133 515In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SMD-8 12 V 85 VAC 265 VAC Si 72 % 68 uA - 40 C + 150 C 225 mA LNK30 Reel, Cut Tape, MouseReel
Infineon Technologies AC/DC Converters SMPS QUASI-RESONANT PWM CTRLR 800V 8 020In Stock
Min.: 1
Mult.: 1
: 2 500

SOIC-12 Si QR CoolSET Reel, Cut Tape, MouseReel
NXP Semiconductors AC/DC Converters HV start-up DCM/QR flyback controller with integrated DCM/QR PFC controller 2 134In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-16 Si TEA175X Reel, Cut Tape, MouseReel

onsemi AC/DC Converters HV SWITCHER FOR LOW POWER 3 157In Stock
Min.: 1
Mult.: 1
Max.: 100
: 4 000

SMD/SMT SOT-223-4 Flyback Si 65 kHz 72 % NCP1075 Reel, Cut Tape, MouseReel

onsemi AC/DC Converters HIGH-VOLTAGE SWITCHER FOR 6 309In Stock
Min.: 1
Mult.: 1
: 4 000

SMD/SMT SOT-223-4 25 W 7.7 V 8.5 V Flyback Si 65 kHz 73 % 1 mA - 40 C + 150 C NCP1076 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters Offline CV/CC Switch 725V 900V FET w/ SR 3 528In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT eSOP-R16B-16 50 V 29 W 85 VAC 484 VAC Flyback Si 100 kHz 60 % 740 uA - 40 C + 105 C 1.15 A InnoSwitch-EP Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 40 W (85-265 VAC) 5 271In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT InSOP-24D 27 V 40 W, 45 W 85 VAC 265 VAC Flyback Si 132 kHz 1.2 mA - 40 C + 105 C 2.64 A InnoSwitch3-EP Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 4.7 W (85-265 VAC) 7.5 W (230 VAC) 3 143In Stock
Min.: 1
Mult.: 1
: 2 500

Si LNK36 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 85-265 VAC 4.5W LinkSwitch II 14 696In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SO-8C 6 V 5.1 W 85 VAC 265 VAC Si 66 kHz 55 % 480 uA - 40 C + 150 C 337 mA LNK6x Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 15W 85-265 VAC 25W100/115/230 VAC 1 116In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SMD-8 5.7 V 85 VAC 265 VAC Si 100 kHz 70 % 1.2 mA - 40 C + 150 C TOP223 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters Int Off-Line Switchr EcoSmart,55W/81W 1 202In Stock
Min.: 1
Mult.: 1
: 1 000

Si TOP269 Reel, Cut Tape, MouseReel
Power Integrations TNY276GN-TL
Power Integrations AC/DC Converters 15W 85-265 VAC 19W/230 VAC 47 869In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SMD-8 12 V 19 W 85 VAC 265 VAC Si 132 kHz 65 % 310 uA - 40 C + 150 C TNY276 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters Energy saving off-line high voltage converter 7 945In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SSOP-10 Buck, Buck-Boost, Flyback Si 30 kHz 1.5 mA - 40 C + 150 C VIPER11 Reel, Cut Tape, MouseReel
Infineon Technologies AC/DC Converters AC/DC COOLSET 2 228In Stock
Min.: 1
Mult.: 1
: 2 500

SOIC-12 Si QR CoolSET Reel, Cut Tape, MouseReel
Infineon Technologies AC/DC Converters Quasi-Resonant PWM Controller 2 420In Stock
Min.: 1
Mult.: 1
: 2 500

Si ICE2QS02 Reel, Cut Tape, MouseReel
Infineon Technologies AC/DC Converters COOLSET 2 403In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT DSO-12 16.5 W 10.5 V 25 V Si 65 kHz 80 % 2.5 mA - 40 C + 130 C Reel, Cut Tape, MouseReel
ROHM Semiconductor AC/DC Converters PWM type DC/DC converter IC Included 650V MOSFET 3 574In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOP-8 8.9 V 26 V PWM Si 65 kHz 82 % 500 uA - 40 C + 105 C BM2PXX4F Reel, Cut Tape, MouseReel

NXP Semiconductors AC/DC Converters HV start-up DCM/QR flyback controller with integrated DCM/QR PFC controller 2 619In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-16 12 V 600 mW 70 V 276 V Flyback Si 159 kHz 50 % 2.7 mA - 40 C + 155 C - 500 mA TEA175X Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 65 W (85-265 VAC) 3 771In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT InSOP-24D GaN InnoSwitch3-CP Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters Off-Line Switcher IC 22W/35W PK 1 577In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SMD-8C 700 V 30 W - 300 mV 9 V Si 132 kHz 78 % - 40 C + 150 C 2.72 A TOP255 Reel, Cut Tape, MouseReel
Power Integrations TNY277GN-TL
Power Integrations AC/DC Converters 18.5W 85-265 VAC 23.5W/230 VAC 66 992In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SMD-8 12 V 23.5 W 85 VAC 265 VAC Si 132 kHz 65 % 365 uA - 40 C + 150 C TNY277 Reel, Cut Tape, MouseReel
Texas Instruments AC/DC Converters Constant-Vltg-Currnt PWM Cntrlr A 595-UC A 595-UCC28710D 4 986In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-7 14 V 9 V 35 V Flyback Si 600 Hz to 106 kHz 42.5 % 2 mA - 40 C + 125 C 25 mA UCC28710 Reel, Cut Tape, MouseReel