MouseReel AC/DC Converters

Results: 393
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Power Input / Supply Voltage - Min Input / Supply Voltage - Max Topology Technology Switching Frequency Duty Cycle - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Output Current Series Qualification Packaging

onsemi AC/DC Converters HIGH-VOLTAGE SWITCHER FOR 6 309In Stock
Min.: 1
Mult.: 1
: 4 000

SMD/SMT SOT-223-4 25 W 7.7 V 8.5 V Flyback Si 65 kHz 73 % 1 mA - 40 C + 150 C NCP1076 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters Offline CV/CC Switch 725V 900V FET w/ SR 3 528In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT eSOP-R16B-16 50 V 29 W 85 VAC 484 VAC Flyback Si 100 kHz 60 % 740 uA - 40 C + 105 C 1.15 A InnoSwitch-EP Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 36 W (85-265 VAC) 2 746In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT InSOP-24D 27 V 36 W, 40 W 85 VAC 265 VAC Flyback Si 132 kHz 1.02 mA - 40 C + 105 C 2.32 A InnoSwitch3-EP Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 40 W (85-265 VAC) 5 271In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT InSOP-24D 27 V 40 W, 45 W 85 VAC 265 VAC Flyback Si 132 kHz 1.2 mA - 40 C + 105 C 2.64 A InnoSwitch3-EP Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 4.7 W (85-265 VAC) 7.5 W (230 VAC) 3 143In Stock
Min.: 1
Mult.: 1
: 2 500

Si LNK36 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 85-265 VAC 4.5W LinkSwitch II 14 696In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SO-8C 6 V 5.1 W 85 VAC 265 VAC Si 66 kHz 55 % 480 uA - 40 C + 150 C 337 mA LNK6x Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 15W 85-265 VAC 25W100/115/230 VAC 1 116In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SMD-8 5.7 V 85 VAC 265 VAC Si 100 kHz 70 % 1.2 mA - 40 C + 150 C TOP223 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters VIPerPlus family: Low voltage energy saving fixed frequency high voltage convert 4 094In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SSOP-10 4.5 V 30 V Buck, Buck-Boost, Flyback Si 120 kHz 80 % 1 mA - 40 C + 150 C 240 mA VIPER01 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters VIPerPlus family: Low voltage energy saving fixed frequency high voltage convert 2 343In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SSOP-10 4.5 V 30 V Buck, Buck-Boost, Flyback Si 30 kHz 80 % 750 uA - 40 C + 150 C 240 mA VIPER01 Reel, Cut Tape, MouseReel
onsemi AC/DC Converters Hi-Int. Quasi-Resnnt Current Mode PWM 3 191In Stock
Min.: 1
Mult.: 1
Max.: 160
: 2 500

SMD/SMT SOP-8 Si 100 kHz - 40 C + 125 C FAN6300A Reel, Cut Tape, MouseReel
ROHM Semiconductor AC/DC Converters CONVERTER IC 4 880In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOP-8 12.5 V 8.9 V 26 V Si 120 kHz 600 uA - 40 C + 105 C Reel, Cut Tape, MouseReel
NXP Semiconductors AC/DC Converters HV start-up DCM/QR flyback controller with integrated DCM/QR PFC controller 3 216In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-16 11 V Si 125 kHz - 1.19 mA TEA175X Reel, Cut Tape, MouseReel

NXP Semiconductors AC/DC Converters HV start-up DCM/QR flyback controller with integrated DCM/QR PFC controller 6 982In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-16 Si 125 kHz - 40 C + 150 C 2 A TEA175X Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 900V AEC-Q100 15W 5.72A 100mA 1.5A 2 191In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT InSOP-24D 20 W 30 VAC 925 VAC Flyback Si 25 kHz 200 uA - 40 C + 125 C InnoSwitch3-AQ AEC-Q100 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 12 W (85-265 VAC) 1 950In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT InSOP-24D 27 V 12 W, 15 W 85 VAC 265 VAC Flyback Si 132 kHz 480 uA - 40 C + 105 C 1.04 A InnoSwitch3-EP Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 63 mA (MDCM) 80 mA (CCM) 16 341In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SO-8C 12 V 85 VAC 265 VAC Si 66 kHz 72 % 260 uA - 40 C + 150 C 63 mA LNK30 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 3W 85-265 VAC 4W 230 VAC 3 833In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SMD-8 5.6 V 3 W 85 VAC 265 VAC Si 42 kHz 80 % 1.06 mA - 40 C + 150 C 267 mA LNK5 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 15 W (85-265 VAC) 19 W (230 VAC) 3 613In Stock
Min.: 1
Mult.: 1
: 1 000

Si TinySwitch-4 Reel, Cut Tape, MouseReel

Diodes Incorporated AC/DC Converters Green PWM Cntrl 30V 350mA 500mW 2 997In Stock
Min.: 1
Mult.: 1
: 3 000

Si AP3105 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 4.5 W (85-265 VAC) CV/CC Switcher 1 270In Stock
Min.: 1
Mult.: 1
: 2 500

Si LNK64 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 1.6W 85-265 VAC 2.1W 230 VAC 1 000In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SMD-8 5.8 V 85 VAC 265 VAC Si 66 kHz 70 % 220 uA - 40 C + 150 C LNK5 Reel, Cut Tape, MouseReel
Power Integrations TNY280GN-TL
Power Integrations AC/DC Converters 28.5W 85-265 VAC 36.5W/230 VAC 9 733In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SMD-8 12 V 28.5 W 85 VAC 265 VAC Si 132 kHz 65 % 630 uA - 40 C + 150 C TNY280 Reel, Cut Tape, MouseReel

onsemi AC/DC Converters Hi-Int QuasiResonant Curr Mode PWM Cont 4 195In Stock
Min.: 1
Mult.: 1
Max.: 170
: 2 500

SMD/SMT SOIC-8 7.5 V Si - 40 C + 125 C 5.5 mA FAN6300H Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 48 W 85-265 VAC 68 W 230 VAC 900In Stock
Min.: 1
Mult.: 1
: 1 000

Si LNK6xx Reel, Cut Tape, MouseReel
Infineon Technologies AC/DC Converters PWM Controller 650V 1 900In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT DSO-16 650 V 79 W 10.5 V 24 V Flyback Si 39 kHz to 65 kHz 50 % 1.5 mA - 40 C + 125 C 2.5 A QR CoolSET Reel, Cut Tape, MouseReel