MouseReel AC/DC Converters

Results: 393
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Power Input / Supply Voltage - Min Input / Supply Voltage - Max Topology Technology Switching Frequency Duty Cycle - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Output Current Series Qualification Packaging
Diodes Incorporated AC/DC Converters AC/DC PWM CTRL 65kHz OFF-Line 20kHz w/BN 2 976In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-26-6 10 V 25 V Flyback Si 80 % 700 mA, 1.2 A - 40 C + 150 C 350 mA AP3125 Reel, Cut Tape, MouseReel
ROHM Semiconductor AC/DC Converters POWER, CCM CONTROLLER IC 5 000In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOP-8 2.7 V 32 V Flyback Si 50 kHz 1 mA - 40 C + 105 C Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 20 W (85-265 VAC) 1 494In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT InSOP-24D 27 V 20 W, 25 W 85 VAC 265 VAC Flyback Si 132 kHz 580 uA - 40 C + 105 C 1.52 A InnoSwitch3-EP Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 8.5 W (85-265 VAC) 11 W (230 VAC) 1 982In Stock
Min.: 1
Mult.: 1
: 1 000

Si TinySwitch-4 Reel, Cut Tape, MouseReel
onsemi NCP1340B3D1R2G
onsemi AC/DC Converters HV QUASI-RESONANT CONTROLLER FEATURING VALLEY LOCKOUT SWITCHING 8 553In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-9 12 V Flyback Si 25 kHz 1 mA - 40 C + 125 C 500 mA, 800 mA NCP1340 Reel, Cut Tape, MouseReel
Diodes Incorporated AC/DC Converters ACDC Gen 3 Cont 5 172In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-26-6 10 V 25 V Flyback Si 120 kHz 1.8 mA - 40 C + 85 C 350 mA AP3301 Reel, Cut Tape, MouseReel
ROHM Semiconductor AC/DC Converters PWM CONTROL IC 4 992In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOP-8 12.5 V 8.9 V 26 V PWM Si 100 kHz 82 % 600 uA - 40 C + 85 C Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters Off-Line Switch FET 25 W (85-265 VAC) 684In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT eSOP-R16B-16 Si InnoSwitch-EP Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters Off-Line Switcher IC 26W/40W PK 907In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SMD-8C 700 V 34 W - 300 mV 9 V Si 132 kHz 78 % - 40 C + 150 C 4.08 A TOP256 Reel, Cut Tape, MouseReel
Diodes Incorporated AC/DC Converters AC/DC PWM 100kHz OFF-Line 20kHz w/BNO 3 775In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-26-6 10 V 25 V Flyback Si 80 % 700 mA, 1.2 A - 40 C + 150 C 350 mA AP3125 Reel, Cut Tape, MouseReel
ROHM Semiconductor AC/DC Converters DC/DC Cnvrtr Latch Auto Quasi-Rsnnt 2 454In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOP-8 18 V 15 V 27.5 V Si 120 kHz 800 uA - 40 C + 105 C Reel, Cut Tape, MouseReel
ROHM Semiconductor AC/DC Converters LOW STANDBY POWER 2-CHANNEL CO 4 855In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOP-14 5 V 32 V Boost Si 50 kHz 1 mA - 40 C + 105 C 20 mA Reel, Cut Tape, MouseReel
ROHM Semiconductor AC/DC Converters POWER, CCM CONTROLLER IC 4 937In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOP-8 2.7 V 32 V Flyback Si 50 kHz 1 mA - 40 C + 105 C Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 43 W (85-265 VAC) 59 W (230 VAC) IC 1 708In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT eSOP-12B 50 V 36 W 85 VAC 265 VAC Flyback Si 132 kHz 66 % 1.4 mA - 40 C + 125 C 12.5 uA LNK6xx Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters Energy saving off-line high voltage converter 2 246In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SSOP-10 5 V 7 W 4.5 V 30 V Buck, Buck-Boost, Flyback Si 60 kHz 80 % 850 uA - 40 C + 125 C VIPER01B Reel, Cut Tape, MouseReel
ROHM Semiconductor AC/DC Converters CONVERTER IC BUILT-IN SWITCHIN 4 981In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOP-8 10.6 V 14.05 V PWM Si 100 kHz 84 % 1.2 mA - 40 C + 105 C Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 1.9 W (85-265 VAC) 1.9 W (230 VAC) 2 394In Stock
Min.: 1
Mult.: 1
: 2 500

Si LNK5 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 7.5W 85-265 VAC 11W/230 VAC 1 160In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SMD-8 5.8 V 85 VAC 265 VAC Si 132 kHz 68 % 245 uA - 40 C + 150 C TNY265 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 22W 85-265 VAC 30 W 230 VAC 403In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SMD-8 12 V 85 VAC 265 VAC Si 132 kHz 83 % 1.6 mA - 40 C + 150 C TOP245 Reel, Cut Tape, MouseReel
onsemi NCP1568G03DBR2G
onsemi AC/DC Converters ACTIVE CLAMP FLYBACK 2 322In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TSOP-16 10 V 27 V Flyback GaN 1 MHz 90 % 13 mA - 40 C + 125 C 100 mA NCP1568 Reel, Cut Tape, MouseReel
Power Integrations TOP221GN-TL
Power Integrations AC/DC Converters 6W 85-265 VAC 9W100/115/230 VAC 638In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SMD-8 5 V, 12 V 6 W 85 VAC 265 VAC Si 100 kHz 70 % 1.2 mA - 40 C + 150 C TOP221 Reel, Cut Tape, MouseReel
Diodes Incorporated AC/DC Converters ACDC Synch Rect Cont 2 975In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-26-6 0 V 13 V Flyback Si 100 uA - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters Advanced quasi-resonant offline high voltage converter with E-mode GaN HEMT 700V 962In Stock
4 000On Order
Min.: 1
Mult.: 1
: 4 000

VIPERGAN100 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters Advanced quasi-resonant offline high voltage converter with E-mode GaN HEMT 700V 1 964In Stock
Min.: 1
Mult.: 1
: 4 000

VIPERGAN100 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters Advanced quasi-resonant offline high voltage converter with E-mode GaN HEMT 700V 1 464In Stock
Min.: 1
Mult.: 1
: 4 000

SMD/SMT QFN-16 75 W, 100 W 9 V 23 V Flyback GaN 240 kHz 50% 3.2 mA - 40 C + 150 C Reel, Cut Tape, MouseReel