APR348W6-7

Diodes Incorporated
621-APR348W6-7
APR348W6-7

Mfr.:

Description:
AC/DC Converters ACDC Synch Rect Cont SOT26 T&R 3K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: AC/DC Converters
RoHS:  
SMD/SMT
SOT-26-6
20 V
Si
125 uA
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Moisture Sensitive: Yes
Number of Outputs: 1 Output
Product: MOSFET Gate Drivers
Product Type: AC/DC Converters
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Synchronous Rectification Controller
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Secondary Side SR Controllers

Diodes Inc. Secondary Side Synchronous Rectification (SR) Controllers are secondary-side MOSFET drivers for synchronous rectification in DCM operation. These devices can effectively reduce the secondary-side rectifier power dissipation and provide a high-performance solution. The N-Channel MOSFET has been optimized for low gate charge, low RDS(ON), fast switching speed, and body diode reverse recovery performance. By sensing the MOSFET drain-to-source voltage, these controllers can output an ideal drive signal with fewer external components.

In Stock: 48 940

Stock:
48 940 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,344 € 0,34 €
0,24 € 2,40 €
0,206 € 5,15 €
0,186 € 18,60 €
0,179 € 44,75 €
0,169 € 84,50 €
0,165 € 165,00 €
Full Reel (Order in multiples of 3000)
0,148 € 444,00 €
0,138 € 828,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.