MouseReel Current & Power Monitors & Regulators

Results: 354
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Sensing Method Supply Voltage - Max Supply Voltage - Min Operating Supply Current Accuracy Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging

Texas Instruments Current & Power Monitors & Regulators AEC-Q100 -14 to 80V bi-directional cur 2 392In Stock
Min.: 1
Mult.: 1
: 2 500

Current Monitors High or Low Side SMD/SMT VSSOP-8 AEC-Q100 Reel, Cut Tape, MouseReel

Texas Instruments Current & Power Monitors & Regulators -14 to 80V bi-direc tional current sense A 595-INA286AIDGKT
2 498Expected 10/09/2026
Min.: 1
Mult.: 1
: 2 500

Current Monitors High or Low Side 18 V 2.7 V 600 uA 1.4 % - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel

Texas Instruments Current & Power Monitors & Regulators AEC-Q100 36V 550kH z 4V/us high-preci A A 595-INA301A3QDGKRQ1 288In Stock
Min.: 1
Mult.: 1
: 250

Current Monitors High or Low Side 5.5 V 2.7 V 700 uA 0.1 % - 40 C + 125 C SMD/SMT VSSOP-8 AEC-Q100 Reel, Cut Tape, MouseReel
Diodes Incorporated Current & Power Monitors & Regulators Auto Grade 60V CM 0.5Mhz 2V 100mV 25uA 249In Stock
27 000Expected 19/10/2026
Min.: 1
Mult.: 1
Max.: 3 060
: 3 000

Current Monitors High Side 60 V 2.7 V 600 nA - 40 C + 125 C SMD/SMT SOT-25-5 AEC-Q100 Reel, Cut Tape, MouseReel
Diodes Incorporated Current & Power Monitors & Regulators Auto Grade 60V 40V 2.5 to 60V 25uA CM 191In Stock
54 000Expected 19/10/2026
Min.: 1
Mult.: 1
Max.: 9 000
: 3 000

Current Monitors High Side 60 V 2.7 V 600 nA - 40 C + 125 C SMD/SMT SOT-25-5 AEC-Q100 Reel, Cut Tape, MouseReel
Diodes Incorporated Current & Power Monitors & Regulators Auto Grade 60V 40V 2.5 to 60V 25uA CM 611In Stock
9 000On Order
Min.: 1
Mult.: 1
Max.: 1 160
: 3 000

Current Monitors High Side 40 V 2.7 V 600 nA - 40 C + 125 C SMD/SMT SOT-25-5 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi NCP347MTAETBG
onsemi Current & Power Monitors & Regulators OVER VLTG PROTECTION 6 668In Stock
Min.: 1
Mult.: 1
: 3 000

Power Monitors High or Low Side 28 V 1.2 V 170 uA - 40 C + 85 C SMD/SMT WDFN-10 Reel, Cut Tape, MouseReel
onsemi NCP45495XMNTWG
onsemi Current & Power Monitors & Regulators L MANGO 3 838In Stock
Min.: 1
Mult.: 1
Max.: 490
: 4 000

Current Monitors High Side 3.8 V 2.8 V 200 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
STMicroelectronics Current & Power Monitors & Regulators 3A monolithic Conv 850kHz Synch 146In Stock
17 500Expected 27/11/2026
Min.: 1
Mult.: 1
: 2 500

Current Regulators High or Low Side 48 V 5.5 V 1.7 mA 3 % - 40 C + 150 C SMD/SMT HPSO-8 Reel, Cut Tape, MouseReel
STMicroelectronics Current & Power Monitors & Regulators ESD, Overvoltage and Overcurrent protection with charging orientation direction 1 034In Stock
Min.: 1
Mult.: 1
: 5 000

Current and Power Monitors High or Low Side 5.55 V 4.25 V 400 uA - 30 C + 65 C SMD/SMT WLCSP-13 Reel, Cut Tape, MouseReel
STMicroelectronics Current & Power Monitors & Regulators Electronic fuse for 5V line 79In Stock
3 000Expected 08/09/2026
Min.: 1
Mult.: 1
: 3 000

Current and Power Monitors - 40 C + 125 C SMD/SMT TSOT-23-8 Reel, Cut Tape, MouseReel
STMicroelectronics Current & Power Monitors & Regulators Electronic fuse for 12 V line 1 810In Stock
Min.: 1
Mult.: 1
: 3 000

Current and Power Monitors High or Low Side 18 V 7.6 V 3.6 A - 40 C + 125 C SMD/SMT DFN-10 Reel, Cut Tape, MouseReel
STMicroelectronics Current & Power Monitors & Regulators Electronic fuse for 12 V line 124In Stock
3 000Expected 07/09/2026
Min.: 1
Mult.: 1
: 3 000

Current Monitors High or Low Side 13.8 V 10 V 3.6 A - 40 C + 125 C SMD/SMT DFN-10 Reel, Cut Tape, MouseReel
STMicroelectronics Current & Power Monitors & Regulators ASSP for metering applications with up to four independent 24-bit 2nd order sigm 96In Stock
9 000Expected 27/08/2026
Min.: 1
Mult.: 1
: 3 000

Current and Power Monitors High or Low Side 3.65 V 2.95 V 5 mA 0.1 % - 40 C + 105 C SMD/SMT QFN-32 Reel, Cut Tape, MouseReel
STMicroelectronics Current & Power Monitors & Regulators ASSP for metering applications with up to four independent 24-bit 2nd order sigm 925In Stock
6 000Expected 24/08/2026
Min.: 1
Mult.: 1
: 3 000

Current and Power Monitors High or Low Side 3.65 V 2.95 V 5.9 mA 0.1 % - 40 C + 105 C SMD/SMT QFN-32 Reel, Cut Tape, MouseReel
STMicroelectronics Current & Power Monitors & Regulators Voltage/Current Cont 2 697In Stock
Min.: 1
Mult.: 1
: 2 500

Current and Power Monitors High or Low Side 28 V 4.5 V 1 mA 0 C + 105 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
STMicroelectronics Current & Power Monitors & Regulators Lo consumption Vltg Current Controller 1 465In Stock
Min.: 1
Mult.: 1
: 2 500

Current and Power Monitors High or Low Side 28 V 4.5 V 100 uA - 40 C + 105 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
STMicroelectronics Current & Power Monitors & Regulators Voltage/Current Cont 1 630In Stock
Min.: 1
Mult.: 1
: 2 500

Current and Power Monitors High or Low Side 28 V 4.5 V 100 uA - 40 C + 105 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
STMicroelectronics Current & Power Monitors & Regulators Constant Vltg Current Controller 533In Stock
Min.: 1
Mult.: 1
Max.: 50
: 3 000

Current and Power Monitors Low Side 18 V 1.7 V 150 uA 0.5 % - 10 C + 85 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Diodes Incorporated Current & Power Monitors & Regulators HI-SIDE CURR MONITOR 1MA 2.7-60 1.23 147In Stock
24 000On Order
Min.: 1
Mult.: 1
Max.: 1 790
: 3 000

Current Monitors High Side 60 V 2.7 V 600 nA - 40 C + 125 C SMD/SMT SOT-25 Reel, Cut Tape, MouseReel
Diodes Incorporated Current & Power Monitors & Regulators HI-SIDE CURR MONITOR 1MA 2.7-60 1.23 690In Stock
3 000Expected 23/03/2027
Min.: 1
Mult.: 1
: 3 000

Current Monitors High Side 40 V 2.7 V 600 nA - 40 C + 125 C SMD/SMT SOT-25 Reel, Cut Tape, MouseReel
Microchip Technology Current & Power Monitors & Regulators USB Port Power Control w/ Emulation 576In Stock
Min.: 1
Mult.: 1
: 5 000

Current Monitors High Side 24 V 3 V 950 uA 1 % - 40 C + 85 C SMD/SMT QFN-16 Reel, Cut Tape, MouseReel
Microchip Technology Current & Power Monitors & Regulators Dual I2C/SMBus Current Sensor 32In Stock
5 000Expected 16/10/2026
Min.: 1
Mult.: 1
: 5 000

Current and Power Monitors High Side 5.5 V 3 V 525 uA 1 % - 40 C + 85 C SMD/SMT DFN-10 Reel, Cut Tape, MouseReel
Analog Devices Current & Power Monitors & Regulators 200mA 2-Terminal Progmable C Source 211In Stock
6 000Expected 04/12/2026
Min.: 1
Mult.: 1
Max.: 2 000
: 2 000

Current Monitors Low Side 40 V 1.2 V 300 uA 1 % - 40 C + 125 C SMD/SMT SOT-223-3 Reel, Cut Tape, MouseReel
Analog Devices Current & Power Monitors & Regulators Octal I2C V, C, & Temp Mon 97In Stock
2 500Expected 29/01/2027
Min.: 1
Mult.: 1
Max.: 500
: 2 500

1.1 mA SMD/SMT MSOP-16 Reel, Cut Tape, MouseReel