Analog Devices Galvanically Isolated Gate Drivers

Results: 142
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Propagation Delay - Max Rise Time Fall Time Qualification Output Current Supply Voltage - Max Supply Voltage - Min Packaging
Analog Devices Galvanically Isolated Gate Drivers IsolatedPrecHalf-BridgeDriv0.1AAmp 125In Stock
Min.: 1
Mult.: 1

ADUM1234 SMD/SMT SOIC-16 2.5 kVrms - 40 C + 105 C 25 ns 25 ns 100 mA 5.5 V 4.5 V Tube
Analog Devices Galvanically Isolated Gate Drivers IsolatedPrecHalf-BridgeDriv0.1AAmp 599In Stock
Min.: 1
Mult.: 1
: 1 000

ADUM1234 SMD/SMT SOIC-16 - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Galvanically Isolated Gate Drivers Isolated Precision Gate Driver 4A Output 185In Stock
Min.: 1
Mult.: 1

ADUM3123 SMD/SMT SOIC-8 - 40 C + 125 C 1.31 W 12 ns 12 ns 4 A 5 V 3.3 V Tube
Analog Devices Galvanically Isolated Gate Drivers Isolated Precision Gate Driver 4A Output 177In Stock
Min.: 1
Mult.: 1

ADUM3123 SMD/SMT SOIC-8 - 40 C + 125 C 1.31 W 12 ns 12 ns 4 A 5 V 3.3 V Tube
Analog Devices Galvanically Isolated Gate Drivers 4A,Dual-Ch Gate Drvr 4.1V Nominal UVLO 82In Stock
Min.: 1
Mult.: 1
: 1 000

ADUM3220 SMD/SMT SOIC-8 2.5 kVrms - 40 C + 125 C 22 ns 22 ns 4 A 18 V 3 V Reel, Cut Tape, MouseReel
Analog Devices Galvanically Isolated Gate Drivers 4A,Gate Drvr 4.1V Nominal UVLO 75In Stock
Min.: 1
Mult.: 1

ADUM3220 SMD/SMT SOIC-8 - 40 C + 125 C 22 ns 22 ns AEC-Q100 4 A 18 V 3 V Tube
Analog Devices Galvanically Isolated Gate Drivers 4A,Dual Ch Gate Drvr 7V Nominal UVLO 179In Stock
Min.: 1
Mult.: 1

ADUM3221 SMD/SMT SOIC-8 2.5 kVrms - 40 C + 125 C 22 ns 22 ns 4 A 18 V 3 V Tube
Analog Devices Galvanically Isolated Gate Drivers 4A,Gate Drvr 7V Nominal UVLO 32In Stock
63Expected 07/09/2026
Min.: 1
Mult.: 1

ADUM3221 SMD/SMT SOIC-8 2.5 kVrms - 40 C + 125 C 2.5 W 22 ns 22 ns 4 A 18 V 3 V Tube
Analog Devices Galvanically Isolated Gate Drivers 4A,Gate Drvr 7V Nominal UVLO 99In Stock
Min.: 1
Mult.: 1

ADUM3221 SMD/SMT SOIC-8 - 40 C + 125 C 22 ns 22 ns AEC-Q100 4 A 18 V 3 V Tube
Analog Devices Galvanically Isolated Gate Drivers Isolated Prec Half-Bridge Driver, 4A Out 38In Stock
144Expected 07/09/2026
Min.: 1
Mult.: 1

ADUM3223 SMD/SMT SOIC-16 3 kVrms - 40 C + 125 C 12 ns 12 ns 4 A 18 V 3 V Tube
Analog Devices Galvanically Isolated Gate Drivers Isolated Prec Half-Bridge Driver, 4A Out 40In Stock
Min.: 1
Mult.: 1

ADUM3223 SMD/SMT SOIC-16 - 40 C + 125 C 12 ns 12 ns AEC-Q100 4 A 18 V 3 V Tube
Analog Devices Galvanically Isolated Gate Drivers Isolated Prec Half-Bridge Driver, 4A Out 135In Stock
Min.: 1
Mult.: 1

ADUM3223 SMD/SMT SOIC-16 - 40 C + 125 C 12 ns 12 ns AEC-Q100 4 A 18 V 3 V Tube
Analog Devices Galvanically Isolated Gate Drivers 3kV Isolated Prec Half-Bridge Driver, 4A 964In Stock
Min.: 1
Mult.: 1
: 1 000

ADUM3224 SMD/SMT SOIC-16 - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Galvanically Isolated Gate Drivers Iso Gate Drvr w/2A output 191In Stock
Min.: 1
Mult.: 1

ADuM4120-1 SMD/SMT SOIC-6 - 40 C + 125 C 18 ns 18 ns 2 A 35 V 2.5 V Tube
Analog Devices Galvanically Isolated Gate Drivers Iso Gate Drvr w/2A output 95In Stock
Min.: 1
Mult.: 1

ADuM4120-1 SMD/SMT SOIC-6 - 40 C + 125 C 18 ns 18 ns 2 A 35 V 2.5 V Tube
Analog Devices Galvanically Isolated Gate Drivers Iso Gate Drvr w/2A output w/Glitch Filtr 103In Stock
Min.: 1
Mult.: 1

ADuM4120 SMD/SMT SOIC-6 - 40 C + 125 C 18 ns 18 ns 2 A 35 V 2.5 V Tube
Analog Devices Galvanically Isolated Gate Drivers Iso Gate Drvr w/Miller clamp w/o TSD 45In Stock
80Expected 26/08/2026
Min.: 1
Mult.: 1

ADuM4121 SMD/SMT SOIC-8 - 40 C + 125 C 18 ns 18 ns 2 A 6.5 V 2.5 V Tube
Analog Devices Galvanically Isolated Gate Drivers Iso Gate Drvr w/Miller clamp w/o TSD 29In Stock
80Expected 02/09/2026
Min.: 1
Mult.: 1

ADuM4121 SMD/SMT SOIC-8 - 40 C + 125 C 18 ns 18 ns 2 A 6.5 V 2.5 V Tube
Analog Devices Galvanically Isolated Gate Drivers Iso Gate Drvr w/Miller clamp w/o TSD 155In Stock
Min.: 1
Mult.: 1

ADuM4121 SMD/SMT SOIC-8 - 40 C + 125 C 18 ns 18 ns 2 A 6.5 V 2.5 V Tube
Analog Devices Galvanically Isolated Gate Drivers Iso Gate Drvr w/Miller clamp w/TSD 143In Stock
Min.: 1
Mult.: 1

ADuM4121 SMD/SMT SOIC-8 - 40 C + 125 C 18 ns 18 ns 2 A 6.5 V 2.5 V Tube
Analog Devices Galvanically Isolated Gate Drivers Iso Gate Drvr w/Miller clamp w/TSD 183In Stock
480On Order
Min.: 1
Mult.: 1

ADuM4121 SMD/SMT SOIC-8 - 40 C + 125 C 18 ns 18 ns 2 A 6.5 V 2.5 V Tube
Analog Devices Galvanically Isolated Gate Drivers Iso Gate Drvr w/Miller clamp w/TSD 108In Stock
Min.: 1
Mult.: 1

ADuM4121 SMD/SMT SOIC-8 - 40 C + 125 C 18 ns 18 ns 2 A 6.5 V 2.5 V Tube
Analog Devices Galvanically Isolated Gate Drivers IGBT Gate Driver w/ Slew Rate Control 73In Stock
Min.: 1
Mult.: 1

ADuM4122 SMD/SMT SOIC-8 - 40 C + 125 C 48 ns 17 ns 17 ns 2 A 35 V 3.3 V Tube
Analog Devices Galvanically Isolated Gate Drivers SingleDual High Volt Isolated IGBT 73In Stock
1 504On Order
Min.: 1
Mult.: 1

ADUM4135 SMD/SMT SOIC-Wide-16 - 40 C + 125 C 2.77 W 16 ns 16 ns 4 A 6 V 2.3 V Tube
Analog Devices Galvanically Isolated Gate Drivers Auto ISO Half-bridge Gate Driver 149In Stock
Min.: 1
Mult.: 1

ADUM4135 SMD/SMT SOIC-16 - 40 C + 125 C 70 ns 22.9 ns 22.9 ns 6 V 2.5 V Tube