Analog Devices Galvanically Isolated Gate Drivers

Results: 142
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Propagation Delay - Max Rise Time Fall Time Qualification Output Current Supply Voltage - Max Supply Voltage - Min Packaging
Analog Devices Galvanically Isolated Gate Drivers Isolated Half-bridge Gate Driver 81In Stock
Min.: 1
Mult.: 1
: 1 000

ADUM4136 SMD/SMT SOIC-16 - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Galvanically Isolated Gate Drivers Iso IGBT Gate DriverW/Flyback Controller 7In Stock
Min.: 1
Mult.: 1

ADuM4138 SMD/SMT SOIC-28 - 40 C + 150 C 95 ns 100 ns 6 A 25 V 6 V Tube


Analog Devices Galvanically Isolated Gate Drivers 1500V Isolated Gate Driver 118In Stock
141Expected 28/08/2026
Min.: 1
Mult.: 1
Max.: 259

ADUM4146 Tube

Analog Devices Galvanically Isolated Gate Drivers 1500V Isolated Gate Driver 177In Stock
282Expected 02/09/2026
Min.: 1
Mult.: 1
Max.: 464

ADUM4146 Tube


Analog Devices Galvanically Isolated Gate Drivers 1500V Isolated Gate Driver 149In Stock
141Expected 24/08/2026
Min.: 1
Mult.: 1
Max.: 290

ADUM4146 Tube
Analog Devices Galvanically Isolated Gate Drivers Iso 1/2 Bridge Drv w PWM input UVLO 4.5V 152In Stock
111Expected 19/11/2026
Min.: 1
Mult.: 1
Max.: 263

SMD/SMT SOIC-16 - 40 C + 125 C 2.77 W 44 ns 25 ns 25 ns 4 A 6.5 V 2.5 V Tube
Analog Devices Galvanically Isolated Gate Drivers 1/2 Bridge Drv Iso Logic Input UVLO 7.5V 237In Stock
Min.: 1
Mult.: 1
Max.: 237

SMD/SMT SOIC-16 - 40 C + 125 C 25 ns 25 ns 4 A 6.5 V 2.5 V Tube
Analog Devices Galvanically Isolated Gate Drivers Iso 1/2 Bridge Drv w/Deadtime UVLO 11.6V 5In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 - 40 C + 125 C 25 ns 25 ns 4 A 6.5 V 2.5 V Tube
Analog Devices Galvanically Isolated Gate Drivers 5kV Isolated Prec Half-Bridge Driver, 4A 191In Stock
Min.: 1
Mult.: 1

ADUM4223 SMD/SMT SOIC-16 5 kVrms - 40 C + 125 C 2.77 W 12 ns 12 ns 4 A 18 V 3 V Tube
Analog Devices Galvanically Isolated Gate Drivers 5kV Isolated Prec Half-Bridge Driver, 4A 72In Stock
141Expected 24/08/2026
Min.: 1
Mult.: 1
Max.: 213

ADUM4223 SMD/SMT SOIC-16 5 kVrms - 40 C + 125 C 2.77 W 12 ns 12 ns 4 A 18 V 3 V Tube
Analog Devices Galvanically Isolated Gate Drivers 5kV Isolated Prec Half-Bridge Driver, 4A 66In Stock
Min.: 1
Mult.: 1

ADUM4223 SMD/SMT SOIC-16 - 40 C + 125 C 2.77 W 12 ns 12 ns 4 A 18 V 3 V Tube
Analog Devices Galvanically Isolated Gate Drivers 5kV Isolated Prec Half-Bridge Driver, 4A 129In Stock
Min.: 1
Mult.: 1

ADUM4223 SMD/SMT SOIC-16 - 40 C + 125 C AEC-Q100 Tube
Analog Devices Galvanically Isolated Gate Drivers 5kV Isolated Prec Half-Bridge Driver, 4A 108In Stock
Min.: 1
Mult.: 1

ADUM4223 SMD/SMT SOIC-16 - 40 C + 125 C 12 ns 12 ns AEC-Q100 4 A 18 V 3 V Tube
Analog Devices Galvanically Isolated Gate Drivers 5kV Isolated Prec Half-Bridge Driver, 4A 18In Stock
Min.: 1
Mult.: 1

ADUM4224 SMD/SMT SOIC-16 3 kVrms - 40 C + 125 C 1.64 W 12 ns 12 ns AEC-Q100 4 A 18 V 3 V Tube
Analog Devices Galvanically Isolated Gate Drivers 5kV Isolated Prec Half-Bridge Driver, 4A 698In Stock
Min.: 1
Mult.: 1
: 1 000

ADUM4224 SMD/SMT SOIC-16 - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Galvanically Isolated Gate Drivers 5kV Isolated Prec Half-Bridge Driver, 4A 65In Stock
Min.: 1
Mult.: 1

ADUM4224 SMD/SMT SOIC-16 5 kVrms - 40 C + 125 C 2.77 W AEC-Q100 5.5 V 3 V Tube
Analog Devices Galvanically Isolated Gate Drivers 5kV Isolated Prec Half-Bridge Driver, 4A 126In Stock
Min.: 1
Mult.: 1

ADUM4224 SMD/SMT SOIC-16 5 kVrms - 40 C + 125 C 2.77 W 12 ns 12 ns AEC-Q100 4 A 18 V 3 V Tube
Analog Devices Galvanically Isolated Gate Drivers Isolated Half-bridge Gate Driver 32In Stock
3 608On Order
Min.: 1
Mult.: 1
: 1 000

ADUM5230 SMD/SMT SOIC-16 2 Channel 2500 Vrms - 40 C + 105 C 150 mW 10 mA 18.5 V 4.5 V Reel, Cut Tape, MouseReel
Analog Devices Galvanically Isolated Gate Drivers Isolated Half-bridge Gate Driver 187In Stock
Min.: 1
Mult.: 1

ADUM5230 SMD/SMT SOIC-16 2 Channel 2500 Vrms - 40 C + 105 C AEC-Q100 18.5 V 4.5 V Tube
Analog Devices Galvanically Isolated Gate Drivers Isolated Precision Gate Driver 4A Output 388In Stock
1Expected 28/08/2026
Min.: 1
Mult.: 1

ADUM7223 SMD/SMT LGA-13 - 40 C + 125 C 12 ns 12 ns 4 A 18 V 3 V Tray
Analog Devices Galvanically Isolated Gate Drivers Isolated Precision Gate Driver 4A Output 6In Stock
1 470On Order
Min.: 1
Mult.: 1

ADUM7223 SMD/SMT LGA-13 - 40 C + 125 C 12 ns 12 ns 4 A 5.5 V 3 V Tray
Analog Devices Galvanically Isolated Gate Drivers Isolated Precision Gate Driver 4A Output 148In Stock
Min.: 1
Mult.: 1

ADUM7223 SMD/SMT LGA-13 - 40 C + 125 C 12 ns 12 ns 4 A 5.5 V 3 V Tray
Analog Devices Galvanically Isolated Gate Drivers Iso.PrecHalf-BridgeDriv 4A Output 216In Stock
Min.: 1
Mult.: 1

ADUM7234 SMD/SMT SOIC-16 - 40 C + 105 C 14 ns 14 ns 1.5 mA 18 V 4.5 V Tube
Analog Devices Galvanically Isolated Gate Drivers Iso Gate Drvr w/Miller clamp w/o TSD 1 249In Stock
Min.: 1
Mult.: 1
Max.: 1 249
: 1 500

ADuM4121 SMD/SMT SOIC-8 - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Galvanically Isolated Gate Drivers 1/2 Bridge Drv Iso Logic Input UVLO 4.5V 159In Stock
Min.: 1
Mult.: 1
Max.: 227
: 1 000

SMD/SMT SOIC-16 - 40 C + 125 C 25 ns 25 ns 4 A 6.5 V 2.5 V Reel, Cut Tape, MouseReel