SOIC-8 Tube Galvanically Isolated Gate Drivers

Results: 38
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Propagation Delay - Max Rise Time Fall Time Qualification Output Current Supply Voltage - Max Supply Voltage - Min Packaging
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers High CMTI 2.5kV UVLO driver 14 533In Stock
Min.: 1
Mult.: 1

Si8271 SMD/SMT SOIC-8 1 Channel 2.5 kVrms - 40 C + 125 C 1.1 W 75 ns 16 ns 18 ns AEC-Q100 4 mA 30 V 4.2 V Tube
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers Automotive high CMTI 2.5kV UVLO driver 70In Stock
Min.: 1
Mult.: 1

Si8271 SMD/SMT SOIC-8 1 Channel 2.5 kVrms - 40 C + 125 C 1.1 W 75 ns 16 ns 18 ns 4 mA 30 V 4.2 V Tube
Analog Devices Galvanically Isolated Gate Drivers 4A,Gate Drvr 4.1V Nominal UVLO 1 077In Stock
Min.: 1
Mult.: 1

ADUM3221 SMD/SMT SOIC-8 - 40 C + 125 C 22 ns 22 ns AEC-Q100 4 A 18 V 3 V Tube
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers High CMTI 2.5kV UVLO driver 1 335In Stock
Min.: 1
Mult.: 1

Si8271 SMD/SMT SOIC-8 1 Channel 2.5 kVrms - 40 C + 125 C 1.1 W 75 ns 16 ns 18 ns AEC-Q100 4 mA 30 V 4.2 V Tube
Analog Devices Galvanically Isolated Gate Drivers 4A,Gate Drvr 7V Nominal UVLO 45In Stock
Min.: 1
Mult.: 1

ADUM3220 SMD/SMT SOIC-8 - 40 C + 125 C 22 ns 22 ns AEC-Q100 4 A 18 V 3 V Tube
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers High CMTI 2.5kV UVLO driver 641In Stock
Min.: 1
Mult.: 1

Si8271 SMD/SMT SOIC-8 1 Channel 2.5 kVrms - 40 C + 125 C 1.1 W 75 ns 16 ns 18 ns AEC-Q100 4 mA 30 V 4.2 V Tube
Analog Devices Galvanically Isolated Gate Drivers 4A,Dual Ch Gate Drvr 7V Nominal UVLO 204In Stock
196On Order
Min.: 1
Mult.: 1

ADUM3220 SMD/SMT SOIC-8 2.5 kVrms - 40 C + 125 C 22 ns 22 ns 4 A 18 V 3 V Tube
Analog Devices Galvanically Isolated Gate Drivers 4A,Dual-Ch Gate Drvr 4.1V Nominal UVLO 331In Stock
Min.: 1
Mult.: 1

ADUM3220 SMD/SMT SOIC-8 2.5 kVrms - 40 C + 125 C 22 ns 22 ns 4 A 18 V 3 V Tube
Analog Devices Galvanically Isolated Gate Drivers IGBT Gate Driver w/ Slew Rate Control 144In Stock
Min.: 1
Mult.: 1

ADuM4122 SMD/SMT SOIC-8 - 40 C + 125 C 48 ns 17 ns 17 ns 2 A 35 V 3.3 V Tube
Analog Devices Galvanically Isolated Gate Drivers Isolated Precision Gate Driver 4A Output 2 485In Stock
Min.: 1
Mult.: 1

ADUM3123 SMD/SMT SOIC-8 - 40 C + 125 C 1.31 W 12 ns 12 ns 4 A 5 V 3.3 V Tube
Analog Devices Galvanically Isolated Gate Drivers 4A,Dual-Ch Gate Drvr 4.1V Nominal UVLO 416In Stock
Min.: 1
Mult.: 1

ADUM3221 SMD/SMT SOIC-8 2.5 kVrms - 40 C + 125 C 22 ns 22 ns 4 A 18 V 3 V Tube
Analog Devices Galvanically Isolated Gate Drivers Iso Gate Drvr w/Miller clamp w/o TSD 637In Stock
Min.: 1
Mult.: 1

ADuM4121-1-EP SMD/SMT SOIC-8 - 55 C + 125 C 1.2 W 53 ns 18 ns 18 ns 2 A 6.5 V 2.5 V Tube
Analog Devices Galvanically Isolated Gate Drivers IGBT Gate Driver w/ Slew Rate Control 1 934In Stock
Min.: 1
Mult.: 1

ADuM4122 SMD/SMT SOIC-8 - 40 C + 125 C 48 ns 17 ns 17 ns 2 A 35 V 3.3 V Tube
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers High CMTI 2.5kV UVLO driver 4 535In Stock
Min.: 1
Mult.: 1

Si8271 SMD/SMT SOIC-8 1 Channel 2.5 kVrms - 40 C + 125 C 1.1 W 75 ns 16 ns 18 ns AEC-Q100 4 mA 30 V 4.2 V Tube
Analog Devices Galvanically Isolated Gate Drivers Isolated Precision Gate Driver 4A Output 185In Stock
Min.: 1
Mult.: 1

ADUM3123 SMD/SMT SOIC-8 - 40 C + 125 C 1.31 W 12 ns 12 ns 4 A 5 V 3.3 V Tube
Analog Devices Galvanically Isolated Gate Drivers Isolated Precision Gate Driver 4A Output 177In Stock
Min.: 1
Mult.: 1

ADUM3123 SMD/SMT SOIC-8 - 40 C + 125 C 1.31 W 12 ns 12 ns 4 A 5 V 3.3 V Tube
Analog Devices Galvanically Isolated Gate Drivers 4A,Gate Drvr 4.1V Nominal UVLO 75In Stock
Min.: 1
Mult.: 1

ADUM3220 SMD/SMT SOIC-8 - 40 C + 125 C 22 ns 22 ns AEC-Q100 4 A 18 V 3 V Tube
Analog Devices Galvanically Isolated Gate Drivers 4A,Dual Ch Gate Drvr 7V Nominal UVLO 179In Stock
Min.: 1
Mult.: 1

ADUM3221 SMD/SMT SOIC-8 2.5 kVrms - 40 C + 125 C 22 ns 22 ns 4 A 18 V 3 V Tube
Analog Devices Galvanically Isolated Gate Drivers 4A,Gate Drvr 7V Nominal UVLO 32In Stock
63Expected 07/09/2026
Min.: 1
Mult.: 1

ADUM3221 SMD/SMT SOIC-8 2.5 kVrms - 40 C + 125 C 2.5 W 22 ns 22 ns 4 A 18 V 3 V Tube
Analog Devices Galvanically Isolated Gate Drivers 4A,Gate Drvr 7V Nominal UVLO 99In Stock
Min.: 1
Mult.: 1

ADUM3221 SMD/SMT SOIC-8 - 40 C + 125 C 22 ns 22 ns AEC-Q100 4 A 18 V 3 V Tube
Analog Devices Galvanically Isolated Gate Drivers Iso Gate Drvr w/Miller clamp w/o TSD 45In Stock
80Expected 26/08/2026
Min.: 1
Mult.: 1

ADuM4121 SMD/SMT SOIC-8 - 40 C + 125 C 18 ns 18 ns 2 A 6.5 V 2.5 V Tube
Analog Devices Galvanically Isolated Gate Drivers Iso Gate Drvr w/Miller clamp w/o TSD 29In Stock
80Expected 02/09/2026
Min.: 1
Mult.: 1

ADuM4121 SMD/SMT SOIC-8 - 40 C + 125 C 18 ns 18 ns 2 A 6.5 V 2.5 V Tube
Analog Devices Galvanically Isolated Gate Drivers Iso Gate Drvr w/Miller clamp w/o TSD 155In Stock
Min.: 1
Mult.: 1

ADuM4121 SMD/SMT SOIC-8 - 40 C + 125 C 18 ns 18 ns 2 A 6.5 V 2.5 V Tube
Analog Devices Galvanically Isolated Gate Drivers Iso Gate Drvr w/Miller clamp w/TSD 143In Stock
Min.: 1
Mult.: 1

ADuM4121 SMD/SMT SOIC-8 - 40 C + 125 C 18 ns 18 ns 2 A 6.5 V 2.5 V Tube
Analog Devices Galvanically Isolated Gate Drivers Iso Gate Drvr w/Miller clamp w/TSD 183In Stock
480On Order
Min.: 1
Mult.: 1

ADuM4121 SMD/SMT SOIC-8 - 40 C + 125 C 18 ns 18 ns 2 A 6.5 V 2.5 V Tube