BM61M22BFJ-CE2

ROHM Semiconductor
755-BM61M22BFJ-CE2
BM61M22BFJ-CE2

Mfr.:

Description:
Galvanically Isolated Gate Drivers ISOLATION VOLTAGE 2500VRMS 1CH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Galvanically Isolated Gate Drivers
RoHS:  
SMD/SMT
SOP-8
1 Channel
2500 Vrms
- 40 C
+ 125 C
15 ns
15 ns
Reel
Cut Tape
Brand: ROHM Semiconductor
Configuration: Single
Input Voltage - Max: 5.5 V
Input Voltage - Min: 4.5 V
Maximum Turn-Off Delay Time: 60 ns
Maximum Turn-On Delay Time: 60 ns
Number of Drivers: 1 Driver
Number of Outputs: 4 Output
Off Time - Max: 50 ns
Operating Supply Current: 3 mA
Output Current: 2 A
Product: Isolated Gate Drivers
Product Type: Galvanically Isolated Gate Drivers
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Technology: Si
Type: Gate Driver
Part # Aliases: BM61M22BFJ-C
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Optoelectronics

ROHM Semiconductor Optoelectronics offer a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.

BM61x Gate Drivers

ROHM Semiconductor BM61x Gate Drivers provide 1-channel galvanic isolation with 3750Vrms isolation voltage and 65ns i/o delay time. These gate drivers feature active Miller clamp function and Under-Voltage Lockout Function (UVLF). The BM61x gate drivers operate at -40°C to +125°C temperature range and 4.5V to 5.5V input-side supply voltage range. These gate drivers function at 4A output current, +150°C maximum junction temperature, and 60ns minimum input pulse width. ROHM Semiconductor BM61x gate drivers are ideal for driving SiC MOSFETs.

In Stock: 2 173

Stock:
2 173 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,01 € 3,01 €
2,27 € 22,70 €
2,08 € 52,00 €
1,87 € 187,00 €
1,78 € 445,00 €
1,75 € 875,00 €
1,71 € 1 710,00 €
Full Reel (Order in multiples of 2500)
1,61 € 4 025,00 €
1,58 € 7 900,00 €