Galvanically Isolated Gate Drivers

Results: 412
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Propagation Delay - Max Rise Time Fall Time Qualification Output Current Supply Voltage - Max Supply Voltage - Min Packaging
Texas Instruments Galvanically Isolated Gate Drivers 2.5-A/5-A IsoIGBT MO SFET Gate Driver A A 595-ISO5452QDWQ1 16 513In Stock
Min.: 1
Mult.: 1
: 2 000

ISO5452 SMD/SMT SOIC-16 - 40 C + 125 C 1.255 W 110 ns 18 ns 20 ns AEC-Q100 5 A 5.5 V 2.25 V Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers High CMTI 2.5kV UVLO driver 14 531In Stock
Min.: 1
Mult.: 1

Si8271 SMD/SMT SOIC-8 1 Channel 2.5 kVrms - 40 C + 125 C 1.1 W 75 ns 16 ns 18 ns AEC-Q100 4 mA 30 V 4.2 V Tube
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 2.5kV 5V UVLO HS/LS isolated gate driver 10 358In Stock
Min.: 1
Mult.: 1
: 2 500

Si823x SMD/SMT LGA-14 2 Channel 2.5 kVrms - 40 C + 125 C 1.2 W 45 ns 12 ns 12 ns AEC-Q100 4 A 24 V 6.5 V Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 5 kV 5 V UVLO HS/LS isolated gate driver 4 098In Stock
Min.: 1
Mult.: 1
: 1 250

Si823x SMD/SMT SOIC-Wide-16 2 Channel 5 kVrms - 40 C + 125 C 1.2 W 45 ns 12 ns 12 ns AEC-Q100 4 A 24 V 6.5 V Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 2.5kV 8V UVLO HS/LS isolated gate driver 15 950In Stock
Min.: 1
Mult.: 1

Si823x SMD/SMT SOIC-Narrow-16 2 Channel 2.5 kVrms - 40 C + 125 C 1.2 W 45 ns 12 ns 12 ns AEC-Q100 4 A 24 V 6.5 V Tube
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers High CMTI 2.5kV UVLO driver 33 049In Stock
Min.: 1
Mult.: 1
: 2 500

Si8271 SMD/SMT SOIC-8 1 Channel 2.5 kVrms - 40 C + 125 C 1.1 W 75 ns 16 ns 18 ns AEC-Q100 4 mA 30 V 4.2 V Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 2.5kV 5V UVLO HS/LS isolated gate driver 8 548In Stock
Min.: 1
Mult.: 1

Si823x SMD/SMT LGA-14 2 Channel 2.5 kVrms - 40 C + 125 C 1.2 W 45 ns 12 ns 12 ns AEC-Q100 4 A 24 V 6.5 V Tray
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 5 kV 5 V UVLO HS/LS isolated gate driver 20 546In Stock
Min.: 1
Mult.: 1

Si823x SMD/SMT SOIC-Wide-16 2 Channel 5 kVrms - 40 C + 125 C 1.2 W 45 ns 12 ns 12 ns AEC-Q100 4 A 24 V 6.5 V Tube
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 2.5kV 8V UVLO HS/LS isolated gate driver 7 801In Stock
Min.: 1
Mult.: 1

Si823x SMD/SMT LGA-14 2 Channel 2.5 kVrms - 40 C + 125 C 1.2 W 45 ns 12 ns 12 ns AEC-Q100 4 A 24 V 6.5 V Tray
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 2.5kV 8V UVLO HS/LS isolated gate driver 36 545In Stock
Min.: 1
Mult.: 1

Si823x SMD/SMT SOIC-Wide-16 2 Channel 2.5 kVrms - 40 C + 125 C 1.2 W 45 ns 12 ns 12 ns AEC-Q100 4 A 24 V 6.5 V Tube
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 2.5kV 5V UVLO HS/LS isolated gate driver 7 944In Stock
Min.: 1
Mult.: 1

Si823x SMD/SMT SOIC-Narrow-16 2 Channel 2.5 kVrms - 40 C + 125 C 1.2 W 45 ns 12 ns 12 ns AEC-Q100 4 A 24 V 6.5 V Tube
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers High CMTI 2.5kV UVLO isolated driver 8 761In Stock
Min.: 1
Mult.: 1

Si8274 SMD/SMT SOIC-16 1 Channel 2.5 kVrms - 40 C + 125 C 1.2 W 105 ns 16 ns 18 ns AEC-Q100 4 mA 30 V 4.2 V Tube
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 2.5kV 8V UVLO HS/LS isolated gate driver 7 011In Stock
Min.: 1
Mult.: 1
: 2 500

Si823x SMD/SMT SOIC-Narrow-16 2 Channel 2.5 kVrms - 40 C + 125 C 1.2 W 45 ns 12 ns 12 ns AEC-Q100 4 A 24 V 6.5 V Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 2.5kV 8V UVLO dual isolated gate driver 16 781In Stock
Min.: 1
Mult.: 1

Si823x SMD/SMT SOIC-Wide-16 2 Channel 2.5 kVrms - 40 C + 125 C 1.2 W 45 ns 12 ns 12 ns AEC-Q100 4 A 24 V 6.5 V Tube

onsemi Galvanically Isolated Gate Drivers IGBT gate driver 21 219In Stock
Min.: 1
Mult.: 1
: 1 000

NCV57000 SMD/SMT SOIC-16 - 40 C + 125 C 1.4 W 90 ns 10 ns 15 ns AEC-Q100 4 A 5 V 3.3 V Reel, Cut Tape, MouseReel

onsemi Galvanically Isolated Gate Drivers IGBT gate driver 7 982In Stock
Min.: 1
Mult.: 1
: 1 000

NCV57001 SMD/SMT SOIC-16 - 40 C + 125 C 1.4 W 90 ns 10 ns 15 ns AEC-Q100 4 A 5 V 3.3 V Reel, Cut Tape, MouseReel
Texas Instruments Galvanically Isolated Gate Drivers 2.5-A/5-A IsoIGBT MO SFET Gate Driver A A 595-ISO5851QDWQ1 5 943In Stock
Min.: 1
Mult.: 1
: 2 000

ISO5851 SMD/SMT SOIC-16 - 40 C + 125 C 1.255 W 110 ns 20 ns 20 ns AEC-Q100 5 A 5.5 V 3 V Reel, Cut Tape, MouseReel
Texas Instruments Galvanically Isolated Gate Drivers 2.5-A/5-A IsoIGBT MO SFET Gate Driver A A 595-ISO5852SQDWQ1 1 433In Stock
Min.: 1
Mult.: 1
: 2 000

ISO5852S SMD/SMT SOIC-16 - 40 C + 125 C 1.255 W 110 ns 18 ns 20 ns AEC-Q100 5 A 5.5 V 2.25 V Reel, Cut Tape, MouseReel
Texas Instruments Galvanically Isolated Gate Drivers Automotive 3.0kVrms 4A/6A 2-channel iso A 595-UCC21222QDQ1 2 364In Stock
Min.: 1
Mult.: 1
: 2 500

UCC21222 SMD/SMT SOIC-Narrow-16 - 40 C + 125 C 40 ns 5 ns 6 ns AEC-Q100 6 A 5.5 V 3 V Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 2.5kV 5V UVLO HS/LS isolated gate driver 606In Stock
Min.: 1
Mult.: 1

Si823x SMD/SMT SOIC-Wide-16 2 Channel 2.5 kVrms - 40 C + 125 C 1.2 W 45 ns 12 ns 12 ns AEC-Q100 4 A 24 V 6.5 V Tube
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers High CMTI 2.5kV UVLO HS/LS driver 3 541In Stock
Min.: 1
Mult.: 1

Si8273 SMD/SMT SOIC-16 1 Channel 2.5 kVrms - 40 C + 125 C 1.2 W 75 ns 16 ns 18 ns AEC-Q100 4 mA 30 V 4.2 V Tube
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers Isolated SiC and IGBT driver 2 430In Stock
Min.: 1
Mult.: 1
: 1 250

Si8286 SMD/SMT SOIC-16 - 40 C + 125 C 900 mW 50 ns 5.5 ns 8.5 ns AEC-Q100 4 A 5.5 V 2.8 V Reel, Cut Tape, MouseReel
onsemi Galvanically Isolated Gate Drivers ISOLATED COMPACT IGBT GATE DRIVER WITH DESAT 2 431In Stock
Min.: 1
Mult.: 1
: 2 500

NCV57200 SMD/SMT SOIC-8 - 40 C + 125 C 13 ns 8 ns AEC-Q100 1.9 A 20 V 11 V Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 5 kV 8 V UVLO dual isolated gate driver 1 345In Stock
Min.: 1
Mult.: 1

Si823x SMD/SMT SOIC-Wide-16 2 Channel 5 kVrms - 40 C + 125 C 1.2 W 45 ns 20 ns 20 ns AEC-Q100 500 mA 24 V 6.5 V Tube
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 2.5kV 8V UVLO HS/LS isolated gate driver 599In Stock
Min.: 1
Mult.: 1
: 2 500

Si823x SMD/SMT LGA-14 2 Channel 2.5 kVrms - 40 C + 125 C 1.2 W 45 ns 12 ns 12 ns AEC-Q100 4 A 24 V 6.5 V Reel, Cut Tape, MouseReel