MouseReel Gate Drivers

Results: 1 722
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Package/Case Number of Drivers Number of Outputs Output Current Supply Voltage - Min Supply Voltage - Max Configuration Rise Time Fall Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Gate Drivers Automotive 120V 4A h alf-bridge driver w 4 162In Stock
3 000Expected 11/09/2026
Min.: 1
Mult.: 1
: 3 000

Half-Bridge SMD/SMT VSON-10 1 Driver 1 Output 3.7 A, 4.5 A 8 V 17 V Non-Inverting 7.2 ns 5.5 ns - 40 C + 125 C UCC27301A Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 120V 4A half-bridge driver with 5V UVLO 2 673In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

Gate Drivers Half-Bridge SMD/SMT SO PowerPAD-8 2 Driver 2 Output 3.7 A, 4.5 A 7 V 17 V Non-Inverting 7.2 ns 5.5 ns - 40 C + 150 C UCC27302A Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers Automotive 120V 4A h alf-bridge driver w 2 635In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

Gate Drivers SMD/SMT SO PowerPAD-8 2 Driver 2 Output 3.7 A, 4.5 A 7 V 17 V Non-Inverting 7.2 ns 5.5 ns - 40 C + 150 C UCC27302A-Q1 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 120V 4A half-bridge driver with 8V UVLO 2 183In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

Gate Drivers Half-Bridge SMD/SMT VSON-10 2 Driver 2 Output 3.7 A, 4.5 A 8 V 17 V Non-Inverting 7.2 ns 5.5 ns - 40 C + 125 C UCC27311A Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers Automotive 120V 4A h alf-bridge gate dri 2 744In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

Gate Drivers Half-Bridge SMD/SMT VSON-10 2 Driver 2 Output 3.7 A, 4.5 A 8 V 17 V Non-Inverting 7.2 ns 5.5 ns - 40 C + 150 C UCC27311A Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 5A/5A dual-channel g ate driver with 8V 2 374In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 2 500

Low-Side SMD/SMT SSOP-8 2 Driver 2 Output 5 A 9.5 V 26 V Non-Inverting 6 ns 10 ns - 40 C + 150 C UCC27624V Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 5A/5A dual-channel g ate driver with 8V 2 827In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

Gate Drivers SMD/SMT SOIC-8 2 Output 9.5 V 26 V 6 ns 10 ns - 40 C + 150 C UCC27624V Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers Automotive 5A/5A dua l-channel gate driv 2 926In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

Gate Drivers Low-Side SMD/SMT SOIC-8 2 Output 9.5 V 26 V 6 ns 10 ns - 40 C + 150 C UCC27624V-Q1 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers Automotive low-side 3A/3A driver with de 2 702In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

Low-Side SMD/SMT SOIC-8 1 Driver 1 Output 3 A 14.5 V 26 V Non-Inverting 8 ns 14 ns - 40 C + 125 C UCC57102-Q1 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers Low-side 3A/3A drive r with desaturation 3 000In Stock
Min.: 1
Mult.: 1
: 3 000

Low-Side SMD/SMT SOIC-8 1 Driver 1 Output 3 A 14.5 V 26 V Non-Inverting 8 ns 14 ns - 40 C + 125 C UCC57102 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers Low-side 3A/3A drive r with desaturation 3 000In Stock
Min.: 1
Mult.: 1
: 3 000

Gate Drivers Low-Side SMD/SMT SOIC-8 1 Driver 1 Output 3 A 8.5 V 26 V Non-Inverting 8 ns 14 ns - 40 C + 125 C UCC57102 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers Automotive low-side 3A/3A driver with de 1 736In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

Gate Drivers Low-Side SMD/SMT SOIC-8 1 Driver 1 Output 3 A 8.5 V 26 V Non-Inverting 8 ns 14 ns - 40 C + 125 C UCC57102 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers Low-Side Driver with DESAT and fault mut 2 843In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

Gate Drivers Low-Side SMD/SMT SOIC-8 1 Driver 1 Output 3 A 14.5 V 26 V Non-Inverting 8 ns 14 ns - 40 C + 125 C UCC57102Z Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers Automotive low-side 3A/3A driver with de 2 906In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

Low-Side SMD/SMT SOIC-8 1 Driver 1 Output 3 A 8.5 V 26 V Non-Inverting 8 ns 14 ns - 40 C + 125 C UCC57108-Q1 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers Low-side 3A/3A drive r with desaturation 2 855In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

Gate Drivers Low-Side SMD/SMT SOIC-8 1 Driver 1 Output 3 A 8.5 V 26 V Non-Inverting 8 ns 14 ns - 40 C + 125 C UCC57108 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers Automotive low-side 3A/3A driver with de 2 961In Stock
Min.: 1
Mult.: 1
: 3 000

Gate Drivers Low-Side SMD/SMT SOIC-8 1 Driver 1 Output 3 A 8.5 V 26 V Non-Inverting 8 ns 14 ns - 40 C + 125 C UCC57108 Reel, Cut Tape, MouseReel
IXYS Integrated Circuits Gate Drivers 9A, SiC MOSFET DRIVER, 16L SOIC, NARROW 1 968In Stock
Min.: 1
Mult.: 1
: 2 000

Gate Drivers Low-Side SMD/SMT SOIC-16 6 Driver 6 Output 9 A 13 V 25 V Non-Inverting 10 ns 10 ns - 40 C + 125 C IX4352NEAU Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers High power density 600V Half bridge driver with two enhancement mode GaN HEMTs 2 883In Stock
Min.: 1
Mult.: 1
: 3 000

Half-Bridge Drivers High-Side, Low-Side SMD/SMT 2 Driver 1 Output 10 A 3.3 V 15 V - 40 C + 125 C MASTERGAN Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers High power density 600 V Half bridge driver with two enhancement mode GaN HEMTs 461In Stock
Min.: 1
Mult.: 1
: 3 000

Half-Bridge Drivers High-Side, Low-Side SMD/SMT QFN-31 2 Driver 4 Output 4 A, 6.5 A 4.75 V 9.5 V - 40 C + 125 C MASTERGAN Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers High Volt 600V Rail Off Line 3.3V 2 402In Stock
Min.: 1
Mult.: 1
: 2 500

IGBT, MOSFET Gate Drivers High-Side, Low-Side SMD/SMT 2 Driver 2 Output 430 mA 12.5 V 20 V 75 ns 35 ns - 40 C + 125 C L6391 Reel, Cut Tape, MouseReel

Texas Instruments Gate Drivers 100-V 4.4-m? half-br idge GaN FET with i 13 829In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT VQFN-FCRLF-16 - 40 C + 125 C LMG2100R044 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 650-V 50-m? GaN FET with integrated driv 1 682In Stock
Min.: 1
Mult.: 1
: 2 000

GaN FET SMD/SMT VQFN-52 - 40 C + 125 C LMG3522R050 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 650-V 50-m? GaN FET with integrated driv 1 935In Stock
Min.: 1
Mult.: 1
: 2 000

GaN FET SMD/SMT VQFN-52 - 40 C + 125 C LMG3526R050 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers Automotive 3kVRMS 4 A/6A two-channel gat 35 727In Stock
Min.: 1
Mult.: 1
: 2 000

Automotive Isolated Gate Drivers High-Side, Low-Side SMD/SMT SOIC-16 2 Driver 2 Output 4 A, 6 A 3 V 5.5 V 8 ns 8 ns - 40 C + 150 C UCC21330 Reel, Cut Tape, MouseReel
Infineon Technologies Gate Drivers POWER SUPPLY ICS 17 834In Stock
Min.: 1
Mult.: 1
: 5 000

Gate Drivers Full-Bridge SMD/SMT TSSOP-8 2 Driver 2 Output 4.5 V 20 V 15 ns 15 ns - 40 C + 125 C 2EP130R Reel, Cut Tape, MouseReel