MouseReel Gate Drivers

Results: 1 722
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Package/Case Number of Drivers Number of Outputs Output Current Supply Voltage - Min Supply Voltage - Max Configuration Rise Time Fall Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Gate Drivers 650-V 50-m? GaN FET with integrated driv 186In Stock
Min.: 1
Mult.: 1
: 250

GaN FET SMD/SMT VQFN-52 - 40 C + 125 C LMG3522R050 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 650-V 30-m? GaN FET with integrated driv 215In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT 2.8 ns 22 ns - 40 C + 125 C LMG3526R030 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 650-V 50-mOhm GaN FE T With Integrated D 250In Stock
Min.: 1
Mult.: 1
: 250

GaN FET SMD/SMT VQFN-52 - 40 C + 125 C LMG3526R050 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 650V 170mohm GaN FET with integrated dri 1 789In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 2 000

Gate Drivers Single SMD/SMT VQFN-38 1 Driver 1 Output 10 V 26 V Non-Inverting 35 ns - 40 C + 125 C LMG3624 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers Automotive 3kVRMS 4 A/6A two-channel gat 1 521In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

Gate Drivers Low-Side SMD/SMT SOIC-16 1 Driver 2 Output 6.5 V 25 V 8 ns 8 ns - 40 C + 125 C UCC21330 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 3kVRMS 4A/6A two-cha nnel isolated gate 11 982In Stock
Min.: 1
Mult.: 1
: 2 000

Isolated Gate Drivers High-Side, Low-Side SMD/SMT SOIC-16 2 Driver 2 Output 4 A, 6 A 3 V 5.5 V 8 ns 8 ns - 40 C + 150 C UCC21330 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers Automotive 3kVRMS 4 A/6A two-channel gat 1 478In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

Gate Drivers Low-Side SMD/SMT SOIC-16 1 Driver 2 Output 13.5 V 25 V 8 ns 8 ns - 40 C + 125 C UCC21330 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 3kVRMS 4A/6A two-cha nnel gate driver wi 2 555In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 2 500

Gate Drivers High-Side, Low-Side SMD/SMT SOIC-16 2 Driver 2 Output 4 A, 6 A 3 V 5.5 V 8 ns 8 ns - 40 C + 150 C UCC21331 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers Automotive 3kVRMS 4 A/6A two-channel gat 6 362In Stock
Min.: 1
Mult.: 1
: 2 000

Gate Drivers High-Side, Low-Side SMD/SMT SOIC-16 2 Driver 2 Output 4 A, 6 A 3 V 5.5 V 8 ns 8 ns - 40 C + 150 C UCC21331 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers Automotive 4A/6A 5k VRMS dual-channel is 1 435In Stock
Min.: 1
Mult.: 1
: 2 000

Isolated Gate Drivers High-Side, Low-Side SMD/SMT SOIC-14 2 Driver 2 Output 4 A, 6 A 3 V 5.5 V 8 ns 8 ns - 40 C + 150 C UCC21551 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers Automotive 4A/6A 5k VRMS dual-channel is 1 035In Stock
Min.: 1
Mult.: 1
: 2 000

Half-Bridge Automotive Reinforced Isolated Gate Drivers High-Side, Low-Side SMD/SMT SOIC-14 2 Driver 2 Output 4 A, 6 A 3 V 5.5 V 8 ns 8 ns - 40 C + 150 C UCC21551 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 4-A dual-channel low -side gate driver w 2 510In Stock
Min.: 1
Mult.: 1
: 3 000

High-Speed Gate Drivers Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 4 A 4.5 V 18 V Non-Inverting 11 ns 7 ns - 40 C + 125 C UCC27444 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers Automotive 4-A dual- channel low-side ga 2 732In Stock
Min.: 1
Mult.: 1
: 3 000

Gate Drivers Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 4.5 V 18 V Non-Inverting 11 ns 7 ns - 40 C + 125 C UCC27444 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers Automotive 5-A/5-A d ual-channel gate dr 1 462In Stock
Min.: 1
Mult.: 1
: 2 500

Driver ICs - Various SMD/SMT HVSSOP-8 2 Driver 2 Output 5 A 4.5 V 26 V Non-Inverting 6 ns 10 ns - 40 C + 150 C UCC27624 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers SINGLE DRIVER 5 386In Stock
6 000Expected 08/04/2027
Min.: 1
Mult.: 1
: 3 000

Gate Drivers Low-Side SMD/SMT SOT-23-6 1 Driver 1 Output 4.5 V 18 V 16 ns 7 ns - 40 C + 140 C UCC44273 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers Automotive +/-5-A s ingle-channel isolat 3 996In Stock
Min.: 1
Mult.: 1
: 2 500

Single-Channel Isolated Gate Drivers Single SMD/SMT SOIC-8 1 Driver 3 Output 3 V 15 V Inverting, Non-Inverting 10 ns 10 ns - 40 C + 125 C UCC5350 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers Low-side 3A/3A drive r with desaturation 2 042In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

Gate Drivers Low-Side SMD/SMT SOIC-8 1 Driver 1 Output 3 A 8.5 V 26 V Non-Inverting 8 ns 14 ns - 40 C + 150 C UCC57108 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers Automotive low-side 3A/3A driver with de 1 844In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

Gate Drivers Low-Side SMD/SMT SOIC-8 1 Driver 5 Output 20 mA 8.5 V 26 V Non-Inverting 8 ns 14 ns - 40 C + 125 C UCC57108 Reel, Cut Tape, MouseReel
Infineon Technologies Gate Drivers 600V half-brdg,2.8A BSD, OCP, EN & FAULT 2 491In Stock
Min.: 1
Mult.: 1
: 2 500

IGBT, MOSFET Gate Drivers Half-Bridge SMD/SMT SOIC-14 2 Driver 2 Output 2.3 A 10 V 17.5 V 48 ns 37 ns - 40 C + 105 C Infineon SOI Reel, Cut Tape, MouseReel

Infineon Technologies Gate Drivers 600V 3-Phase,0.375A BSD, OCP, EN & FAULT 2 011In Stock
Min.: 1
Mult.: 1
: 1 000

IGBT, MOSFET Gate Drivers Full-Bridge SMD/SMT DSO-28 6 Driver 6 Output 165 mA 13 V 17.5 V 60 ns 26 ns - 40 C + 105 C Infineon SOI Reel, Cut Tape, MouseReel
Infineon Technologies Gate Drivers 200V 3-Phase,0.375A BSD, OCP, EN & FAULT 4 674In Stock
15 000On Order
Min.: 1
Mult.: 1
: 3 000

IGBT, MOSFET Gate Drivers Full-Bridge SMD/SMT TSSOP-28 6 Driver 6 Output 165 mA 13 V 17.5 V 60 ns 26 ns - 40 C + 105 C Infineon SOI Reel, Cut Tape, MouseReel
IXYS Integrated Circuits Gate Drivers DUAL LOW-SIDE INVERTING DRIVER 5A SOIC-8L EXP PAD 4 050In Stock
Min.: 1
Mult.: 1
: 4 000

MOSFET Drivers Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 5 A 4.5 V 18 V Inverting 7 ns 7 ns - 40 C + 125 C IX4341 Reel, Cut Tape, MouseReel
IXYS Integrated Circuits Gate Drivers 9A Low Side SiC MOSFET & IGBT Driver, 16-Pin SOIC 1 657In Stock
Min.: 1
Mult.: 1
: 2 000

Gate Drivers Low-Side SMD/SMT SOIC-16 6 Driver 3 Output 9 A 13 V 25 V Non-Inverting 10 ns 10 ns - 40 C + 125 C IX4352NE Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers 1.5A Dual MOSFET Dr Comp E Temp MSOP8 1 480In Stock
Min.: 1
Mult.: 1
: 2 500

MOSFET Gate Drivers Low-Side SMD/SMT MSOP-8 2 Driver 2 Output 1.5 A 4.5 V 18 V Inverting, Non-Inverting 25 ns 25 ns - 40 C + 85 C TC4428 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 5A 100V Half-Bridge Gate Driver A 595-LM A 595-LMG1205YFXR 1 072In Stock
Min.: 1
Mult.: 1
: 1 000

Half-Bridge Drivers High-Side, Low-Side SMD/SMT WSON-10 2 Driver 2 Output 5 A 4.5 V 5.5 V 7 ns 4 ns - 40 C + 125 C LM5113 Reel, Cut Tape, MouseReel