+ 70 C LDO Voltage Controllers

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Input Voltage - Min Input Voltage - Max Output Voltage Output Current Load Regulation Output Type Number of Outputs Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Texas Instruments LDO Voltage Controllers Dual Linear FET Cont roller 2 498In Stock
Min.: 1
Mult.: 1
: 2 500

9 V 16 V 2.5 V 3 A Regulated Fixed 2 Output 2 mA 0 C + 70 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Controllers High Efficiency Regu lator Controller 50In Stock
Min.: 1
Mult.: 1

6 V 40 V 2.5 V to 35 V 600 mA Adjustable 3.7 mA 0 C + 70 C SMD/SMT SOIC-8 Tube
Texas Instruments LDO Voltage Controllers Precision LDO Linear 95In Stock
Min.: 1
Mult.: 1

4.5 V 40 V 2 V 450 mA Fixed 3.3 mA 0 C + 70 C SMD/SMT SOIC-16 Tube
Analog Devices LDO Voltage Controllers Fast Tran Resp, L In V, Very L Drop Lin 74In Stock
Min.: 1
Mult.: 1

1.36 V 10 V 1.21 V to 9.7 V 10 A Adjustable 1 Output 12 mA 0 C + 70 C SMD/SMT SSOP-16 Tube
Texas Instruments LDO Voltage Controllers Precision LDO Linear A 595-UC3833DWTR A A 595-UC3833DWTR 10In Stock
Min.: 1
Mult.: 1

4.5 V 40 V 2 V 450 mA Fixed 3.3 mA 0 C + 70 C SMD/SMT SOIC-16 Tube
Texas Instruments LDO Voltage Controllers Precision LDO Linear A 595-UC3833DW A 59 A 595-UC3833DW Non-Stocked Lead-Time 16 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

4.5 V 40 V 2 V 450 mA Fixed 3.3 mA 0 C + 70 C SMD/SMT SOIC-16 Reel
Texas Instruments LDO Voltage Controllers High Efficiency Line ar Regulator Lead-Time 16 Weeks
Min.: 1
Mult.: 1

5 V 35 V 1.5 V 350 mA Fixed 5.5 mA 0 C + 70 C SMD/SMT SOIC-16 Tube
Analog Devices / Maxim Integrated LDO Voltage Controllers 5V/3.3V or Adjustable, High-Efficiency, Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

3 V 16 V 5 V, 1.5 V to 16 V 2.5 A 1 Output 0 C + 70 C SMD/SMT SO-8 Reel
Analog Devices / Maxim Integrated LDO Voltage Controllers 5V/3.3V or Adjustable, High-Efficiency, Non-Stocked Lead-Time 15 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

3 V 16 V 3.3 V, 1.5 V to 16 V 2.5 A 1 Output 0 C + 70 C SMD/SMT SO-8 Reel