Analog Devices LDO Voltage Regulators

Results: 2 572
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Qualification Series Packaging
Analog Devices LDO Voltage Regulators 150mA, L N, LDO uP Regs 17 552In Stock
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

SMD/SMT MSOP-8 5 V 150 mA 1 Output Positive 100 nA 1.8 V 20 V 65 dB Fixed - 40 C + 125 C 270 mV LT1762 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 0.5A Hi PSRR FT LDO ADJVo 47 212In Stock
Min.: 1
Mult.: 1
Max.: 6 000
: 1 500

SMD/SMT Adjustable 500 mA 1 Output Positive 700 uA 2.3 V 6.5 V 60 dB Adjustable - 40 C + 125 C 42 mV ADM7170 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 1A Low Dropout Linear regulators 8 576In Stock
Min.: 1
Mult.: 1
: 1 500

SMD/SMT LFCSP-8 2.5 V 1 A 1 Output Positive 2.5 V 5.5 V Fixed - 40 C + 125 C 365 mV ADP1706 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 28 V, ?200 mA, Low Noise, Linear Regulator 7 573In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 3 000

SMD/SMT TSOT-23-5 - 2.5 V 200 mA 1 Output Negative, Positive 650 uA - 2.7 V - 28 V 66 dB Fixed - 40 C + 125 C - 185 mV ADP7182 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators uP L Drop Regs w/ SD 12 962In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT SOT-223-3 5 V 150 mA 1 Output Positive 30 uA 4.17 V 36 V 58 dB Fixed 0 C + 125 C 400 mV LT1121 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 100mA, L N, LDO uP Regs in TSOT-23 8 472In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT SOT-23-5 3 V 100 mA 1 Output Positive 10 nA 1.8 V 20 V 65 dB Fixed - 40 C + 125 C 300 mV LT1761 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 100mA, L N, LDO uP Regs in TSOT-23 6 091In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT SOT-23-5 1.22 V to 20 V 100 mA 1 Output Positive 10 nA 1.8 V 20 V 65 dB Adjustable - 40 C + 125 C 300 mV LT1761 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 150mA LDO 3.3Vout 22 560In Stock
12 000On Order
Min.: 1
Mult.: 1
Max.: 6 000
: 3 000

SMD/SMT TSOT-23-5 3.3 V 150 mA 1 Output Positive 860 nA 2.2 V 5.5 V Fixed - 40 C + 125 C 120 mV ADP162 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 1.0A LDO Adjustable Vout 7 647In Stock
Min.: 1
Mult.: 1
: 1 500

SMD/SMT 800 mV to 5 V 1 A 1 Output Positive 2.5 V 5.5 V Adjustable - 40 C + 125 C 345 mV ADP1708 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 1.5A L In V VLDO Lin Reg 5 000In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT MSOP-10 400 mV to 2.6 V 1.5 A 1 Output Positive 1.14 V 5.5 V 42 dB Adjustable - 40 C + 125 C 100 mV LTC3026-1 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 800mA L Drop Pos Regs Adj & Fixed 2.85V, 3 791In Stock
Min.: 1
Mult.: 1

SMD/SMT SOT-223-3 5 V 800 mA 1 Output Positive 5 mA 2.45 V 15 V 75 dB Fixed - 40 C + 125 C 1.1 V LT1117 Tube
Analog Devices LDO Voltage Regulators 250mA, 4V to 80V L Drop uP Lin Reg 21 633In Stock
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

SMD/SMT DFN-12 1.24 V to 60 V 250 mA 1 Output Positive 40 uA 4 V 80 V 75 dB Adjustable - 40 C + 125 C 400 mV LT3012 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 100mA, L V, Very L Drop Lin Regs 5 436In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-8 Adjustable 100 mA 1 Output Positive 120 uA 900 mV 10 V 64 dB Adjustable - 40 C + 125 C 150 mV LT3020 Tube
Analog Devices LDO Voltage Regulators 2x 100mA, L Drop, L N, uP Reg 5 112In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT DFN-10 1.22 V to 20 V 100 mA 2 Output Positive 20 uA 1.8 V 20 V 65 dB Adjustable - 40 C + 125 C 300 mV LT3023 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 45V VIN, uP, L N, 100mA L Drop, Lin Reg 18 184In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT DFN-8 Adjustable 100 mA 1 Output Positive 40 uA 1.6 V 45 V 85 dB Adjustable - 40 C + 125 C 300 mV LT3060 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 300mA uP VLDO Lin Reg 7 126In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT DFN-6 400 mV to 3.6 V 300 mA 1 Output Positive 4 uA 900 mV 5.5 V Adjustable - 40 C + 125 C 45 mV LTC3025 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 800mA L Drop Pos Regs Adj & Fixed 2.85V, 5 409In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT SOT-223-3 3.3 V 800 mA 1 Output Positive 5 mA 2.45 V 15 V 75 dB Fixed - 40 C + 125 C 1 V LT1117 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 100mA, L N, LDO uP Regs in TSOT-23 11 017In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOT-23-5 1.2 V 100 mA 1 Output Positive 10 nA 1.8 V 20 V 65 dB Fixed - 40 C + 125 C 300 mV LT1761 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 500mA 20V LDO 5.0V 13 556In Stock
Min.: 1
Mult.: 1
: 1 500

SMD/SMT 5 V 500 mA 1 Output Positive 900 uA 3.3 V 20 V 60 dB Fixed - 40 C + 125 C 350 mV ADP7105 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 1.5A L Drop Pos Regs Adj & Fixed 2.85V, 4 906In Stock
Min.: 1
Mult.: 1

SMD/SMT DDPAK-3 3.3 V 1.5 A 1 Output Positive 2.55 V 25 V 75 dB Fixed 0 C + 150 C 1.3 V LT1086 Tube
Analog Devices LDO Voltage Regulators 500mA Neg L Drop uP Reg 3 399In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 5 V 500 mA 1 Output Negative 45 uA - 20 V 20 V Fixed - 40 C + 125 C 100 mV LT1175 Tube
Analog Devices LDO Voltage Regulators 500mA Neg L Drop uP Reg 3 628In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT SOT-223-3 5 V 500 mA 1 Output Negative 45 uA - 20 V 20 V Fixed - 40 C + 125 C 100 mV LT1175 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 300mA L Drop Regs w/ uP Q C & SD 3 390In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 3.3 V 300 mA 1 Output Positive 12 uA 4.3 V 20 V 58 dB Fixed 0 C + 125 C 500 mV LT1521 Tube
Analog Devices LDO Voltage Regulators 200mA, L N, L Drop Neg uP Reg 6 667In Stock
Min.: 1
Mult.: 1
Max.: 2 000
: 2 500

SMD/SMT SOT-23-5 - 5 V 200 mA 1 Output Negative 30 uA - 20 V 20 V 54 dB Fixed - 40 C + 125 C 340 mV LT1964 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 250mA, 4V to 80V L Drop uP Lin Reg 11 100In Stock
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

SMD/SMT TSSOP-16 1.24 V to 60 V 250 mA 1 Output Positive 40 uA 4 V 80 V 75 dB Adjustable - 40 C + 125 C 400 mV LT3012 Reel, Cut Tape, MouseReel