36 V LDO Voltage Regulators

Results: 850
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Qualification Series Packaging
Analog Devices LDO Voltage Regulators 800mA 1x Res Rugged Lin Reg 6 993In Stock
Min.: 1
Mult.: 1
Max.: 702

SMD/SMT SOT-223-3 0 V to 34.5 V 800 mA 1 Output Positive 1.2 V 36 V 90 dB Adjustable - 40 C + 125 C 1.35 V LT3088 Tube
Analog Devices LDO Voltage Regulators uP L Drop Regs w/ SD 12 962In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT SOT-223-3 5 V 150 mA 1 Output Positive 30 uA 4.17 V 36 V 58 dB Fixed 0 C + 125 C 400 mV LT1121 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 1.5A 1x Res Rugged Lin Reg w/ Mon s 2 774In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-7 0 V to 34.5 V 1.5 A 1 Output Positive 1.2 V 36 V 90 dB Adjustable - 40 C + 125 C 1.23 V LT3081 Tube
Nisshinbo LDO Voltage Regulators Low Supply Current 36V Input 200mA Voltage Regulator for Automotive Applications 1 942In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT HSOP-6 10 V 200 mA 1 Output Positive 3.5 V 36 V Fixed - 40 C + 125 C 600 mV AEC-Q100 R1524S-K Reel, Cut Tape
Nisshinbo LDO Voltage Regulators 36V Input 500mA Low Supply Current Voltage Regulator for Automotive Applications 1 380In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT HSOP-6J-6 8 V 500 mA 1 Output Positive 3.5 V 36 V Fixed - 40 C + 105 C 350 mV AEC-Q100 R1517x Reel, Cut Tape
Nisshinbo LDO Voltage Regulators Low supply Current LDO Regulator 2 853In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 6 V 200 mA 1 Output Positive 3.5 V 36 V Fixed - 40 C + 105 C 600 mV R1524x Reel, Cut Tape, MouseReel
Nisshinbo LDO Voltage Regulators 1A 36V Input Low Supply Current LDO for Automotive Applications 1 326In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT HSOP-6J-6 2.5 V to 20 V 1 A 1 Output Positive 3.5 V 36 V Adjustable - 40 C + 125 C 1 V AEC-Q100 R1518J-K Reel, Cut Tape
Nisshinbo LDO Voltage Regulators Low Supply Current 36V Input 200mA Voltage Regulator for Automotive Applications 2 970In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 9 V 200 mA 1 Output Positive 3.5 V 36 V Fixed - 40 C + 125 C 600 mV AEC-Q100 R1524H-K Reel, Cut Tape
Microchip Technology LDO Voltage Regulators High Vin, Low Iq Regulator 1 859In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 2.5 V 100 mA 1 Output Positive 18 uA 2.3 V 36 V Fixed - 40 C + 125 C 270 mV MIC3490 Reel, Cut Tape
Nisshinbo LDO Voltage Regulators Low Supply Current 36V Input 200mA Voltage Regulator for Automotive Applications 6 403In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 5 V 200 mA 1 Output Positive 3.5 V 36 V Fixed - 40 C + 125 C 600 mV AEC-Q100 R1524x-Q1 Reel, Cut Tape, MouseReel
ABLIC LDO Voltage Regulators IC REG LINEAR 5.0V 500mA 7 600In Stock
Min.: 1
Mult.: 1
: 4 000

SMD/SMT TO-252-5 5 V 500 mA 1 Output Positive 2.8 V 36 V Fixed - 40 C + 105 C 130 mV S-1213 Reel, Cut Tape, MouseReel
ABLIC LDO Voltage Regulators 105 C OPERATION, 36 V INPUT, 250 mA VOLTAGE REGULATOR 5 355In Stock
Min.: 1
Mult.: 1
: 4 000

SMD/SMT HSOP-6 3.3 V 250 mA 1 Output Positive 3 V 36 V Adjustable, Fixed - 40 C + 85 C 800 mV S-1212 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators uP Reg w/ Comp & SD 258In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 Adjustable 125 mA 1 Output Positive 4.5 V 36 V 96 dB Adjustable - 40 C + 100 C 200 mV LT1120A Tube
Analog Devices LDO Voltage Regulators uP L Drop Regs w/ SD 1 776In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 3.3 V 150 mA 1 Output Positive 30 uA 4.17 V 36 V 58 dB Fixed - 40 C + 125 C 400 mV LT1121 Tube
Analog Devices LDO Voltage Regulators uP L Drop Regs w/ SD 2 331In Stock
Min.: 1
Mult.: 1

SMD/SMT SOT-223-3 5 V 150 mA 1 Output Positive 30 uA 4.17 V 36 V 58 dB Fixed - 40 C + 125 C 400 mV LT1121 Tube
Analog Devices LDO Voltage Regulators 1.5A 1x Res Rugged Lin Reg w/ Mon s 325In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-16 0 V to 34.5 V 1.5 A 1 Output Positive 1.2 V 36 V 90 dB Adjustable - 40 C + 125 C 1.23 V LT3081 Tube
Analog Devices LDO Voltage Regulators 800mA 1x Res Rugged Lin Reg 1 342In Stock
Min.: 1
Mult.: 1

SMD/SMT SOT-223-3 0 V to 34.5 V 800 mA 1 Output Positive 1.2 V 36 V 90 dB Adjustable - 40 C + 125 C 1.35 V LT3088 Tube
Analog Devices LDO Voltage Regulators uP L Drop Regs w/ SD 638In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 3.75 V to 30 V 150 mA 1 Output Positive 30 uA 4.17 V 36 V 58 dB Adjustable 0 C + 125 C 400 mV LT1121 Tube
ABLIC LDO Voltage Regulators IC REG LINEAR 3.3V 1000mA 1 768In Stock
Min.: 1
Mult.: 1
: 4 000

SMD/SMT TO-252-5 3.3 V 1 A 1 Output Positive 2.8 V 36 V Fixed - 40 C + 105 C 160 mV S-1214 Reel, Cut Tape, MouseReel

Richtek LDO Voltage Regulators 36V, 2 A IQ, 100mA Low Dropout Voltage Linear Regulator 18 727In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-3 3.3 V 100 mA 1 Output 2 uA 3.5 V 36 V - 70 dB Fixed - 40 C + 85 C 500 mV Reel, Cut Tape

Analog Devices LDO Voltage Regulators 1.5A 1x Res Rugged Lin Reg w/ Mon s 1 588In Stock
Min.: 1
Mult.: 1

Through Hole 0 V to 34.5 V 1.5 A 1 Output Positive 1.2 V 36 V 90 dB Adjustable - 40 C + 125 C 1.23 V LT3081 Tube
Analog Devices LDO Voltage Regulators uP L Drop Regs w/ SD 521In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 3.3 V 150 mA 1 Output Positive 30 uA 4.17 V 36 V 58 dB Fixed 0 C + 125 C 400 mV LT1121 Tube
Analog Devices LDO Voltage Regulators uP L Drop Regs w/ SD 2 183In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 5 V 150 mA 1 Output Positive 30 uA 4.17 V 36 V 58 dB Fixed - 40 C + 125 C 400 mV LT1121 Reel, Cut Tape, MouseReel
ABLIC LDO Voltage Regulators VOLTAGE REGULATOR 3 523In Stock
Min.: 1
Mult.: 1
: 4 000

SMD/SMT HSOP-8A-8 5 V 250 mA 1 Output Positive 3 V 36 V 40 dB Fixed - 40 C + 105 C 800 mV S-1212 Reel, Cut Tape, MouseReel

Microchip Technology LDO Voltage Regulators High VIN Low IQ uCap LDO 18 536In Stock
Min.: 1
Mult.: 1
: 2 500
SMD/SMT SOT-223-3 3.3 V 100 mA 1 Output Positive 18 uA 2.3 V 36 V Fixed - 40 C + 125 C 270 mV AEC-Q100 MIC5233 Reel, Cut Tape, MouseReel