1.2 A LDO Voltage Regulators

Results: 91
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Qualification Series Packaging

STMicroelectronics LDO Voltage Regulators 1.2 A High PSRR low dropout linear voltage regulator 840 392In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOT-223-4 3.3 V 1.2 A 1 Output Positive 250 uA 2.5 V 18 V Fixed - 40 C + 125 C 350 mV LDL1117 Reel, Cut Tape, MouseReel

Richtek LDO Voltage Regulators 1.2A, 6.5V, Ultra Low Noise, Ultra Low Dropout Linear Regulator 2 799In Stock
Min.: 1
Mult.: 1
: 1 500

SMD/SMT WDFN-8 800 mV to 5.5 V 1.2 A 1 Output 1.1 V 6.5 V 38 dB Adjustable - 40 C + 125 C 75 mV Reel, Cut Tape
onsemi LDO Voltage Regulators 1.2A LDO Regulator, Low Dropout Voltage, Low Noise with Power Good Output 1.8V 5 162In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT DFN-6 1.8 V 1.2 A 1 Output Positive 30 uA 1.5 V 5.5 V 75 dB Fixed - 40 C + 150 C 200 mV AEC-Q100 NCV8187 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 1.2A LDO Fix 1.0Vout 691In Stock
Min.: 1
Mult.: 1
: 1 500

SMD/SMT 1 V 1.2 A 1 Output Positive 1.6 V 3.6 V Fixed - 40 C + 125 C 105 mV ADP1754 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 3.3/5Vin 1.2A Ultra Low Noise LDO, Fixed 928In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 3.3 V 1.2 A 1 Output Positive 7 mA 2.3 V 5.5 V 60 dB Fixed - 40 C + 125 C 120 mV ADP7156 Reel, Cut Tape, MouseReel

Diodes Incorporated LDO Voltage Regulators 1.2A 250mV 2.2V-5.5V 7 978In Stock
Min.: 1
Mult.: 1
Max.: 180
: 2 500

SMD/SMT SOIC-8 800 mV to 5 V 1.2 A 2 Output Positive 180 uA 2.2 V 5.5 V Adjustable - 40 C + 85 C 230 mV AP7167 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 1.2 A low quiescent current LDO with reverse current protection 9 449In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT DFN-6 Adjustable 1.2 A 1 Output Positive 240 uA 1.6 V 5.5 V 53 dB Adjustable - 40 C + 125 C 350 mV LDL112 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 3.3/5Vin 1.2A Ultra Low Noise LDO, Fixed 864In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 1.8 V 1.2 A 1 Output 2.3 V 5.5 V 60 dB Fixed - 40 C + 125 C 120 mV ADP7156 Reel, Cut Tape, MouseReel

Diodes Incorporated LDO Voltage Regulators LDO REG W/ POK 1.2A,2.2V-5.5V 4 292In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 800 mV to 5 V 1.2 A 1 Output Positive 125 uA 2.2 V 5.5 V Adjustable - 40 C + 85 C 500 mV AP7168 Reel, Cut Tape, MouseReel
onsemi LDO Voltage Regulators 1.2A LDO Regulator, Low Dropout Voltage, Low Noise with Power Good Output 3.3V 22 418In Stock
Min.: 1
Mult.: 1
Max.: 240
: 3 000

SMD/SMT WDFN-6 3.3 V 1.2 A 1 Output Positive 30 uA 1.5 V 5.5 V 75 dB Fixed - 40 C + 150 C 150 mV AEC-Q100 NCV8187 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 3.3/5Vin 1.2A Ultra Low Noise LDO, ADJ 777In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 1.2 V to 1.8 V 1.2 A 1 Output Positive 2.3 V 5.5 V 52 dB Adjustable - 40 C + 125 C 120 mV ADP7157 Reel, Cut Tape, MouseReel
onsemi LDO Voltage Regulators 1.2A LDO Regulator, Low Dropout Voltage, Low Noise with Power Good Output 1.8V 5 868In Stock
Min.: 1
Mult.: 1
: 5 000

SMD/SMT DFNW-6 1.8 V 1.2 A 1 Output Positive 30 uA 1.5 V 5.5 V 75 dB Fixed - 40 C + 150 C 200 mV AEC-Q100 NCV8187 Reel, Cut Tape, MouseReel

onsemi LDO Voltage Regulators 1.2A LDO Regulator, Low Dropout Voltage, Low Noise with Power Good Output 5 255In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT DFNW-8 2.8 V 1.2 A 1 Output Positive 30 uA 1.5 V 5.5 V Fixed - 40 C + 150 C 165 mV NCV8187 Reel, Cut Tape
onsemi LDO Voltage Regulators 1.2A Low Iq, Low Dropout Voltage Regulator, Low Noise w Power Good Output 0.8V 14 884In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT WDFN-6 800 mV 1.2 A 1 Output Positive 30 uA 1.5 V 5.5 V 75 dB Fixed - 40 C + 125 C NCP187 Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators 1.2 A High PSRR low dropout linear voltage regulator 4 712In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOT-223-4 1.185 V 1.2 A 1 Output 250 uA 2.5 V 18 V Fixed - 40 C + 125 C 350 mV LDL1117 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 1.2A Low Drop Linear Regulator IC 5 607In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT 1.5 V 1.2 A 1 Output Positive 250 uA 2.5 V 18 V Fixed - 40 C + 125 C 350 mV LDL212 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 3.3/5Vin 1.2A Ultra Low Noise LDO, Fixed 617In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 1.2 V 1.2 A 1 Output Positive 7 mA 2.3 V 5.5 V 60 dB Fixed - 40 C + 125 C 120 mV ADP7156 Reel, Cut Tape, MouseReel
onsemi LDO Voltage Regulators 1.2A LDO Regulator, Low Dropout Voltage, Low Noise with Power Good Output 1.2V 4 149In Stock
Min.: 1
Mult.: 1
Max.: 260
: 3 000

SMD/SMT WDFN-6 1.2 V 1.2 A 1 Output Positive 30 uA 1.5 V 5.5 V 75 dB Fixed - 40 C + 150 C 325 mV AEC-Q100 NCV8187 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 3.3/5Vin 1.2A Ultra Low Noise LDO, Fixed 692In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 2.5 V 1.2 A 1 Output Positive 7 mA 2.3 V 5.5 V 60 dB Fixed - 40 C + 125 C 120 mV ADP7156 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 3.3/5Vin 1.2A Ultra Low Noise LDO, ADJ 886In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 1.2 V to 2.9 V 1.2 A 1 Output Positive 2.3 V 5.5 V 55 dB Adjustable - 40 C + 125 C 120 mV ADP7157 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 800Ma Low-Nois LDO 498In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT WSON-8 1 V 1.2 A 1 Output Positive 10 uA 2.5 V 6 V 60 dB Fixed - 40 C + 125 C 475 mV LP3879 Reel, Cut Tape, MouseReel
onsemi LDO Voltage Regulators 3.0 A LOW IQ LOW DROPOUT VOLTAGE REGULATOR WITH POWER GOOD OUTPUT 4 865In Stock
Min.: 1
Mult.: 1
Max.: 300
: 3 000

SMD/SMT WDFN-6 3 V 1.2 A 1 Output Positive 30 uA 1.5 V 5.5 V 75 dB Fixed + 150 C 165 mV NCP187 Reel, Cut Tape
Micro Commercial Components (MCC) LDO Voltage Regulators LOW DROPOUT LINEAR REGULATOR, SOT-223

SMD/SMT SOT-223-3 3.3 V 1.2 A 1 Output Positive 2 mA 18 V 62 dB Fixed - 20 C + 125 C 1.3 V MCT1117C Reel, Cut Tape
Micro Commercial Components (MCC) LDO Voltage Regulators LOW DROPOUT LINEAR REGULATOR, SOT-223

SMD/SMT SOT-223-3 5 V 1.2 A 1 Output Positive 2 mA 18 V 62 dB Fixed - 20 C + 125 C 1.3 V MCT1117C Reel, Cut Tape
Analog Devices LDO Voltage Regulators 3.3/5Vin 1.2A Ultra Low Noise LDO, Fixed 4 444In Stock
Min.: 1
Mult.: 1
: 1 500

SMD/SMT LFCSP-10 2 V 1.2 A 1 Output 2.3 V 5.5 V 60 dB Fixed - 40 C + 125 C 120 mV ADP7156 Reel, Cut Tape, MouseReel