150 mA LDO Voltage Regulators

Results: 5 211
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Qualification Series Packaging
Texas Instruments LDO Voltage Regulators 5.0V 150mA LDO A 595 -TPS76350DBVR A 595 A 595-TPS76350DBVR 36 282In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT SOT-23-5 5 V 150 mA 1 Output Positive 100 uA 2.7 V 10 V 60 dB Fixed - 40 C + 125 C 375 mV TPS763 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators Automotive 150-mA 4 0-V low-dropout (LD 8 330In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOT-223-4 3.3 V, 5 V 150 mA 2 Output Positive 18 uA 3 V 42 V 55 dB Adjustable, Fixed - 40 C + 125 C 155 mV TPS7B84 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 150mA Ultra-Low Quie s Crnt Iq 1uA A 595 A 595-TPS78230DDCR 24 077In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT SOT-23-5 3 V 150 mA 1 Output Positive 500 nA 2.2 V 5.5 V Fixed - 40 C + 125 C 130 mV TPS782 Reel, Cut Tape, MouseReel
Microchip Technology LDO Voltage Regulators 150mA LDO, Vin 28V max, Vout =18.0V 3 448In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SOT-223-3 18 V 150 mA 1 Output Positive 50 uA 2 V 28 V 50 dB Fixed - 40 C + 85 C 2.2 V Reel, Cut Tape
onsemi LDO Voltage Regulators LDO REGULATOR 150 MA 38 V LOW NOISE 2 224In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT MSOP-8 5 V 150 mA 1 Output Positive 48 uA 2.7 V 38 V 48 dB Fixed - 40 C + 125 C 230 mV NCP731 Reel, Cut Tape
Analog Devices LDO Voltage Regulators 150mA, L N, LDO uP Regs 17 552In Stock
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

SMD/SMT MSOP-8 5 V 150 mA 1 Output Positive 100 nA 1.8 V 20 V 65 dB Fixed - 40 C + 125 C 270 mV LT1762 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators uP L Drop Regs w/ SD 12 962In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT SOT-223-3 5 V 150 mA 1 Output Positive 30 uA 4.17 V 36 V 58 dB Fixed 0 C + 125 C 400 mV LT1121 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 150mA LDO 3.3Vout 22 560In Stock
12 000On Order
Min.: 1
Mult.: 1
Max.: 6 000
: 3 000

SMD/SMT TSOT-23-5 3.3 V 150 mA 1 Output Positive 860 nA 2.2 V 5.5 V Fixed - 40 C + 125 C 120 mV ADP162 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators Automotive 150-mA 4 0-V low-dropout (LD 4 066In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOT-223-4 3.3 V, 5 V 150 mA 1 Output Positive 18 uA 3 V 42 V 55 dB Adjustable, Fixed - 40 C + 125 C 155 mV TPS7B83 Reel, Cut Tape, MouseReel
onsemi LDO Voltage Regulators LDO REGULATOR 150 MA 38 V LOW NOISE - POPN 2 826In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT MSOP-8 3.3 V 150 mA 1 Output Positive 48 uA 2.7 V 38 V 48 dB Fixed - 40 C + 125 C 230 mV NCP731 Reel, Cut Tape
Texas Instruments LDO Voltage Regulators Automotive 150-mA 4 0-V low-dropout (LD 2 275In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT 1.2 V to 18 V 150 mA 1 Output Positive 18 uA 3 V 42 V 55 dB Adjustable, Fixed - 40 C + 125 C 225 mV TPS7B84 Reel, Cut Tape, MouseReel

MaxLinear LDO Voltage Regulators 150mA low-noise LDO regulator, adjustable output, 2.5V to 16V input, 210mV dropout, enable, reverse battery protection, SOT-23-5, tape/reel, -40C to +125 C 208 792In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 Adjustable 150 mA 1 Output Positive 50 nA 2.5 V 16 V 70 dB Adjustable - 40 C + 125 C 210 mV SPX5205 Reel, Cut Tape, MouseReel
onsemi LDO Voltage Regulators NCV8730 TSOP-5 3V3 TSOP-5 74 033In Stock
Min.: 1
Mult.: 1
Max.: 330
: 3 000

SMD/SMT SOT-23-5 3.3 V 150 mA 1 Output Positive 1 uA 2.7 V 38 V Fixed - 40 C + 125 C 290 mV NCV8730 Reel, Cut Tape, MouseReel

Texas Instruments LDO Voltage Regulators Auto 150mA High VTG Ultra Low IQ LDO Reg 93 974In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT HVSSOP-8 5 V 150 mA 1 Output Positive 12 uA 4 V 40 V 60 dB Fixed - 40 C + 125 C 300 mV AEC-Q100 TPS7A66 Reel, Cut Tape, MouseReel
Diodes Incorporated LDO Voltage Regulators LDO High Voltage Standard SOT25 T&R 3K 143 667In Stock
Min.: 1
Mult.: 1
Max.: 720
: 3 000

SMD/SMT SOT-25-5 3.3 V 150 mA 1 Output Positive 3.5 V 30 V Fixed - 40 C + 125 C 1.05 V AP7383 Reel, Cut Tape, MouseReel
onsemi LDO Voltage Regulators LDO LIN VLTG REG UL LW 150 Ma WD INPT 19 986In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 3.3 V 150 mA 1 Output Positive 4.7 uA 2.5 V 24 V 55 dB Fixed - 40 C + 150 C 700 mV NCP716B Reel, Cut Tape, MouseReel
onsemi LDO Voltage Regulators NCV8730 TSOP-5 ADJ TSOP-5 110 116In Stock
Min.: 1
Mult.: 1
Max.: 530
: 3 000

SMD/SMT SOT-23-5 1.2 V to 24 V 150 mA 1 Output Positive 1 uA 2.7 V 38 V Adjustable - 40 C + 125 C 290 mV NCV8730 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated LDO Voltage Regulators Low-Noise, Low-Dropout, 150mA Linear Reg 9 682In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOT-23-5 1.8 V 150 mA 1 Output Positive 100 uA 2.5 V 6.5 V Fixed - 40 C + 85 C 1.1 V MAX8877 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 150mA, uP, L N, VLDO Lin Reg 5 528In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOT-23-5 1.25 V to 6 V 150 mA 1 Output Positive 35 uA 1.6 V 6.5 V 50 dB Adjustable - 40 C + 125 C 135 mV LTC1844 Reel, Cut Tape, MouseReel
Microchip Technology LDO Voltage Regulators Improved LP2951 Low Drop-out Regulator 50 218In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 3.3 V 150 mA 1 Output Positive 2 V 30 V Fixed - 40 C + 125 C 320 mV Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 150mA, L N, LDO uP Regs 26 595In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT MSOP-8 3.3 V 150 mA 1 Output Positive 100 nA 1.8 V 20 V 65 dB Fixed - 40 C + 125 C 270 mV LT1762 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 150mAUltra-Low IQ Hi gh Vin LDO Reg A 59 A 595-TLV70433DBVR 39 958In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT SOT-23-5 3.3 V 150 mA 1 Output Positive 3.2 uA 2.5 V 24 V 60 dB Fixed - 40 C + 125 C 400 mV TLV704 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 150-mA 3.3-V Low-Noi se A 595-TPS7A2433D A 595-TPS7A2433DBVR 16 495In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT SOT-23-5 3.3 V 150 mA 1 Output Positive 28 uA 2.7 V 10 V Fixed 0 C + 70 C 150 mV TPS788 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 150mA 30V 1uA IQ VTG Regs 2 948In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 3.6 V 150 mA 1 Output Positive 1 uA 2.7 V 30 V Fixed - 40 C + 125 C 245 mV AEC-Q100 TPS709 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators Low NoiseHigh-Bandwt PSRR Low-Drop 150mA 2 517In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT WSON-6 2.5 V 150 mA 1 Output Positive 2.5 V 6.5 V 45 dB Fixed - 40 C + 125 C 170 mV AEC-Q100 TPS717 Reel, Cut Tape, MouseReel