2 A LDO Voltage Regulators

Results: 205
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Qualification Series Packaging
Texas Instruments LDO Voltage Regulators 2A Fast-Transient LD O Vltg Reg 4 957In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT VQFN-20 2 A 1 Output Positive 1.425 V 6.5 V Adjustable - 40 C + 125 C 180 mV TPS7A7200 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 2A Hi PSRR FT LDO 2.5Vo 4 438In Stock
Min.: 1
Mult.: 1
: 1 500

SMD/SMT 2.5 V 2 A 1 Output Positive 700 uA 2.3 V 6.5 V Fixed - 40 C + 125 C 172 mV ADM7172 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated LDO Voltage Regulators 2A Low Noise LDO Linear Regulator 21 509In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TDFN-14 600 mV to 5 V 2 A 1 Output Positive 1.3 mA 1.7 V 5.5 V 40 dB Adjustable - 40 C + 125 C 47 mV MAX38904x Reel, Cut Tape, MouseReel
onsemi LDO Voltage Regulators 2A LDO REGULATOR 1 385In Stock
Min.: 1
Mult.: 1
Max.: 70
: 800

SMD/SMT D2PAK Adjustable 2 A 1 Output Positive 3 mA 2 V 9 V Adjustable - 40 C + 125 C 1 V AEC-Q100 NCP5662 Reel, Cut Tape, MouseReel

Texas Instruments LDO Voltage Regulators Fast-Tran-Resp 2-A A 595-TPS75233QPWPR A A 595-TPS75233QPWPR 313In Stock
Min.: 1
Mult.: 1

SMD/SMT HTSSOP-20 3.3 V 2 A 1 Output Positive 125 uA 2.7 V 5.5 V 60 dB Fixed - 40 C + 125 C 210 mV TPS752 Tube

Analog Devices / Maxim Integrated LDO Voltage Regulators 1.425V to 3.6V Input, 2A, 0.2V Dropout L 327In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-14 500 mV to 3.4 V 2 A 1 Output Positive 1 uA 1.425 V 3.6 V Adjustable - 40 C + 85 C 100 mV MAX8526 Tube
ROHM Semiconductor LDO Voltage Regulators 2.5V REGULATOR 3 970In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT HRP-5 2.5 V 2 A 1 Output Positive 4 V 32 V 55 dB Fixed - 40 C + 105 C BDxxFD0 Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Regulators 16V REGULATOR 3 897In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT HRP-5 16 V 2 A 1 Output Positive 32 V 50 dB Fixed - 40 C + 105 C 400 mV BDxxFD0 Reel, Cut Tape, MouseReel
Renesas / Intersil LDO Voltage Regulators 2A Low Noise LDO, 20 Lead 5x5 QFN (NiPdAu-Ag lead finish), 6 4 324In Stock
Min.: 1
Mult.: 1
: 6 000

SMD/SMT QFN-20 3.3 V 2 A 1 Output Positive 2.7 V 5.5 V 84 dB - 40 C + 125 C RAA214023 Reel, Cut Tape
Analog Devices LDO Voltage Regulators PADM1270ACPZ-R7DO 1.3Vo 692In Stock
Min.: 1
Mult.: 1
: 1 500

SMD/SMT 1.3 V 2 A 1 Output Positive 700 uA 2.3 V 6.5 V Fixed - 40 C + 125 C 172 mV ADM7172 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 2A LDO Fix V-out Family 3 585In Stock
Min.: 1
Mult.: 1
: 1 500

SMD/SMT 1.8 V 2 A 1 Output Positive 1.6 V 3.6 V Fixed - 40 C + 125 C 160 mV ADP1740 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 3.3/5Vin 2A Ultra Low Noise LDO, ADJ 849In Stock
Min.: 1
Mult.: 1
: 1 500

SMD/SMT LFCSP-10 Adjustable 2 A 1 Output 2.3 V 5.5 V 45 dB Adjustable - 40 C + 125 C 200 mV ADP7159 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated LDO Voltage Regulators 1.425V to 3.6V Input, 2A, 0.2V Dropout L 888In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TSSOP-14 500 mV to 3.4 V 2 A 1 Output Positive 1 uA 1.425 V 3.6 V Adjustable - 40 C + 85 C 100 mV MAX8527 Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Regulators 2A 35V REGULATOR 2 558In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT HRP-5 2 A 1 Output Positive 1 V 32 V 55 dB Adjustable - 40 C + 105 C 400 mV BDxxFD0 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 2A LDO Fix V-out Family 1 613In Stock
Min.: 1
Mult.: 1
: 1 500

SMD/SMT 1.2 V 2 A 1 Output Positive 1.6 V 3.6 V Fixed - 40 C + 125 C 160 mV ADP1740 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 3.3/5Vin 2A Ultra Low Noise LDO, Fixed 1 583In Stock
Min.: 1
Mult.: 1
: 1 500

SMD/SMT LFCSP-10 1.2 V 2 A 1 Output Positive 9 mA 2.3 V 5.5 V 50 dB Fixed - 40 C + 125 C 200 mV ADP7158 Reel, Cut Tape, MouseReel

Texas Instruments LDO Voltage Regulators Fast-Tran-Resp 2-A A 595-TPS75215QPWP A A 595-TPS75215QPWP 1 065In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT HTSSOP-20 1.5 V 2 A 1 Output Positive 125 uA 2.7 V 5.5 V Fixed - 40 C + 125 C 210 mV TPS752 Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Regulators 3V REGULATOR 3 734In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT HRP-5 3 V 2 A 1 Output Positive 4 V 32 V 55 dB Fixed - 40 C + 105 C BDxxFD0 Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Regulators 12V REGULATOR 4 223In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT HRP-5 12 V 2 A 1 Output Positive 32 V 50 dB Fixed - 40 C + 105 C 400 mV BDxxFD0 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 2-A adjustable LDO 1 0-WSON -40 to 125 A A 595-TPS7A9201DSKT 308In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT WSON-10 Adjustable 2 A 1 Output Positive 1 mA 1.3 V 6 V 30 dB Adjustable - 40 C + 125 C 220 mV LP5922 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated LDO Voltage Regulators Small 2A, Low-Dropout Linear Regulator in a 2.7mm 1.6mm Package 1 869In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT WLP-15 600 mV to 5.2 V 2 A 1 Output Positive 1.8 mA 1.7 V 5.5 V Adjustable - 40 C + 85 C 50 mV MAX15102 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated LDO Voltage Regulators 1.425V to 3.6V Input, 2A, 0.2V Dropout L 1 597In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-14 500 mV to 3.4 V 2 A 1 Output Positive 1 uA 1.425 V 3.6 V Adjustable - 40 C + 85 C 100 mV MAX8527 Tube
Analog Devices LDO Voltage Regulators 2A LDO Fix V-out Family 1 265In Stock
Min.: 1
Mult.: 1
: 1 500

SMD/SMT 1.3 V 2 A 1 Output Positive 1.6 V 3.6 V Fixed - 40 C + 125 C 160 mV Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Regulators 8V REGULATOR 3 641In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT HRP-5 8 V 2 A 1 Output Positive 32 V 50 dB Fixed - 40 C + 105 C 400 mV BDxxFD0 Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Regulators 15V REGULATOR 3 661In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT HRP-5 15 V 2 A 1 Output Positive 32 V 50 dB Fixed - 40 C + 105 C 400 mV BDxxFD0 Reel, Cut Tape, MouseReel