50 mA LDO Voltage Regulators

Results: 700
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Qualification Series Packaging
Texas Instruments LDO Voltage Regulators Ultra-Low Quiescent Crnt LDO VReg A 595- A 595-LM2936QMPX3.3NPB 33 164In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SOT-223-4 3.3 V 50 mA 1 Output Positive 15 uA 5.5 V 40 V Fixed - 40 C + 125 C 200 mV AEC-Q100 LM2936Q Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 50-mA 85-V ultra-l o w IQ dual low-drop 1 881In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT HVSSOP 14.5 V 50 mA 2 Output 5.5 uA 4 V 85 V 82 dB Adjustable, Fixed - 40 C + 125 C TPS7A43 Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Regulators OUTPUT SUPERVISORY IC 5 887In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SSOP-5 3 V 50 mA 1 Output Positive 6 uA 3.5 V 45 V 60 dB Fixed - 40 C + 125 C 300 mV Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Regulators OUTPUT SUPERVISORY IC 5 913In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SSOP-5 2.5 V 50 mA 1 Output Positive 6 uA 3.5 V 45 V 60 dB Fixed - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators Ultra-Lo Quiescent C rnt LDO Vtg Reg A 9 A 926-LM2936BMX50NOPB 11 486In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 5 V 50 mA 1 Output Positive 15 uA 4 V 40 V - 60 dB Fixed - 40 C + 125 C 200 mV LM2936 Tube
Texas Instruments LDO Voltage Regulators ULTRA-LOW QUIES CRNT LDO VLTG REG A 926- A 926-LM2936HVMAX50NPB 25 532In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 5 V 50 mA 1 Output Positive 15 uA 4 V 60 V Fixed - 40 C + 125 C 200 mV LM2936 Tube
Analog Devices LDO Voltage Regulators 50mA, 3V to 80V L Drop uP Lin Reg 14 143In Stock
Min.: 1
Mult.: 1
Max.: 1 600

SMD/SMT MSOP-E-8 5 V 50 mA 1 Output Positive 30 uA 3 V 80 V 75 dB Adjustable - 40 C + 125 C 300 mV LT3010 Tube
Texas Instruments LDO Voltage Regulators 50-mA 3.0-V High Inp ut Voltage 11 461In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC70-5 3 V 50 mA 1 Output Positive 3.2 uA 2.5 V 24 V Fixed - 40 C + 125 C 415 mV AEC-Q100 TPS715 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 50-mA 3.45-V High In put-Voltage 16 042In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC70-5 3.45 V 50 mA 1 Output Positive 3.2 uA 2.5 V 24 V Fixed - 40 C + 125 C 415 mV TPS715 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 50mA 24V ultra-low-I Q low-dropout (LDO) 2 982In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC-70-5 24 V 50 mA 1 Output Positive 3.2 uA 2.5 V 24 V 60 dB Fixed - 40 C + 125 C 415 mV TPS715 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 150-mA 24-V ultra-lo w-IQ low-dropout (L 3 695In Stock
6 000Expected 08/10/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 1.8 V, 3 V, 3.3 V, 3.6 V, 5 V 50 mA 1 Output 3.4 uA 2.5 V 24 V 60 dB Fixed - 40 C + 125 C 850 mV TLV704 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 50mA 24V ultra-low-I Q low-dropout (LDO) 2 655In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC-70-5 24 V 50 mA 1 Output Positive 3.2 uA 2.5 V 24 V 60 dB Fixed - 40 C + 125 C 415 mV TPS715 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 50mA 24V ultra-low-I Q low-dropout (LDO) 2 462In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC-70-5 24 V 50 mA 1 Output Positive 3.2 uA 2.5 V 24 V 60 dB Fixed - 40 C + 125 C 415 mV TPS715 Reel, Cut Tape, MouseReel

Microchip Technology LDO Voltage Regulators 50mA LDO 4 010In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 3.3 V 50 mA 1 Output Positive 2.7 V 6 V Fixed - 40 C + 125 C 2 mV TC2014 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 50-mA 65-V low-IQ LD O linear voltage 3 377In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT HVSSOP-10 50 mA 2 Output Positive 5.5 uA 4 V 65 V 82 dB Adjustable, Fixed - 40 C + 125 C TPS7A44 Reel, Cut Tape, MouseReel

Texas Instruments LDO Voltage Regulators 50-mA 60-V low-IQ lo w-dropout voltage A A 926-LM2936MM-3.3NOPB 4 797In Stock
Min.: 1
Mult.: 1
: 3 500

SMD/SMT VSSOP-8 3.3 V 50 mA 1 Output Positive 20 uA 4 V 40 V Fixed - 40 C + 125 C 200 mV LM2936 Reel, Cut Tape, MouseReel

Texas Instruments LDO Voltage Regulators 50-mA 60-V low-IQ lo w-dropout voltage A A 926-LM2936MM-5.0NOPB 6 603In Stock
Min.: 1
Mult.: 1
: 3 500

SMD/SMT VSSOP-8 5 V 50 mA 1 Output Positive 15 uA 5.5 V 40 V Fixed - 40 C + 125 C 200 mV LM2936 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators Low-Noise Low Input Voltage 50mA A 595-T A 595-TPS72201DBVT 7 661In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 1.22 V to 2.5 V 50 mA 1 Output Positive 120 uA 1.8 V 5.5 V Adjustable - 40 C + 125 C 50 mV TPS722 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 2.5V 50mA LDO A 595- TPS77025DBVT A 595- A 595-TPS77025DBVT 2 854In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 2.5 V 50 mA 1 Output Positive 28 uA 2.7 V 10 V Fixed - 40 C + 125 C 48 mV TPS770 Reel, Cut Tape, MouseReel

Microchip Technology LDO Voltage Regulators 50mA LDO 3 919In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 2.7 V 50 mA 1 Output Positive 500 nA 2.7 V 6 V 64 dB Fixed - 40 C + 125 C 2 mV AEC-Q100 TC1014 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 50-mA 16-V low-dro p out voltage regulat 2 768In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 5 V 50 mA 1 Output Positive 1 uA 2.1 V 16 V Fixed - 40 C + 125 C 120 mV LP2982 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 50mA 24V ultra-low-I Q low-dropout (LDO) 2 369In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC-70-5 50 mA 1 Output 3.2 uA 2.5 V 24 V 60 dB Adjustable - 40 C + 125 C 415 mV TPS715 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 50mA 2.5V LDO A 595- TPS79025DBVT A 595- A 595-TPS79025DBVT 1 818In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 2.5 V 50 mA 1 Output Positive 28 uA 2.7 V 10 V Fixed - 40 C + 125 C 57 mV TPS790 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 50-mA Output Adj ALT 595-TPS71501DCKR AL ALT 595-TPS71501DCKR 10 217In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC70-5 50 mA 1 Output Positive 5 uA 2.5 V 24 V Adjustable - 40 C + 125 C 415 mV TPS715 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 50-mA 40-V low-IQ lo w-dropout voltage A A 926-LM9036MX50NOPB 4 519In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 5 V 50 mA 1 Output Positive 25 uA - 45 V 40 V - 60 dB Fixed - 40 C + 125 C 200 mV LM9036 Tube