TPS7A5601RTER

Texas Instruments
595-TPS7A5601RTER
TPS7A5601RTER

Mfr.:

Description:
LDO Voltage Regulators 6A low-input-voltag e low-noise high-a

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
WQFN-16
500 mV to 5 V
6 A
1 Output
Positive
5 mA
700 mV
6 V
36 dB
Adjustable
- 40 C
+ 125 C
90 mV
TPS7A56
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS7A57EVM-056
Dropout Voltage - Max: 132 mV
Load Regulation: 175 uV/A
Moisture Sensitive: Yes
Operating Temperature Range: - 40 C to + 125 C
Output Voltage Range: 500 mV to 5 V
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Type: Adjustable LDO Voltage Regulator
Voltage Regulation Accuracy: 1 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
13,11 € 13,11 €
10,26 € 102,60 €
9,55 € 238,75 €
8,77 € 877,00 €
8,69 € 2 172,50 €
8,18 € 4 090,00 €
8,00 € 8 000,00 €
7,57 € 18 925,00 €
Full Reel (Order in multiples of 5000)
7,42 € 37 100,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.