Negative LDO Voltage Regulators

Results: 374
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Qualification Series Packaging
Analog Devices LDO Voltage Regulators 500mA Neg L Drop uP Reg 3 713In Stock
Min.: 1
Mult.: 1
Max.: 3 713

SMD/SMT DDPAK-5 5 V 500 mA 1 Output Negative 45 uA - 20 V 20 V Fixed - 40 C + 125 C 100 mV LT1175 Tube
Analog Devices LDO Voltage Regulators L Drop Reg 5 087In Stock
Min.: 1
Mult.: 1
Max.: 5 087
: 750

SMD/SMT DDPAK-5 5 V 3 A 1 Output Negative 2.5 mA - 35 V - 4.2 V Fixed - 40 C + 85 C 750 mV LT1185 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 1.5A, L N, Neg Lin Reg w/ Prec C Lim 6 703In Stock
1 369On Order
Min.: 1
Mult.: 1
Max.: 8 072

SMD/SMT MSOP-12 - 29.3 V to - 1.22 V 1.5 A 1 Output Negative 1.1 mA - 30 V - 1.8 V 65 dB Adjustable - 40 C + 125 C 310 mV LT3015 Tube
Analog Devices LDO Voltage Regulators 20V, 200mA, Ultralow Noise, Ultrahigh PSRR Negative Linear Regulator 3 654In Stock
Min.: 1
Mult.: 1
Max.: 3 662

SMD/SMT MSOP-12 - 19.5 V to 0 V 200 mA 1 Output Negative 2.35 mA - 20 V - 1.8 V 73 dB Adjustable - 40 C + 125 C 190 mV LT3093 Tube
Analog Devices LDO Voltage Regulators 500mA Neg L Drop uP Reg 3 399In Stock
Min.: 1
Mult.: 1
Max.: 3 399

SMD/SMT SOIC-8 5 V 500 mA 1 Output Negative 45 uA - 20 V 20 V Fixed - 40 C + 125 C 100 mV LT1175 Tube
Analog Devices LDO Voltage Regulators 500mA Neg L Drop uP Reg 3 626In Stock
Min.: 1
Mult.: 1
Max.: 3 626
: 2 000

SMD/SMT SOT-223-3 5 V 500 mA 1 Output Negative 45 uA - 20 V 20 V Fixed - 40 C + 125 C 100 mV LT1175 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 200mA, L N, L Drop Neg uP Reg 6 662In Stock
Min.: 1
Mult.: 1
Max.: 6 668
: 2 500

SMD/SMT SOT-23-5 - 5 V 200 mA 1 Output Negative 30 uA - 20 V 20 V 54 dB Fixed - 40 C + 125 C 340 mV LT1964 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 36V, 600mA Negative Linear Regulator with Programmable Current Limit 6 086In Stock
Min.: 1
Mult.: 1
Max.: 6 126

SMD/SMT MSOP-12 - 32 V to 0 V 600 mA 1 Output Negative 1 mA - 36 V - 1.5 V 85 dB Adjustable - 40 C + 125 C 300 mV LT3090 Tube

Torex Semiconductor LDO Voltage Regulators -16V Input 3 Terminals Negative Voltage Regulator 4 084In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-3 - 3.3 V 200 mA 1 Output Negative 100 uA - 16 V - 2.4 V 45 dB Fixed - 40 C + 85 C 102 mV Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators SGL FIXED OUTPUT LDO QUIES CURRENT A 595 A 595-TPS78218DRVR 5 041In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT WSON-6 1.8 V 150 mA 1 Output Negative 500 nA - 300 mV 5.5 V Fixed - 40 C + 125 C 130 mV TPS782 Reel, Cut Tape, MouseReel
Infineon Technologies LDO Voltage Regulators OPTIREG LINEAR 1 897In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT DSO-8 250 mA 1 Output Negative 10 mA - 16 V 45 V 80 dB Adjustable, Fixed - 40 C + 160 C 250 mV TLT125D0EJ Reel, Cut Tape
Analog Devices LDO Voltage Regulators 36V, 1.5A Negative Linear Regulator with Programmable Current Limit 169In Stock
Min.: 1
Mult.: 1
Max.: 179

SMD/SMT TSSOP-16 Adjustable 1.5 A 1 Output Negative - 36 V - 1.5 V 85 dB Adjustable - 55 C + 150 C 300 mV LT3091 Tube
Analog Devices LDO Voltage Regulators 1.5A, L N, Neg Lin Reg w/ Prec C Lim 1 053In Stock
Min.: 1
Mult.: 1
Max.: 1 053

SMD/SMT DDPAK-5 - 5 V 1.5 A 1 Output Negative 1.1 mA - 30 V - 1.8 V 65 dB Fixed - 40 C + 125 C 310 mV LT3015 Tube
Analog Devices LDO Voltage Regulators 500mA Neg L Drop uP Reg 872In Stock
Min.: 1
Mult.: 1
Max.: 872
: 750

SMD/SMT DDPAK-5 Adjustable 500 mA 1 Output Negative 45 uA - 20 V 20 V Adjustable - 40 C + 125 C 100 mV LT1175 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 1.5A, L N, Neg Lin Reg w/ Prec C Lim 953In Stock
Min.: 1
Mult.: 1
Max.: 953

SMD/SMT DFN-8 - 5 V 1.5 A 1 Output Negative 1.1 mA - 30 V - 1.8 V 65 dB Fixed - 40 C + 125 C 310 mV LT3015 Tube
Analog Devices LDO Voltage Regulators 200mA, L N, L Drop Neg uP Reg 2 079In Stock
Min.: 1
Mult.: 1
Max.: 2 080
: 2 500

SMD/SMT SOT-23-5 200 mA 1 Output Negative 30 uA - 20 V - 1.9 V 54 dB Adjustable - 40 C + 125 C 340 mV LT1964 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 0.5A Negative Linear A 595-UCC284DPTR-5 A 595-UCC284DPTR-5 136In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 - 5 V 500 mA 1 Output Negative 250 uA - 15 V - 3.2 V Fixed - 40 C + 85 C 250 mV UCC284 Tube
Texas Instruments LDO Voltage Regulators 0.5A Negative Linear A 595-UCC384DPTR-5 A 595-UCC384DPTR-5 215In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 - 5 V 500 mA 1 Output Negative 250 uA - 15 V - 3.2 V Fixed 0 C + 70 C 250 mV UCC384 Tube
Texas Instruments LDO Voltage Regulators 0.5A Negative Linear ALT 595-UCC284DP-AD ALT 595-UCC284DP-ADJ 62In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 500 mA 1 Output Negative 250 uA - 15 V - 3.2 V Adjustable - 40 C + 85 C 250 mV UCC284 Tube

Microchip Technology LDO Voltage Regulators 100mA Negative uCap LDO Regulator 1 939In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 - 4.1 V 100 mA 1 Output Negative 2.1 mA - 16 V - 3.3 V Fixed - 40 C + 125 C 500 mV MIC5270 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 200mA, L N, L Drop Neg uP Reg 1 565In Stock
Min.: 1
Mult.: 1
Max.: 1 565
: 500

SMD/SMT SOT-23-5 - 20 V to - 1.22 V 200 mA 1 Output Negative 30 uA - 20 V 20 V 54 dB Adjustable - 40 C + 125 C 340 mV LT1964 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 0.5A Negative Linear 91In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 - 12 V 500 mA 1 Output Negative 350 uA - 15 V - 3.2 V Fixed - 40 C + 85 C 250 mV UCC284 Tube
Nisshinbo LDO Voltage Regulators 100 mA LDO Regulator 4 887In Stock
Min.: 1
Mult.: 1
: 5 000

SMD/SMT DFN-PLP-1212-6 - 1.5 V 100 mA 1 Output Negative - 10 V - 2.5 V 80 dB Fixed - 40 C + 85 C 660 mV RP117K Reel, Cut Tape
Analog Devices LDO Voltage Regulators 1.5A, L N, Neg Lin Reg w/ Prec C Lim 4In Stock
Min.: 1
Mult.: 1
Max.: 4

SMD/SMT MSOP-12 - 3 V 1.5 A 1 Output Negative 1.1 mA - 30 V - 1.8 V 65 dB Fixed - 40 C + 125 C 310 mV LT3015 Tube

Torex Semiconductor LDO Voltage Regulators 2 654In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-3 6 V 100 mA 1 Output Negative 3 uA - 10 V - 10 V Fixed - 40 C + 85 C 100 mV Reel, Cut Tape, MouseReel