Taiwan Semiconductor Linear Voltage Regulators

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Outputs Polarity Output Voltage Output Current Output Type Input Voltage - Min Input Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Quiescent Current Qualification Packaging
Taiwan Semiconductor Linear Voltage Regulators 3-TERMINAL 100MA FIXED 3,3V VOLTAGE REGULATOR 21 428In Stock
Min.: 1
Mult.: 1
: 3 000

TS78L03xx SMD/SMT SOT-23-3 1 Output Positive 3.3 V 100 mA Fixed 5.8 V 30 V 0 C + 150 C 3 mA AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor Linear Voltage Regulators 3-TERMINAL 100MA FIXED 5V VOLTAGE REGULATOR 18 953In Stock
24 000Expected 02/06/2027
Min.: 1
Mult.: 1
: 3 000

TS78L05xx SMD/SMT SOT-23-3 1 Output Positive 5 V 100 mA Fixed 7.5 V 35 V 0 C + 150 C 3 mA AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor Linear Voltage Regulators 3-TERMINAL 100MA FIXED 3,3V VOLTAGE REGULATOR 99In Stock
4 000Expected 28/08/2026
Min.: 1
Mult.: 1
: 1 000

TS78L03xx SMD/SMT SOT-89-3 1 Output Positive 3.3 V 100 mA Fixed 5.8 V 30 V 0 C + 150 C 3 mA AEC-Q101 Reel, Cut Tape
Taiwan Semiconductor Linear Voltage Regulators 3-TERMINAL 100MA FIXED 5V VOLTAGE REGULATOR 41In Stock
18 000On Order
Min.: 1
Mult.: 1
: 1 000

TS78L05xx SMD/SMT SOT-89-3 1 Output Positive 5 V 100 mA Fixed 7.5 V 35 V 0 C + 150 C 3 mA AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor Linear Voltage Regulators 3-TERMINAL 100MA FIXED 5V VOLTAGE REGULATOR 1 953In Stock
5 000Expected 29/01/2027
Min.: 1
Mult.: 1
: 2 500

TS78L05xx SMD/SMT SOP-8 1 Output Positive 5 V 100 mA Fixed 7.5 V 35 V 0 C + 150 C 3 mA AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor Linear Voltage Regulators 3-TERMINAL 100MA FIXED 12V VOLTAGE REGULATOR 4 733In Stock
Min.: 1
Mult.: 1
: 1 000

TS78L12xx SMD/SMT SOT-89-3 1 Output Positive 12 V 100 mA Fixed 14.5 V 35 V 0 C + 150 C 3 mA AEC-Q101 Reel, Cut Tape
Taiwan Semiconductor Linear Voltage Regulators 3-TERMINAL 100MA FIXED 12V VOLTAGE REGULATOR 2 687In Stock
Min.: 1
Mult.: 1
: 2 500

TS78L12xx SMD/SMT SOP-8 1 Output Positive 12 V 100 mA Fixed 14.5 V 35 V 0 C + 150 C 3 mA AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor Linear Voltage Regulators 3-TERMINAL 100MA FIXED 24V VOLTAGE REGULATOR 4 656In Stock
Min.: 1
Mult.: 1
: 2 500

TS78L24xx SMD/SMT SOP-8 1 Output Positive 24 V 100 mA Fixed 27 V 40 V 0 C + 150 C 4 mA AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor Linear Voltage Regulators 3-TERMINAL 100MA FIXED 3,3V VOLTAGE REGULATOR Non-Stocked Lead-Time 44 Weeks
Min.: 1
Mult.: 1
: 2 500

TS78L03xx SMD/SMT SOP-8 1 Output Positive 3.3 V 100 mA Fixed 30 V 0 C + 150 C 3 mA AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor Linear Voltage Regulators 3-TERMINAL 100MA FIXED 15V VOLTAGE REGULATOR Non-Stocked Lead-Time 44 Weeks
Min.: 1
Mult.: 1
: 1 000

TS78L15xx SMD/SMT SOT-89-3 1 Output Positive 15 V 100 mA Fixed 35 V 0 C + 150 C 3 mA AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor Linear Voltage Regulators 3-TERMINAL 100MA FIXED 15V VOLTAGE REGULATOR Non-Stocked Lead-Time 44 Weeks
Min.: 1
Mult.: 1
: 2 500

TS78L15xx SMD/SMT SOP-8 1 Output Positive 15 V 100 mA Fixed 35 V 0 C + 150 C 3 mA AEC-Q101 Reel, Cut Tape, MouseReel