1.5 A Linear Voltage Regulators

Results: 239
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Outputs Polarity Output Voltage Output Current Output Type Input Voltage - Min Input Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Quiescent Current Qualification Packaging
Texas Instruments Linear Voltage Regulators 3-Terminal Adj Negat ive Reg 1 037In Stock
Min.: 1
Mult.: 1

LM337 Through Hole TO-39-3 1 Output Negative - 37 V to - 1.2 V 1.5 A Adjustable - 3 V - 40 V - 55 C + 125 C 65 uA Bulk
Texas Instruments Linear Voltage Regulators 1.5-A 40-V adjusta b le linear voltage r 244In Stock
Min.: 1
Mult.: 1

LM317A Through Hole TO-39-3 1 Output Positive 1.25 V to 37 V 1.5 A Adjustable 4.2 V 40 V - 40 C + 125 C 5 mA Bulk
Texas Instruments Linear Voltage Regulators 3 Pin 1.5A Adj Neg V ltg Reg ALT 595-LM3 ALT 595-LM337KTTR 1 251In Stock
Min.: 1
Mult.: 1
: 500

LM337 SMD/SMT D2PAK-3 (TO-263-3) 1 Output Negative - 37 V to - 1.2 V 1.5 A Adjustable - 3 V - 40 V 0 C + 125 C 1.5 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 5.0V 1.5A Fixed Pos ALT 595-TL780-05KCS ALT 595-TL780-05KCS 1 143In Stock
Min.: 1
Mult.: 1

TL780 Through Hole TO-220-3 1 Output Positive 5 V 1.5 A Fixed 7 V 25 V 0 C + 125 C 5 mA Tube
Nisshinbo Linear Voltage Regulators 3-Term Pos Vreg 6.0Vo 25Vin 1.5A 2 755In Stock
Min.: 1
Mult.: 1
: 3 000

NJM7x SMD/SMT TO-252 1 Output Positive 6 V 1.5 A Fixed 8 V 25 V - 40 C + 85 C 4.3 mA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators 1.5A anyCAP LDO 600In Stock
Min.: 1
Mult.: 1
: 500

ADP3339 SMD/SMT SOT-223-3 1 Output Positive 1.8 V 1.5 A Fixed 2.8 V 6 V - 40 C + 85 C 130 uA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators POS Voltage Reg IC 3-Terminal 1.5A 7 046In Stock
Min.: 1
Mult.: 1

L78 Through Hole TO-220-3 1 Output Positive 12 V 1.5 A Fixed 14 V 35 V 0 C + 125 C 4.4 mA Tube
STMicroelectronics Linear Voltage Regulators Precision 1.5A Reg 12V Out Dual Gauge 5 320In Stock
Min.: 1
Mult.: 1

L78 Through Hole TO-220-3 1 Output Positive 24 V 1.5 A Fixed 26 V 40 V 0 C + 125 C 4.6 mA Tube
Texas Instruments Linear Voltage Regulators 1.5-A negative adj u stable linear volta ENV 926-LM337T/NOPB 2 150In Stock
Min.: 1
Mult.: 1

LM337 SMD/SMT TO-220-3 1 Output Negative - 37 V to - 1.2 V 1.5 A Adjustable - 4.2 V - 40 V 0 C + 125 C 65 uA Tube
Texas Instruments Linear Voltage Regulators 3Pin 1.5A Adj Vltg R eg ALT 595-LM317DCY ALT 595-LM317DCYR 10 536In Stock
Min.: 1
Mult.: 1
: 2 500

LM317 SMD/SMT SOT-223-4 1 Output Positive 1.25 V to 37 V 1.5 A Adjustable 3 V 40 V 0 C + 125 C 5 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators Extended Temperature 1A Fixed Output Neg A 926-LM120H-15/NOPB 208In Stock
Min.: 1
Mult.: 1

LM120 Through Hole TO-39-3 1 Output Negative - 15 V 1.5 A Fixed - 17 V - 35 V - 55 C + 150 C 4 mA Bulk
Texas Instruments Linear Voltage Regulators Extended Temperature 1A Fixed Output Neg A 926-LM120H-12/NOPB 419In Stock
Min.: 1
Mult.: 1

LM120 Through Hole TO-39-3 1 Output Negative - 12 V 1.5 A Fixed - 14 V - 32 V - 55 C + 150 C 4 mA Bulk
Texas Instruments Linear Voltage Regulators 3-Terminal Adj Reg 339In Stock
Min.: 1
Mult.: 1

LM317HV Through Hole TO-39-3 1 Output Positive Adjustable 1.5 A Adjustable 4.2 V 60 V 0 C + 125 C 5 mA Bulk
STMicroelectronics Linear Voltage Regulators 1.2V to 37V ADJ Reg 1.5A 40V Dual Gauge 3 953In Stock
Min.: 1
Mult.: 1

LM217 Through Hole TO-220-3 1 Output Positive 1.2 V to 37 V 1.5 A Adjustable 4.2 V 40 V - 25 C + 150 C Tube
Nisshinbo Linear Voltage Regulators 3-Term Pos Vreg 8.0Vo 25Vin 1.5A 4 251In Stock
Min.: 1
Mult.: 1
: 3 000

NJM7x SMD/SMT TO-252 1 Output Positive 8 V 1.5 A Fixed 10.5 V 25 V - 40 C + 85 C 4.3 mA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators 1.5A anyCAP LDO 909In Stock
Min.: 1
Mult.: 1
: 2 500

ADP3339 SMD/SMT SOT-223-3 1 Output Positive 1.8 V 1.5 A Fixed 2.8 V 6 V - 40 C + 85 C 130 uA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators Extended Temperature 1A Fixed Output Neg A 926-LM120H-50/NOPB 463In Stock
Min.: 1
Mult.: 1

LM120 Through Hole TO-39-3 1 Output Negative - 5 V 1.5 A Fixed - 7 V - 25 V - 55 C + 150 C 2 mA Bulk
Texas Instruments Linear Voltage Regulators 1.5A Adjustable Output Negative Regulator 3-TO 0 to 0 417In Stock
Min.: 1
Mult.: 1

LM337 Through Hole TO-39-3 1 Output Negative - 37 V to - 1.25 V 1.5 A Adjustable - 3 V - 40 V - 55 C + 125 C 65 uA Bulk
STMicroelectronics Linear Voltage Regulators 9.0V 1.0A Positive 3 731In Stock
Min.: 1
Mult.: 1
: 1 000

L78 SMD/SMT D2PAK 1 Output Positive 9 V 1.5 A Fixed 11 V 35 V - 40 C + 125 C 4.3 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 3 Pin 1.5A Fixed 5V Pos Vltg Reg ALT 595 ALT 595-TL780-05CKTTR 756In Stock
Min.: 1
Mult.: 1
: 500

TL780 SMD/SMT D2PAK-3 (TO-263-3) 1 Output Positive 5 V 1.5 A Fixed 7 V 25 V 0 C + 125 C 5 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 1.5A Fixed Output L inear Regulator 2-TO 100In Stock
Min.: 50
Mult.: 50
No
LM340 Through Hole TO-3-2 1 Output Positive 5 V 1.5 A Fixed 7.5 V 35 V 0 C + 125 C 6 mA Tray
Nisshinbo Linear Voltage Regulators 3-Term Pos Vreg 9.0Vo 25Vin 1.5A 231In Stock
3 000Expected 08/09/2026
Min.: 1
Mult.: 1
: 3 000

NJM7x SMD/SMT TO-252 1 Output Positive 9 V 1.5 A Fixed 11.5 V 25 V - 40 C + 85 C 4.3 mA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators Neg Adj Reg 120In Stock
Min.: 1
Mult.: 1

LT337A SMD/SMT DDPAK-3 1 Output Negative Adjustable 1.5 A Adjustable 3 V 40 V 0 C + 125 C Tube
Nisshinbo Linear Voltage Regulators 18V 1.5A 3 Terminal 681In Stock
1 000Expected 21/10/2026
Min.: 1
Mult.: 1

NJM7x Through Hole TO-220-3 FP 1 Output Positive 18 V 1.5 A Fixed 21 V 33 V - 40 C + 85 C 4.5 mA Bulk
Nisshinbo Linear Voltage Regulators 10V 1.5A 3 Terminal 717In Stock
Min.: 1
Mult.: 1

NJM7x Through Hole TO-220-3 1 Output Positive 10 V 1.5 A Fixed 12.5 V 25 V - 40 C + 85 C 4.3 mA Bulk