Reel Optically Isolated Gate Drivers

Results: 149
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Vf - Forward Voltage Vr - Reverse Voltage If - Forward Current Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Propagation Delay - Max Rise Time Fall Time Qualification Packaging
Texas Instruments Optically Isolated Gate Drivers Automotive 3.75kVrms 4A/5A single-chann UCC23313BQDWYQ1 3 299In Stock
Min.: 1
Mult.: 1
: 850

UCC23313 SMD/SMT SOIC-6 - 40 C + 125 C 750 mW 105 ns 28 ns 25 ns Reel, Cut Tape, MouseReel


Toshiba Optically Isolated Gate Drivers Gate Drive Coupler; 2.5A; wider lead; High Temp; RoHS 1 484In Stock
Min.: 1
Mult.: 1
: 1 500

SMD/SMT 1 Channel 1.65 V 5 V 8 mA 5000 Vrms - 40 C + 125 C 20 mW 56 ns 25 ns Reel, Cut Tape
Vishay Semiconductors Optically Isolated Gate Drivers Dual Photovoltaic MOSFET Driver 2 710In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SMD-8 2 Channel 1.26 V 5 V 50 mA 5300 Vrms - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Optically Isolated Gate Drivers Dual Photovoltaic MOSFET Driver 962In Stock
Min.: 1
Mult.: 1
: 1 000

VO1263 SMD/SMT SMD-8 2 Channel 1.6 V 5 V 50 mA 5300 Vrms - 40 C + 100 C Reel, Cut Tape, MouseReel
Texas Instruments Optically Isolated Gate Drivers 3kVRMS 4A/6A two-cha nnel isolated gate 532In Stock
3 000Expected 20/08/2026
Min.: 1
Mult.: 1
Max.: 100
: 3 000

UCC21330 SMD/SMT SOIC-16 2 Channel 3000 Vrms - 40 C + 150 C 950 mW 45 ns 8 ns 8 ns Reel, Cut Tape, MouseReel
Texas Instruments Optically Isolated Gate Drivers 4A/6A 5-kVRMS dual- channel isolated gat 1 335In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 2 000

UCC21550 SMD/SMT SOIC-14 2 Channel 1500 Vrms - 40 C + 150 C 950 mW 45 ns 8 ns 8 ns Reel, Cut Tape, MouseReel
Texas Instruments Optically Isolated Gate Drivers 4A/6A 5kVRMS dual-ch annel isolated gate 1 603In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 2 000

UCC21551 SMD/SMT SOIC-16 2 Channel 1500 Vrms - 40 C + 150 C 950 mW 45 ns 8 ns 8 ns Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) Optically Isolated Gate Drivers Isolated Dual-Input Control High-Side/Low-Side Half-Bridge Gate Driver 464In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT SOIC 2 Channel 5 kV - 40 C + 125 C 2.215 W 65 ns 20 ns 20 ns Reel, Cut Tape
Monolithic Power Systems (MPS) Optically Isolated Gate Drivers Isolated Dual-Input Control Independent Dual-Channel Gate Driver 495In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT SOIC-16 2 Channel 1.5 kV rms - 40 C + 125 C 2.115 W 65 ns 20 ns 20 ns Reel, Cut Tape
Monolithic Power Systems (MPS) Optically Isolated Gate Drivers Isolated Dual-Input Control Independent Dual-Channel Gate Driver 496In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT SOIC-16 2 Channel 5 kV rms - 40 C + 125 C 2.215 W 65 ns 20 ns 20 ns Reel, Cut Tape
Texas Instruments Optically Isolated Gate Drivers Automotive 3.75kVrms 4A/5A single-chann UCC23313QDWYQ1 1 862In Stock
Min.: 1
Mult.: 1
: 850

UCC23313 SMD/SMT SOIC-6 - 40 C + 125 C 750 mW 105 ns 28 ns 25 ns Reel, Cut Tape, MouseReel
Toshiba Optically Isolated Gate Drivers 2.5A Peak Current 5mA 3750Vrms 3 501In Stock
Min.: 1
Mult.: 1
: 1 500

SMD/SMT SMD-8 1 Channel 1.55 V 5 V 20 mA 3750 Vrms - 40 C + 125 C 260 mW 200 ns 15 ns 8 ns Reel, Cut Tape, MouseReel
Toshiba Optically Isolated Gate Drivers Photocoupler, Photo IC Output 1 350In Stock
Min.: 1
Mult.: 1
: 1 500

TLP5752 SMD/SMT SOIC-6 1 Channel 1.55 V 5 V 20 mA 5000 Vrms - 40 C + 110 C 450 mW 150 ns 15 ns 8 ns Reel, Cut Tape
Infineon Technologies Optically Isolated Gate Drivers 120 V Boot, 3 A, high-side and low-side gate driver IC 6 657In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape
Texas Instruments Optically Isolated Gate Drivers 5.7kVrms 1.5A/2A sin gle-channel opto-co A 595-UCC23511DWY 1 659In Stock
Min.: 1
Mult.: 1
: 850

UCC23511 SMD/SMT SOIC-6 - 40 C + 125 C 750 mW 105 ns 28 ns 25 ns Reel, Cut Tape, MouseReel
Texas Instruments Optically Isolated Gate Drivers 5kVrms 4A/5A single -channel opto-compat A 595-UCC23514SDWV 1 414In Stock
Min.: 1
Mult.: 1
: 1 000

UCC23514 SMD/SMT SOIC-8 - 40 C + 125 C 105 ns 28 ns 25 ns Reel, Cut Tape, MouseReel
Texas Instruments Optically Isolated Gate Drivers 5kVrms 4A/5A single -channel opto-compat A 595-UCC23514VDWV 250In Stock
Min.: 1
Mult.: 1
: 1 000

UCC23514 SMD/SMT SOIC-8 - 40 C + 125 C 105 ns 28 ns 25 ns Reel, Cut Tape, MouseReel


Toshiba Optically Isolated Gate Drivers Gate Drive Coupler; 1A; High Temp; RoHS 1 276In Stock
Min.: 1
Mult.: 1
: 1 500

SMD/SMT 1 Channel 1.65 V 5 V 8 mA 5000 Vrms - 40 C + 125 C 20 mW 56 ns 25 ns Reel, Cut Tape
Texas Instruments Optically Isolated Gate Drivers 3.75kVrms 4A/5A sin gle-channel opto-com A 595-UCC23313BDWY 1 043In Stock
1 700Expected 14/08/2026
Min.: 1
Mult.: 1
: 850

UCC23313 SMD/SMT SOIC-6 - 40 C + 125 C 105 ns 28 ns 25 ns Reel, Cut Tape, MouseReel
Texas Instruments Optically Isolated Gate Drivers 5.7kVrms 1.5A/2A sin gle-channel opto-co A 595-UCC23511BDWY 1 010In Stock
Min.: 1
Mult.: 1
: 850

UCC23511 SMD/SMT SOIC-6 - 40 C + 125 C 105 ns 28 ns 25 ns Reel, Cut Tape, MouseReel
Texas Instruments Optically Isolated Gate Drivers 5kVrms 4A/5A single -channel opto-compat A 595-UCC23514MDWV 158In Stock
8 000On Order
Min.: 1
Mult.: 1
: 1 000

UCC23514 SMD/SMT SOIC-8 - 40 C + 125 C 105 ns 28 ns 25 ns Reel, Cut Tape, MouseReel
Toshiba Optically Isolated Gate Drivers Gate Drive Phcplr 3750 Vrms 1 326In Stock
18 000Expected 28/08/2026
Min.: 1
Mult.: 1
: 3 000

TLP152 SMD/SMT SOIC-6 1 Channel 1.57 V 5 V 20 mA 3750 Vrms - 40 C + 100 C 260 mW 190 ns 18 ns 22 ns Reel, Cut Tape, MouseReel

Toshiba Optically Isolated Gate Drivers Photocoupler, Photo IC Output 698In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SMD-8 1 Channel 1.55 V 5 V 20 mA 3750 Vrms - 40 C + 125 C 260 mW 200 ns 15 ns 8 ns Reel, Cut Tape
Toshiba Optically Isolated Gate Drivers Driver Coupler 2.5A; Fast Speed 1 439In Stock
Min.: 1
Mult.: 1
: 1 500

TLP5702 SMD/SMT SO-6 1 Channel 1.55 V 5 V 20 mA 5000 Vrms - 40 C + 110 C 160 mW 200 ns 15 ns 8 ns Reel, Cut Tape
Toshiba Optically Isolated Gate Drivers Gate Drive Coupler; High Temp; RoHS; S06; SMT; T&R 786In Stock
Min.: 1
Mult.: 1
: 1 500

SMD/SMT SO-6 1 Channel 1.55 V 5 V 20 mA 5000 Vrms - 40 C + 125 C 40 mW 37 ns 50 ns Reel, Cut Tape, MouseReel