Reel Optically Isolated Gate Drivers

Results: 149
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Vf - Forward Voltage Vr - Reverse Voltage If - Forward Current Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Propagation Delay - Max Rise Time Fall Time Qualification Packaging
Toshiba Optically Isolated Gate Drivers Gate Drive Coupler; High Temp; RoHS; SO6L; SMT; T&R 562In Stock
Min.: 1
Mult.: 1
: 1 500

SMD/SMT SO-6 1 Channel 1.55 V 5 V 20 mA 5000 Vrms - 40 C + 125 C 40 mW 200 ns 37 ns 50 ns Reel, Cut Tape, MouseReel
Toshiba Optically Isolated Gate Drivers Gate Drive Coupler; 125C oper temp; R2R; SO6L; RoHS; VDE 1 240In Stock
Min.: 1
Mult.: 1
: 1 500

TLP5751H SMD/SMT SO-6 Stretched 1 Channel 1.55 V 5 V 10 mA 5000 Vrms - 40 C + 125 C 810 mW 150 ns 15 ns 8 ns Reel, Cut Tape, MouseReel
Toshiba Optically Isolated Gate Drivers Photocoupler, Photo IC Output 603In Stock
Min.: 1
Mult.: 1
: 1 500

TLP5752 SMD/SMT SOIC-6 1 Channel 1.55 V 5 V 20 mA 5000 Vrms - 40 C + 110 C 450 mW 150 ns 15 ns 8 ns Reel, Cut Tape, MouseReel
Toshiba Optically Isolated Gate Drivers Gate Drive Coupler 10V 1A 1 180In Stock
Min.: 1
Mult.: 1
: 1 500

TLP577x SMD/SMT SOIC-6 1 Channel 1.65 V 5 V 8 mA 5000 Vrms - 40 C + 110 C 20 mW 150 ns 15 ns 8 ns Reel, Cut Tape, MouseReel


Toshiba Optically Isolated Gate Drivers Gate Drive Coupler; 2.5A; High Temp; RoHS; VDE 7In Stock
1 500Expected 11/11/2026
Min.: 1
Mult.: 1
: 1 500

SMD/SMT 1 Channel 1.65 V 5 V 8 mA 5000 Vrms - 40 C + 125 C 20 mW 56 ns 25 ns Reel, Cut Tape, MouseReel
Toshiba Optically Isolated Gate Drivers Gate Drive Coupler 10V 2.5A 157In Stock
Min.: 1
Mult.: 1
: 1 500

TLP577x SMD/SMT SOIC-6 1 Channel 1.65 V 5 V 8 mA 5000 Vrms - 40 C + 110 C 20 mW 150 ns 15 ns 8 ns Reel, Cut Tape, MouseReel


Toshiba Optically Isolated Gate Drivers Gate Drive Coupler; 4A; High Temp; RoHS; VDE
4 500On Order
Min.: 1
Mult.: 1
: 1 500

SMD/SMT 1 Channel 1.65 V 5 V 8 mA 5000 Vrms - 40 C + 125 C 20 mW 56 ns 25 ns Reel, Cut Tape, MouseReel
Toshiba Optically Isolated Gate Drivers Gate Drive Coupler 10V 4A 587In Stock
1 500Expected 27/11/2026
Min.: 1
Mult.: 1
: 1 500

TLP577x SMD/SMT SOIC-6 1 Channel 1.65 V 5 V 8 mA 5000 Vrms - 40 C + 110 C 20 mW 150 ns 15 ns 8 ns Reel, Cut Tape
Vishay Semiconductors Optically Isolated Gate Drivers IGBT MOSFET Driver 2.5A VDE 726In Stock
1 000On Order
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SMD-8 1 Channel 1.6 V 5 V 25 mA 5300 Vrms - 40 C + 110 C 295 mW 100 ns 100 ns Reel, Cut Tape
Vishay Semiconductors Optically Isolated Gate Drivers IGBT & MOSFET Drvr uL, cUL, CQC SMD-8 1 013In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SMD-8 1 Channel 1.37 V 5 V 16 mA 5300 Vrms - 40 C + 105 C 295 mW 35 ns 35 ns Reel, Cut Tape, MouseReel
Vishay Semiconductors Optically Isolated Gate Drivers 0.5A Current Out IGBT/MOSFET Drvr 425In Stock
2 000Expected 20/11/2026
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SMD-8 1 Channel 1.6 V 5 V 25 mA 5300 Vrms - 40 C + 110 C 295 mW 100 ns 100 ns Reel, Cut Tape, MouseReel
onsemi Optically Isolated Gate Drivers IPM DRIVER 10MB 970In Stock
Min.: 1
Mult.: 1
: 1 000

FOD8480 SMD/SMT SOP-6 1 Channel - 40 C + 100 C 300 mW Reel, Cut Tape, MouseReel
onsemi Optically Isolated Gate Drivers IPM DRIVER WL 317In Stock
Min.: 1
Mult.: 1
: 1 000

FOD8482 SMD/SMT SOP-6 1 Channel - 40 C + 100 C 300 mW Reel, Cut Tape, MouseReel
Texas Instruments Optically Isolated Gate Drivers Automotive 4A/6A 5k VRMS dual-channel is
7 984Expected 23/11/2026
Min.: 1
Mult.: 1
: 2 000

UCC21551 SMD/SMT SOIC-14 2 Channel 1500 Vrms - 40 C + 150 C 950 mW 33 ns 8 ns 8 ns Reel, Cut Tape, MouseReel
Toshiba Optically Isolated Gate Drivers Photo-IC 10 to 30V 3750 Vrms 500ns
8 998Expected 30/11/2026
Min.: 1
Mult.: 1
: 3 000

TLP151A SMD/SMT SOIC-6 1 Channel 1.55 V 5 V 10 mA 3750 Vrms - 40 C + 110 C 80 mW 500 ns 50 ns 50 ns Reel, Cut Tape
Vishay Semiconductors Optically Isolated Gate Drivers Industrial MOSFET driver with CTI 600 V in SOP-4 package
2 000Expected 05/10/2026
Min.: 1
Mult.: 1
: 2 000

VOM1272 SMD/SMT SOP-4 1 Channel 1.4 V 5 V 50 mA 3750 Vrms - 40 C + 100 C Reel, Cut Tape, MouseReel
Texas Instruments Optically Isolated Gate Drivers 5.7kVrms 4A/5A sing le-channel opto-comp A 595-UCC23513BDWY
22 945On Order
Min.: 1
Mult.: 1
: 850

UCC23513 SMD/SMT SOIC-6 - 40 C + 125 C 750 mW 105 ns 28 ns 25 ns Reel, Cut Tape, MouseReel
Texas Instruments Optically Isolated Gate Drivers 5.7kVrms 4A/5A sing le-channel opto-comp A 595-UCC23513DWY
6 800On Order
Min.: 1
Mult.: 1
: 850

UCC23513 SMD/SMT SOIC-6 - 40 C + 125 C 750 mW 105 ns 28 ns 25 ns Reel, Cut Tape, MouseReel
Toshiba Optically Isolated Gate Drivers Gate Drive Coupler; 4A; High Temp; RoHS
1 497On Order
Min.: 1
Mult.: 1
: 1 500

SMD/SMT 1 Channel 1.65 V 5 V 8 mA 5000 Vrms - 40 C + 125 C 20 mW 150 ns 56 ns 25 ns Reel, Cut Tape
Vishay Semiconductors Optically Isolated Gate Drivers 2.5A Current Out IGBT/MOSFET Drvr
6 848On Order
Min.: 1
Mult.: 1
: 1 000

VO3120 SMD/SMT SMD-8 1 Channel 1.6 V 5 V 25 mA 5300 Vrms - 40 C + 110 C 295 mW 100 ns 100 ns Reel, Cut Tape, MouseReel
Texas Instruments Optically Isolated Gate Drivers 3.75kVrms 4A/5A sin gle-channel opto-com A 595-UCC23313DWY
2 211Expected 21/09/2026
Min.: 1
Mult.: 1
: 850

UCC23313 SMD/SMT SOIC-6 - 40 C + 125 C 750 mW 105 ns 28 ns 25 ns Reel, Cut Tape, MouseReel
Toshiba Optically Isolated Gate Drivers Photocoupler 35V LP IGBT 2mA 3750
1 500Expected 09/12/2026
Min.: 1
Mult.: 1
: 1 500

SMD-8 Gull Wing 1 Channel 1.55 V 5 V 20 mA 3750 Vrms - 40 C + 125 C 260 mW 700 ns 50 ns 50 ns Reel, Cut Tape
Skyworks Solutions, Inc. Optically Isolated Gate Drivers 5 kV opto input isolated gate driver Non-Stocked Lead-Time 10 Weeks
Min.: 1 250
Mult.: 1 250
: 1 250

Si8220 AEC-Q100 Reel
Skyworks Solutions, Inc. Optically Isolated Gate Drivers 5 kV opto input isolated gate driver Non-Stocked Lead-Time 10 Weeks
Min.: 1 250
Mult.: 1 250
: 1 250

Si8220 AEC-Q100 Reel
Skyworks Solutions, Inc. Optically Isolated Gate Drivers 3.75 kV opto input isolated gate driver Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 2 500

Si8220 AEC-Q100 Reel, Cut Tape, MouseReel