Supervisory Circuits

Results: 807
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Package/Case Threshold Voltage Number of Inputs Monitored Output Type Manual Reset Watchdog Timers Battery Backup Switching Reset Delay Time Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Accuracy Series Qualification Packaging
Microchip Technology Supervisory Circuits 1uA Sup P-P Act Low 4 943In Stock
Min.: 1
Mult.: 1
: 3 000

Voltage Detector SMD/SMT SOT-23-3 3.08 V 1 Input Active Low, Push-Pull No Manual Reset No Watchdog No Backup 5.5 V - 40 C + 125 C MCP112 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Supervisory Circuits Open Drain Low 10 582In Stock
Min.: 1
Mult.: 1
: 3 000

Voltage Supervisory SMD/SMT SOT-23-3 2.625 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 350 ms 5.5 V - 40 C + 85 C MCP120 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Supervisory Circuits Open Drain Low 11 327In Stock
Min.: 1
Mult.: 1
: 3 000

Voltage Supervisory SMD/SMT SC70-3 2.32 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 120 ms 5.5 V - 40 C + 125 C MCP121 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Supervisory Circuits 4Pin uP Reset Mon 2.63V Reset Thresh 4 100In Stock
Min.: 1
Mult.: 1
: 3 000

Voltage Supervisory SMD/SMT SOT-143-4 2.63 V 1 Input Active Low, Open Drain Manual Reset No Watchdog No Backup 280 ms 5.5 V - 40 C + 125 C TC1270A AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Supervisory Circuits 4Pin uP Reset Mon 2.93V Reset Thresh 3 208In Stock
Min.: 1
Mult.: 1
: 3 000

Voltage Supervisory SMD/SMT SOT-143-4 2.93 V 1 Input Active Low, Open Drain Manual Reset No Watchdog No Backup 280 ms 5.5 V - 40 C + 125 C TC1270A AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Supervisory Circuits 4Pin uP Reset Mon 2.93V Reset Thresh 6 798In Stock
Min.: 1
Mult.: 1
: 3 000

Voltage Supervisory SMD/SMT SOT-143-4 2.93 V 1 Input Active Low, Push-Pull Manual Reset No Watchdog No Backup 280 ms 5.5 V - 40 C + 125 C TC1270A AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Supervisory Circuits 2.1V 2% 5 959In Stock
Min.: 1
Mult.: 1
: 3 000

Voltage Detector SMD/SMT SOT-23A-3 2.1 V 1 Input CMOS No Manual Reset No Watchdog Backup 200 us 10 V - 40 C + 85 C 2 % TC54 Reel, Cut Tape, MouseReel
Microchip Technology Supervisory Circuits 2.1V 2% 4 676In Stock
Min.: 1
Mult.: 1
: 3 000

Voltage Detector SMD/SMT SOT-23A-3 2.1 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog Backup 200 us 10 V - 40 C + 85 C 2 % TC54 Reel, Cut Tape, MouseReel
Microchip Technology Supervisory Circuits 2.9V 2% 7 918In Stock
Min.: 1
Mult.: 1
: 3 000

Voltage Detector SMD/SMT SOT-23A-3 2.9 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog Backup 200 us 10 V - 40 C + 85 C 2 % TC54 Reel, Cut Tape, MouseReel
Microchip Technology Supervisory Circuits 3V 2% 6 244In Stock
Min.: 1
Mult.: 1
: 3 000

Voltage Detector SMD/SMT SOT-23A-3 3 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog Backup 200 us 10 V - 40 C + 85 C 2 % TC54 Reel, Cut Tape, MouseReel

Microchip Technology Supervisory Circuits 4.3V Volt Detector 5 897In Stock
9 000Expected 10/12/2026
Min.: 1
Mult.: 1
: 3 000

Voltage Detector SMD/SMT SOT-23A-3 4.3 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog Backup 200 us 10 V - 40 C + 85 C 2 % TC54 Reel, Cut Tape, MouseReel
Microchip Technology Supervisory Circuits Dual Voltage Supervisor with 0.3V and 1.69V Thresholds, Active-Low Open-Drain Ou 9 494In Stock
Min.: 1
Mult.: 1
: 3 000

Voltage Supervisory SMD/SMT SOT-23 1.69 V 2 Input Active Low, Open Drain Manual Reset No Watchdog No Backup 280 ms 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology Supervisory Circuits Dual Voltage Supervisor with 0.3V and 2.93V Thresholds, Active-Low Open-Drain Ou 5 666In Stock
Min.: 1
Mult.: 1
: 3 000

Voltage Supervisory SMD/SMT SOT-23-5 2.93 V 2 Input Active Low, Open Drain Manual Reset No Watchdog No Backup 280 ms 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology Supervisory Circuits Dual Voltage Supervisor with 0.3V and 3.09V Thresholds, Active-Low Open-Drain Ou 6 147In Stock
Min.: 1
Mult.: 1
: 3 000

Voltage Supervisory SMD/SMT SOT-23-5 3.09 V 2 Input Active Low, Open Drain Manual Reset No Watchdog No Backup 280 ms 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology Supervisory Circuits Dual Input Push Button Reset IC with RESET and ANDOUT Outputs 4 909In Stock
Min.: 1
Mult.: 1
: 3 000

Voltage Supervisory SMD/SMT WLCSP-6 2 Input Active Low, Open Drain Manual Reset No Watchdog No Backup 500 ms 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology Supervisory Circuits Reset Generator, Active Low, 2.63V VTH, Manual Reset 6 632In Stock
Min.: 1
Mult.: 1
: 3 000

Voltage Supervisory SMD/SMT SOT-143-4 2.63 V 1 Input Active Low, Open Drain Manual Reset No Watchdog No Backup 28 ms 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology Supervisory Circuits Reset Generator, Active Low, 3.00V VTH, Manual Reset 5 301In Stock
Min.: 1
Mult.: 1
: 3 000

Voltage Supervisory SMD/SMT SOT-143-4 3 V 1 Input Active Low, Open Drain Manual Reset No Watchdog No Backup 200 ms 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology Supervisory Circuits 3-Pin Microprocessor Supervisor Circuit w/ Open-Drain Reset Output 9 686In Stock
Min.: 1
Mult.: 1
: 3 000

Voltage Supervisory SMD/SMT SC-70-3 2.63 V 1 Input Open Drain No Manual Reset No Watchdog No Backup 35 ms 5.5 V - 40 C + 125 C 2.5 % MIC803 Reel, Cut Tape, MouseReel
Microchip Technology Supervisory Circuits 3-Pin Microprocessor Supervisor Circuit w/ Open-Drain Reset Output 11 950In Stock
Min.: 1
Mult.: 1
: 3 000

Voltage Supervisory SMD/SMT SC-70-3 2.63 V 1 Input Open Drain No Manual Reset No Watchdog No Backup 230 ms 5.5 V - 40 C + 125 C 2.5 % MIC803 Reel, Cut Tape, MouseReel
Microchip Technology Supervisory Circuits 3-Pin Microprocessor Supervisor Circuit w/ Open-Drain Reset Output 10 495In Stock
12 000Expected 09/02/2027
Min.: 1
Mult.: 1
: 3 000

Voltage Supervisory SMD/SMT SC-70-3 2.93 V 1 Input Open Drain No Manual Reset No Watchdog No Backup 230 ms 5.5 V - 40 C + 125 C 2.5 % MIC803 Reel, Cut Tape, MouseReel
Microchip Technology Supervisory Circuits 3-Pin Microprocessor Supervisor Circuit w/ Open-Drain Reset Output 8 042In Stock
Min.: 1
Mult.: 1
: 3 000

Voltage Supervisory SMD/SMT SOT-23-3 3 V 1 Input Open Drain No Manual Reset No Watchdog No Backup 230 ms 5.5 V - 40 C + 125 C 2.5 % MIC803 Reel, Cut Tape, MouseReel
Microchip Technology Supervisory Circuits Microprocessor Reset Circuit with Manual Reset, Push-Pull Active-Low Output, 2.6 5 971In Stock
Min.: 1
Mult.: 1
: 3 000

Voltage Supervisory SMD/SMT SOT-143-4 2.63 V 1 Input Active Low, Push-Pull Manual Reset No Watchdog No Backup 240 ms 5.5 V - 40 C + 85 C MIC811 Reel, Cut Tape, MouseReel
Microchip Technology Supervisory Circuits Microprocessor Reset Circuit with Manual Reset, Push-Pull Active-Low Output, 2.9 5 027In Stock
Min.: 1
Mult.: 1
: 3 000

Voltage Supervisory SMD/SMT SOT-143-4 2.93 V 1 Input Active Low, Push-Pull Manual Reset No Watchdog No Backup 240 ms 5.5 V - 40 C + 85 C MIC811 Reel, Cut Tape, MouseReel

Microchip Technology Supervisory Circuits MR, Active low, OD, internal pullup, Active high P-P 3 000In Stock
Min.: 3 000
Mult.: 3 000
: 3 000
SOT-23-5 MCP1319 AEC-Q100 Reel

Microchip Technology Supervisory Circuits 1uA Supervisor Push-Pull Active Low 3 000In Stock
Min.: 3 000
Mult.: 3 000
: 3 000
AEC-Q100 Reel