Supervisory Circuits

Results: 807
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Package/Case Threshold Voltage Number of Inputs Monitored Output Type Manual Reset Watchdog Timers Battery Backup Switching Reset Delay Time Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Accuracy Series Qualification Packaging
Microchip Technology Supervisory Circuits 1.4V 2% SOT-23A-3 6 387In Stock
Min.: 1
Mult.: 1
: 3 000

Voltage Detector SMD/SMT SOT-23A-3 1.4 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog Backup 200 us 10 V - 40 C + 85 C 2 % TC54 Reel, Cut Tape, MouseReel
Microchip Technology Supervisory Circuits Dual Voltage Supervisor with 0.3V and 1.69V Thresholds, Active-Low Push-Pull Out 2 974In Stock
Min.: 1
Mult.: 1
: 3 000

Voltage Supervisory SMD/SMT SOT-23 1.69 V 2 Input Active Low, Push-Pull Manual Reset No Watchdog No Backup 280 ms 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology Supervisory Circuits Push-Pull Low 2 109In Stock
Min.: 1
Mult.: 1

Voltage Supervisory Through Hole TO-92-3 2.925 V 1 Input Active Low, Push-Pull No Manual Reset No Watchdog No Backup 350 ms 5.5 V - 40 C + 85 C MCP100 AEC-Q100 Bulk
Microchip Technology Supervisory Circuits Push-Pull Low 1 877In Stock
Min.: 1
Mult.: 1

Voltage Supervisory Through Hole TO-92-3 2.32 V 1 Input Active Low, Push-Pull No Manual Reset No Watchdog No Backup 120 ms 5.5 V - 40 C + 125 C MCP102 AEC-Q100 Bulk

Microchip Technology Supervisory Circuits Push-Pull Low 1 120In Stock
Min.: 1
Mult.: 1
: 3 000

Voltage Supervisory SMD/SMT SOT-23-3 4.63 V 1 Input Active Low, Push-Pull No Manual Reset No Watchdog No Backup 120 ms 5.5 V - 40 C + 125 C MCP103 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Supervisory Circuits 1uA Sup Push-Pull Act Low 1 997In Stock
Min.: 1
Mult.: 1
: 1 000

Voltage Supervisory SMD/SMT SOT-89-3 3.08 V 1 Input No Manual Reset No Watchdog 5.5 V - 40 C + 125 C MCP112 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Supervisory Circuits Open Drain Low 1 490In Stock
Min.: 1
Mult.: 1

Voltage Supervisory Through Hole TO-92-3 4.625 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 350 ms 5.5 V - 40 C + 85 C MCP120 AEC-Q100 Bulk
Microchip Technology Supervisory Circuits w/5K Pull-Up Low 1 939In Stock
Min.: 1
Mult.: 1

Voltage Supervisory Through Hole TO-92-3 3 V, 3.3 V, 5 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 350 ms 5.5 V - 40 C + 85 C MCP130 AEC-Q100 Bulk

Microchip Technology Supervisory Circuits Active low Open-Drain with Internal 4.7k Pull-up, WDI, MR (WDI = 1600ms, reset delay = 200ms, Vtrpd - 2.3V) 1 135In Stock
Min.: 1
Mult.: 1
: 3 000

Voltage Supervisory SMD/SMT SOT-23-5 2.3 V 1 Input Active Low, Open Drain Manual Reset Watchdog No Backup 200 ms 5.5 V - 40 C + 85 C MCP131X AEC-Q100 Reel, Cut Tape
Microchip Technology Supervisory Circuits Active low P-P, WDI, MR (WDI = 1600ms, reset delay = 200ms, Vtrpd - 2.0V) 1 753In Stock
Min.: 1
Mult.: 1
: 3 000

Voltage Supervisory SMD/SMT SOT-23-5 2 V 1 Input Active Low, Push-Pull Manual Reset Watchdog No Backup 200 ms 5.5 V - 40 C + 85 C MCP1316 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Supervisory Circuits Microprocessor Montr 327In Stock
Min.: 1
Mult.: 1

Voltage Monitor SMD/SMT SOIC-16 Adjustable 1 Input Active High, Active Low, Open Drain, Push-Pull Manual Reset Watchdog No Backup 1.2 s 5.5 V 0 C + 70 C TC1232 Tube

Microchip Technology Supervisory Circuits Microprocessor 4.38V 1 193In Stock
Min.: 1
Mult.: 1
: 3 000

Voltage Monitor SMD/SMT SC70-3 4.38 V 1 Input Active High, Push-Pull No Manual Reset No Watchdog No Backup 320 ms 5.5 V - 40 C + 125 C TCM810 Reel, Cut Tape, MouseReel
Microchip Technology Supervisory Circuits Microprocessor Supervisor with Manual Reset, Watchdog Timer, 2.55V or 2.88V Thre 162In Stock
Min.: 1
Mult.: 1

Voltage Supervisory Through Hole PDIP-8 3.3 V 1 Input Active High, Active Low, Open Drain, Push-Pull Manual Reset Watchdog No Backup 150 ms 5.5 V - 40 C + 85 C MIC1832 Tube
Microchip Technology Supervisory Circuits 3-Pin Microprocessor Reset Circuit with Push-Pull Active-Low Output, 4.63V Thres 1 992In Stock
Min.: 1
Mult.: 1
: 3 000

Voltage Supervisory SMD/SMT SOT-23-3 4.63 V 1 Input Active Low, Push-Pull No Manual Reset No Watchdog No Backup 240 ms 5.5 V - 40 C + 85 C MIC809 Reel, Cut Tape, MouseReel
Microchip Technology Supervisory Circuits Push-Pull Low 1 763In Stock
Min.: 1
Mult.: 1

Voltage Supervisory Through Hole TO-92-3 4.725 V 1 Input Active Low, Push-Pull No Manual Reset No Watchdog No Backup 350 ms 5.5 V - 40 C + 85 C MCP100 AEC-Q100 Bulk
Microchip Technology Supervisory Circuits Open Drain Low 1 686In Stock
Min.: 1
Mult.: 1

Voltage Supervisory Through Hole TO-92-3 3 V, 3.3 V, 5 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 350 ms 5.5 V - 40 C + 85 C MCP120 AEC-Q100 Bulk
Microchip Technology Supervisory Circuits w/5K Pull-Up Low 1 807In Stock
Min.: 1
Mult.: 1

Voltage Supervisory Through Hole TO-92-3 4.725 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 350 ms 5.5 V - 40 C + 85 C MCP130 AEC-Q100 Bulk

Microchip Technology Supervisory Circuits Active low Open-Drain with Internal 4.7k Pull-up, WDI, MR (WDI = 1600ms, reset delay = 1.6ms, Vtrpd -2.6V) 2 018In Stock
Min.: 1
Mult.: 1
: 3 000

SOT-23-5 MCP131X AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Supervisory Circuits 5Pin uP Reset Mon 2.93V Reset Thresh 1 005In Stock
Min.: 1
Mult.: 1
: 3 000

Voltage Supervisory SMD/SMT SOT-23-5 2.93 V 1 Input Active Low, Push-Pull Manual Reset No Watchdog No Backup 280 ms 5.5 V - 40 C + 125 C TC1270A AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Supervisory Circuits 3-Pin Microprocessor Reset Circuit with Push-Pull Active-Low Output, 4.00V Thres 1 695In Stock
Min.: 1
Mult.: 1
: 3 000

Voltage Supervisory SMD/SMT SC70-3 4 V 1 Input Active Low, Push-Pull No Manual Reset No Watchdog No Backup 240 ms 5.5 V - 40 C + 85 C MIC809 Reel, Cut Tape, MouseReel
Microchip Technology Supervisory Circuits Microprocessor Reset Circuit with Manual Reset, Push-Pull Active-Low Output, 4.0 1 834In Stock
Min.: 1
Mult.: 1
: 3 000

Voltage Supervisory SMD/SMT SOT-143-4 4 V 1 Input Active Low, Push-Pull Manual Reset No Watchdog No Backup 240 ms 5.5 V - 40 C + 85 C MIC811 Reel, Cut Tape, MouseReel
Microchip Technology Supervisory Circuits .5% Single Voltage Supervisor 2 156In Stock
Min.: 1
Mult.: 1
: 5 000

Voltage Supervisory SMD/SMT TDFN-6 1.665 V 1 Input Active High, Active Low, Push-Pull Manual Reset Watchdog No Backup 10 us 5.5 V - 40 C + 125 C MIC826 Reel, Cut Tape, MouseReel
Microchip Technology Supervisory Circuits Open Drain 1 700In Stock
Min.: 1
Mult.: 1

Voltage Detector Through Hole TO-92-3 2.63 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 5.5 V - 40 C + 125 C MCP111 AEC-Q100 Bulk
Microchip Technology Supervisory Circuits Open Drain Low 400In Stock
Min.: 1
Mult.: 1

Voltage Supervisory SMD/SMT SOIC-8 4.625 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 350 ms 5.5 V - 40 C + 85 C MCP120 AEC-Q100 Tube
Microchip Technology Supervisory Circuits w/5K Pull-Up Low 1 616In Stock
Min.: 1
Mult.: 1

Voltage Supervisory Through Hole TO-92-3 2.925 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 350 ms 5.5 V - 40 C + 85 C MCP130 AEC-Q100 Bulk