SP809 Series Supervisory Circuits

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Package/Case Threshold Voltage Number of Inputs Monitored Output Type Manual Reset Watchdog Timers Battery Backup Switching Reset Delay Time Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
MaxLinear Supervisory Circuits Microprocessor supervisor, 2.6V reset threshold, push-pull active-low reset, 140ms timeout, 0.9V to 6V, SOT-23-3, tape/reel, -40C to +85 C 83In Stock
7 500Expected 15/10/2026
Min.: 1
Mult.: 1
: 2 500

Voltage Supervisory SMD/SMT SOT-23-3 2.6 V 1 Input Active Low, Push-Pull No Manual Reset No Watchdog No Backup 230 ms 6 V - 40 C + 85 C SP809 Reel, Cut Tape, MouseReel
MaxLinear Supervisory Circuits Microprocessor supervisor, 2.9V reset threshold, push-pull active-low reset, 140ms timeout, 0.9V to 6V, SOT-23-3, tape/reel, -40C to +85 C 1 324In Stock
Min.: 1
Mult.: 1
: 2 500

Voltage Supervisory SMD/SMT SOT-23-3 2.9 V 1 Input Active Low, Push-Pull No Manual Reset No Watchdog No Backup 230 ms 6 V - 40 C + 85 C SP809 Reel, Cut Tape, MouseReel
MaxLinear Supervisory Circuits Microprocessor supervisor, 3.1V reset threshold, open-drain active-low reset, 140ms timeout, 0.9V to 6V, SOT-23-3, tape/reel, -40C to +85 C 478In Stock
17 500On Order
Min.: 1
Mult.: 1
: 2 500

Voltage Supervisory SMD/SMT SOT-23-3 3.1 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 230 ms 6 V - 40 C + 85 C SP809 Reel, Cut Tape, MouseReel
MaxLinear Supervisory Circuits Microprocessor supervisor, 2.3V reset threshold, push-pull active-low reset, 140ms timeout, 0.9V to 6V, SOT-23-3, tape/reel, -40C to +85 C Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 2 500

Voltage Supervisory SMD/SMT SOT-23-3 2.3 V 1 Input Active Low, Push-Pull No Manual Reset No Watchdog No Backup 230 ms 6 V - 40 C + 85 C SP809 Reel, Cut Tape, MouseReel