Taiwan Semiconductor Voltage References

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Reference Type Output Voltage Initial Accuracy Temperature Coefficient Series VREF - Input Voltage - Max Shunt Current - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Taiwan Semiconductor Voltage References 1.24 SHUNT VOLTAGE REGULATOR 17 373In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-3 Shunt Adjustable Precision References 1.24 V to 18 V 1 % 50 PPM / C 16 V 100 mA 0 C + 70 C TS432xx AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor Voltage References 1.24 SHUNT VOLTAGE REGULATOR 10 372In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-3 Shunt Adjustable Precision References 1.24 V to 18 V 1 % 50 PPM / C 16 V 100 mA - 40 C + 105 C TS432AIX AEC-Q101 Reel, Cut Tape
Taiwan Semiconductor Voltage References 2.495 SHUNT VOLTAGE REGULATOR 1 880In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-3 Shunt Adjustable Precision References 2.495 V to 36 V 1 % 50 PPM / C 2.52 V 100 mA 0 C + 70 C TS431xx AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor Voltage References 2.495 SHUNT VOLTAGE REGULATOR 4 976In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-3 Series Adjustable Precision References 2.495 V to 36 V 0.5 % 50 PPM / C 2.507 V 100 mA 0 C + 70 C TS431xx AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor Voltage References 1.24 SHUNT VOLTAGE REGULATOR 6 449In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-3 Shunt Adjustable Precision References 1.24 V to 18 V 0.5 % 50 PPM / C 18 V 0 C + 70 C TS432xx AEC-Q101 Reel, Cut Tape
Taiwan Semiconductor Voltage References 1.24 SHUNT VOLTAGE REGULATOR Non-Stocked Lead-Time 24 Weeks
Min.: 20 000
Mult.: 10 000
: 10 000

SMD/SMT SOT-23-3 Shunt Adjustable References 1.24 V 1 % 1.252 V 100 mA - 40 C + 105 C TS432AIX AEC-Q101 Reel
Taiwan Semiconductor Voltage References 1.24 SHUNT VOLTAGE REGULATOR Non-Stocked Lead-Time 24 Weeks
Min.: 18 000
Mult.: 3 000
: 3 000

SMD/SMT SOT-23-3 Shunt Adjustable References 1.24 V 0.5 % 1.246 V 100 mA - 40 C + 105 C TS432BIX AEC-Q101 Reel